180PC Series Datasheet by Honeywell Sensing and Productivity Solutions

Honeywell 4w»), g? _ Sensing and Control A Interactive
Interactive Catalog Replaces Catalog Pages
Sensing and Control
Honeywell Inc.
11 West Spring Street
Freeport, Illinois 61032
Honeywell Sensing and Control has replaced
the PDF product catalog with the new
Interactive Catalog. The Interactive Catalog is
a power search tool that makes it easier to find
product information. It includes more
installation, application, and technical
information than ever before.
Click this icon to try the new
Interactive Catalog.
«Mi
Pressure Sensors 180PC Series
Miniature Absolute, Differential, Gage/Amplified
Honeywell1 Sensing and Control11-800-537-6945 USA1F1-815-235-6847 International11-800-737-3360 Canada
45
Terminal Mount Housing Mount
FEATURES
1Miniature plastic package
1Terminal and housing mount styles
1PCB termination
1Fully signal conditioned
180PC SERIES PERFORMANCE CHARACTERISTICS at 8.0 ±0.01 VDC
Excitation, 25°C
Min. Typ. Max. Units
Excitation 7.00 8.00 16 VDC
Supply Current --- --- 6 mA
Current Sourcing Output --- --- 10 mA
Null Offset (184/185PC) 0.95 1.00 1.05 V
Null Offset (186PC) 3.45 3.50 3.55 V
Null Offset
185PC15AT @ 2 psia 1.62 1.67 1.72 V
185PC30AT @ 2 psia 1.28 1.33 1.38 V
Output at Full Pressure (184/185PC, G,D) 5.90 6.00 6.15 V
Output at Full Pressure (185PC, A only) 5.85 6.00 6.15 V
Output at Full Pressure (186PC) 5.90 6.00 6.10 V
Span (184/185PC, G,D) 4.95 5.00 5.05 V
Span (185PC, A only) 4.90 5.00 5.10 V
Span (186PC) --- 5.00 --- V
Span (185PC15AT) 4.28 4.33 4.38 V
Span (185PC30AT) 4.62 4.67 4.72 V
Ratiometricity Error
7 to 8V or 8 to 9V --- ±0.50 --- % Span
9 to 12V --- ±2.00 --- % Span
Temperature Error (Combined null and span) 2% 0 +2% % Span
Stability over One Year --- ±0.50 --- % Span
Response Time --- --- 1.00 msec
Weight --- 12 --- grams
Short Circuit Protection Output may be shorted indefinately to
ground
Output Ripple None, DC device
Ground Reference Supply and output are common
ENVIRONMENTAL SPECIFICATIONS
Operating Temperature 40°to +85°C (40°to +185°F)
Storage Temperature 55°to +125°C (67°to +257°F)
Compensated Temperature 0°to +50°C (32°to +122°F)
Shock MIL-STD-202, Method 213 (50 g, half sine, 6 msec)
Vibration MIL-STD-202, Method 204 (10 to 2000 Hz at 10 g)
Media P2 port Wetted materials; polyester housing, epoxy
adhesive, silicon, borosilicate glass, and silicon-to-
glass bond*
P2 port Absolute only: Factory sealed vacuum reference, no
connection
P1 port Dry gases only
*Liquid media containing some highly ionic solutions could potentially neutralize the chip-to-glass tube
bond.
Amplified
184PC SERIES ORDER GUIDE, VACUUM GAGETYPE 184F0156T 185PC SERIES ORDER GUIDE, DIFFERENTIAL TYPE, P2 > P1 IESPCaoDT 186PC SERIES ORDER GUIDE, BI-DIRECTIONAL TYPE, F2—F1 IEGPC15DT 185PC SERIES ORDER GUIDE, ABSOLUTE TYPE 185P030AT
Pressure Sensors 180PC Series
Miniature Absolute, Differential, Gage/Amplified
46
Honeywell1 Sensing and Control11-800-537-6945 USA1F1-815-235-6847 International11-800-737-3360 Canada
184PC SERIES ORDER GUIDE, VACUUM GAGE TYPE
Linearity, %Span
Catalog
Listing
Pressure
Range
psi
Overpressure
psi
Max.
P2 >P1
Max.
P2 <P1
Max.
184PC05GT 0-5 20 --- ±1.00
184PC15GT 0-15 45 --- ±1.00
185PC SERIES ORDER GUIDE, DIFFERENTIAL TYPE, P2 >P1
Linearity, %Span
Catalog
Listing
Pressure
Range
psi
Overpressure
psi
Max.
P2 >P1
Max.
P2 <P1
Max.
185PC05DT 0-5 20 ±2.00 ±1.00
185PC15DT 0-15 45 ±2.00 ±1.00
185PC30DT 0-30 60 ±1.50 ±0.75
186PC SERIES ORDER GUIDE, BI-DIRECTIONAL TYPE, P2-P1
Linearity, %Span
Catalog
Listing
Pressure
Range
psi
Overpressure
psi
Max.
P2 >P1
Max.
P2 <P1
Max.
186PC03DT ±2.5 20 ±2.00 ±1.00
186PC05DT ±5.0 20 ±2.00 ±1.00
186PC15DT ±15 45 ±2.00 ±1.00
185PC SERIES ORDER GUIDE, ABSOLUTE TYPE
Linearity, %Span
Catalog
Listing
Pressure
Range
psi
Overpressure
psi
Max.
P2 >P1
Max.
P2 <P1
Max.
185PC15AT 0-15 45 --- ±1.00
185PC30AT 0-30 60 --- ±0.75
HOW TO ORDER
Catalog listings in the order guide are shown
with mounting version T (terminal mount). H
(housing mount) also available. Contact 800
number.
RL 6 V0 lvqu) 4 3 2 1 O 15 Pin (psi! 5 5 ; Vo (vows) 2 1 _ 0 Pin (psi) 5 V0 (volts) 6 3.5 1 —5 +5 P‘N (pszd) 5 V0 (volts) 1 . b 15 PIN lpsiu)
Pressure Sensors 180PC Series
Miniature Absolute, Differential, Gage/Amplified
Honeywell1 Sensing and Control11-800-537-6945 USA1F1-815-235-6847 International11-800-737-3360 Canada
47
ELECTRICAL CONNECTIONS
Voltage Excitation
NOTES
1. Terminals are labeled on the sensor.
2. Input and output share a common ground.
3. RLmust be greater than or equal to 3000
ohms.
IDEAL OUTPUT AT VsJ8.00±0.01 VDC
Differential
Example: 185PC15DT when PIN JP2-P1
Vacuum Gage
Example: 184PC05GT where P2JPIN P1JAmbient
Bi-directional
Example: 186PC05DH where PIN JP2-P1
Absolute
Example: 185PC15AP where P1JPIN P2JFactory sealed vacuum
Amplified
V6,} 30 05(6) 0.5 (6) 5.49) - ~—'MIN ,54 37 .12 l ‘02 15 m .02 J0 2.5(2) ,INPUT PORT er) $3 3.411% '10 (73E? w ‘27 fi ’NPUT FORT (PH 50 '01 (.15 I r——77] »— 7 1 5.3 fist (2) fl ' 5 0 J4 J 1 1 ‘20 ‘2’ ‘2’ 15.2 at ' ' ' V52 .32
Pressure Sensors 180PC Series
Miniature Absolute, Differential, Gage Sensored/Amplified
48
Honeywell1 Sensing and Control11-800-537-6945 USA1F1-815-235-6847 International11-800-737-3360 Canada
MOUNTING DIMENSIONS 0.0 Jmm
0.00 Jin.
Terminal Mount (Differential ‘‘D’’ or Absolute ‘‘A’’ Housing)
(Gage ‘‘G’’ Housing) Housing Mount