TNPW Series Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
VISHAY. jP tmnmmcmg@wshay.com www.v\shay.com/doc?91000
TNPW
www.vishay.com Vishay
Revision: 24-Jan-14 1Document Number: 31006
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Lead (Pb)-Bearing High Stability Thin Film Chip Resistors
TNPW High Stability Thin Film Chip Resistors are the perfect
choice for most fields of modern electronics where lead
(Pb)-bearing terminations are mandatory and reliability and
stability are of major concern.
FEATURES
Metal film layer on high quality ceramic
SnPb termination plating, Pb content > 6 %
Excellent overall stability at different environmental
conditions 0.05 % (1000 h rated power at 70 °C)
Low temperature coefficient and tight tolerances (± 0.1 %;
± 10 ppm/K)
Single lot date code available
APPLICATIONS
• Military
•Avionics
• Industrial
Notes
(1) The detail specification EN140401-801 does not cover this product size.
(2) Rated voltage . The power dissipation on the resistor generates a temperature rise against the local ambient, depending on the heat
flow support of the printed-circuit board (thermal resistance). The rated dissipation applies only if the permitted film temperature is not
exceeded.
(3) Measuring conditions in accordance with EN 140401-801.
TECHNICAL SPECIFICATIONS
DESCRIPTION TNPW0402 TNPW0603 TNPW0805 TNPW1206 TNPW1210 (1)
Imperial size 0402 0603 0805 1206 1210
Metric size code RR1005M RR1608M RR2012M RR3216M RR3225M
Resistance range 10 to 100 k10 to 332 k10 to 1 M10 to 2 M10 to 3.01 M
Resistance tolerance ± 1 %; ± 0.5 %; ± 0.1 %
Temperature coefficient ± 50 ppm/K; ± 25 ppm/K; ± 15 ppm/K; ± 10 ppm/K
Climatic category (LCT/UCT/days) 55/125/56 55/125/56 55/125/56 55/125/56 55/125/56
Rated dissipation, P70 (2) 0.063 W 0.1 W 0.125 W 0.25 W 0.33 W
Operating voltage, Umax. ACRMS or DC 50 V 75 V 150 V 200 V 200 V
Permissible film temperature,
F max. 155 °C
Operating Temperature Range -55 °C to 125 °C (155 °C)
Thermal resistance (3) 870 K/W 550 K/W 440 K/W 220 K/W 170 K/W
Insulation voltage:
Uins 1 min 75 V 100 V 200 V 300 V 300 V
Continuous 75 V 75 V 75 V 75 V 75 V
Failure rate: FITobserved 0.3 x 10-9/h
P x R
VISHAY. tmnnlmcmpawshaycom sha
TNPW
www.vishay.com Vishay
Revision: 24-Jan-14 2Document Number: 31006
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
The products can be ordered using either the PRODUCT DESCRIPTION or the PART NUMBER.
TEMPERATURE COEFFICIENT AND RESISTANCE RANGE
TYPE TCR TOLERANCE RESISTANCE E-SERIES
TNPW0402
±50 ppm/K ± 1 % 10 to 100 kE24; E96
±25 ppm/K ± 0.5 %
E24; E192
± 0.1 %
47 to 100 k±15 ppm/K ± 0.1 %
±10 ppm/K ± 0.1 %
TNPW0603
±50 ppm/K ± 1 %
10 to 332 k
E24; E96
±25 ppm/K ± 0.5 %
E24; E192
± 0.1 %
±15 ppm/K ± 0.1 % 47 to 332 k
±10 ppm/K ± 0.1 %
TNPW0805
±50 ppm/K ± 1 %
10 to 1.0 M
E24; E96
±25 ppm/K ± 0.5 %
E24; E192
± 0.1 %
±15 ppm/K ± 0.1 % 47 to 1.0 M
±10 ppm/K ± 0.1 %
TNPW1206
±50 ppm/K ± 1 %
10 to 2.0 M
E24; E96
±25 ppm/K ± 0.5 %
E24; E192
± 0.1 %
±15 ppm/K ± 0.1 % 47 to 2.0 M
±10 ppm/K ± 0.1 %
TNPW1210
±50 ppm/K ± 1 % 10 to 3.01 M E24; E96
±25 ppm/K ± 0.5 %
E24; E192
± 0.1 %
47 to 2.13 M±15 ppm/K ± 0.1 %
±10 ppm/K ± 0.1 %
PART NUMBER AND PRODUCT DESCRIPTION
Part Number: TNPW12061K32DETA
TYPE/SIZE RESISTANCE TOLERANCE TCR PACKAGING SPECIAL
TNPW0402
TNPW0603
TNPW0805
TNPW1206
TNPW1210
R = Decimal
K = Thousand
M = Million
(4 digits)
B = ± 0.1 %
D = ± 0.5 %
F = ± 1.0 %
H = ± 50 ppm/K
E = ± 25 ppm/K
X = ± 15 ppm/K
Y = ± 10 ppm/K
TP
TD
CN
TA
TC
Blank = Standard
0H = Single lot
date code
Product Description: TNPW-1206 1.32K 0.5 % T-9 RT1
TNPW-1206 1.32K 0.5 % T-9 RT1
TYPE/SIZE RESISTANCE TOLERANCE TCR PACKAGING SPECIAL
TNPW-0402
TNPW-0603
TNPW-0805
TNPW-1206
TNPW-1210
Examples:
1K32 = 1320
99.68K = 99 680
360 = 360
± 0.1 %
± 0.5 %
± 1.0 %
T-2 = ± 50 ppm/K
T-9 = ± 25 ppm/K
T-10 = ± 15 ppm/K
T-13 = ± 10 ppm/K
TP1
RT7
R52
RT1
RT6
Blank = Standard
BV20545 =
Single lot date code
NPW12061KT2DETA3
VISHAY. www.vi5hay.com/doc?28758 www.vi5hay.com/doc?28789 tmnhlmcmpmwshaycom www.v\shay,com/doc?91000
TNPW
www.vishay.com Vishay
Revision: 24-Jan-14 3Document Number: 31006
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) 1000 pieces packaging quantity is only available for precision resistors with tolerance ± 0.1 %.
DESCRIPTION
The production is strictly controlled and follows an extensive
set of instructions established for reproducibility. A
homogeneous film of metal alloy is deposited on a high
grade ceramic body (Al2O3) and conditioned to achieve the
desired temperature coefficient. A special laser is used to
achieve the target value by smoothly cutting an appropriate
groove in the resistive layer without damaging the ceramics.
The resistor elements are covered by a protective coating
designed for electrical, mechanical and climatic protection.
The terminations receive a final tin-lead (SnPb) on nickel
plating. The result of the determined production is verified
by an extensive testing procedure performed on 100 % of
the individual resistors. Only accepted products are placed
into the tape in accordance with IEC 60286-3, Type I.
Resistance marking is not applied on TNPW0402.
ASSEMBLY
The resistors are suitable for processing on automatic SMD
assembly systems. They are suitable for automatic
soldering using wave, reflow or vapour phase as shown in
IEC 61760-1 (1). Solderability is specified for 2 years after
production. The permitted storage time is 20 years.
The terminations are plated with SnPb solder, controlled for
a minimum lead Pb content of 6 % for compliance with the
respective requirements of Bellcore, MIL and ESCC
specifications.
The encapsulation is resistant to all cleaning solvents
commonly used in the electronics industry, including
alcohols, esters and aqueous solutions.
The suitability of conformal coatings, if applied, shall be
qualified by appropriate means to ensure the long-term
stability of the whole system.
RELATED PRODUCTS
For ordering TNPW with lead free terminations please refer
to latest edition of data sheet TNPW e3,
(www.vishay.com/doc?28758).
TNPS .... ESCC high-reliability thin film chip resistors are the
premium choice for design and manufacture of equipment,
where mature technology and proven reliability are of
utmost importance.
(www.vishay.com/doc?28789)
PACKAGING
TYPE CODE QUANTITY PACKAGING
STYLE WIDTH PITCH REEL
DIAMETER
TNPW0402 TP1 = TP (1) 1000
Tape and reel
cardboard tape
acc. IEC 60286-3
Type I
8 mm 2 180 mm/7"
TNPW0402 RT7 = TD 10 000 8 mm 2 180 mm/7"
TNPW0603
TNPW0805
TNPW1206
TNPW1210
R52 = CN (1) 1000 8 mm 4 180 mm/7"
TNPW0603
TNPW0805
TNPW1206
TNPW1210
RT1 = TA 5000 8 mm 4 180 mm/7"
VISHAY. tmnfilmcmg@wshay.com www \shachm/do 91000
TNPW
www.vishay.com Vishay
Revision: 24-Jan-14 4Document Number: 31006
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Non-Linearity Current Noise
HF Performance HF Performance
HF Performance HF Performance
120
110
100
90
80
70
6010 100 1K 10K 100K
Resistance Value in Ω
Non-Linearity A3 in dB
TNPW1206
TNPW0805
TNPW0603
TNPW0402
3
2
1
0.5
0.3
0.1
0.01
0.03
0.05
100 1K 10K 100K 1M
Resistance Value in Ω
Current Noise in µV/V
TNPW0402
TNPW0805
TNPW0603
TNPW1206
60
40
20
0
- 20
- 40
- 60
- 80
15
10 50 100 500
Frequency f in MHz
Phase Angle in ϑ°
TNPW0603
10 Ω
100 Ω
1 kΩ
4.75 kΩ
10 kΩ
1000
60
40
20
0
- 20
- 40
- 60
- 80
TNPW0603
15
10 50 100 500 1000
Frequency f in MHz
[Z]-RO in %
RO
10 Ω
100 Ω
1 kΩ
4.75 kΩ
10 kΩ
60
40
20
0
- 20
- 40
- 60
- 80
Phase Angle in ϑ°
1 5 10 50 100 500
Frequency f in MHz
TNPW0805
10 Ω
100 Ω
1 kΩ
10 kΩ
1000
60
40
20
0
- 20
- 40
- 60
- 80
[Z]-RO in %
RO
1510 50 100 500 1000
Frequency f in MHz
TNPW0805
10 Ω
100 Ω
1 kΩ
10 kΩ
VISHAY. puLs tmnfilmcmg@wshay.com www.v\shay.CUm/doc?91000
TNPW
www.vishay.com Vishay
Revision: 24-Jan-14 5Document Number: 31006
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Derating Single-Pulse High Voltage Overload Test
1.2/50 μs EN 140000 4.27
Note
The solid line is based on IEC/EN reference test conditions which
is considered as standard mode. However, above that the
maximum permissible film temperature is 155 °C (dashed line).
Single-Pulse High Voltage Overload Test
10/700 μs EN 140000 4.27
Single Pulse
Maximum pulse load, single pulse;
applicable if 0 and n 1000 and Û Ûmax.;
for permissible resistance change equivalent to 8000 h
operation in standard operation mode
Maximum pulse load, continuous pulses;
applicable if P (
amb) and Û Ûmax.;
for permissible resistance change equivalent to 8000 h
operation in standard operation mode
Maximum pulse voltage, single and continuous pulses;
applicable if max.;
for permissible resistance change equivalent to 8000 h
operation in standard operation mode
Continuous Pulse Pulse Voltage
120
100
80
60
40
20
0
- 55 - 25 0 25 50 75 100 125 150 175
Ambient Temperature in °C
Rated Power in %
70
EN
3K
1K
100
10 10R 100R 1K 10K 100K
Resistance in Ω
Test Voltage in V
TNPW0805
TNPW0603
3K
1K
100
10
10R 100R 1K 10K 100K
Test Voltage in V
TNPW0805
TNPW0603
Resistance in Ω
100
10
1
0.1
0.01
10-5 10-4 10-3 10-2 10-1 110
TNPW0805
TNPW0603
Pulse Load
max.
P
^
Pulse Duration
i
t
100
10
1
0.1
0.0110-5 10-4 10-3 10-2 10-1 110
TNPW0805
TNPW0603
Continuous Pulse Load
max.
P
^
Pulse Duration
i
t
500
400
300
200
100
010-5 10-4 10-3 10-2 10-1 110
Secondary conditions:
a) Psee diagram (Pulse Rating)
b)ϑu 70 °C
TNPW0805
TNPW0603
Pulse Voltage
max.
Û
Pulse Duration
i
t
VISHAY. v tmnhlmcmpmwshaycom www.v\shay,com/doc?91000
TNPW
www.vishay.com Vishay
Revision: 24-Jan-14 6Document Number: 31006
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TEST AND REQUIREMENTS
All tests are carried out in accordance with the following
specifications:
IEC 60115-1, generic specification (includes tests)
EN 140400, sectional specification (includes schedule for
qualification approval)
EN 140401-801, detail specification (includes schedule for
conformance inspection)
The testing also covers most of the requirements specified
by EIA/ECA-703 and JIS-C-5201-1. The tests are carried out
under standard atmospheric conditions in accordance with
IEC 60068-1, 5.3. A climate category is applied, defined by
the lower category temperature (LCT), the upper category
temperature (UCT), and the number of days of the damp
heat, steady-state test (56).
Unless otherwise specified the following values apply:
Temperature: 15 °C to 35 °C
Relative humidity: 45 % to 75 %
Air pressure: 86 kPa to 106 kPa (860 mbar to 1060 mbar).
The components are mounted for testing on boards in
accordance with EN60115-1, 4.31 unless otherwise
specified. The parameters stated in the Test Procedures and
Requirements table are based on the required tests and
permitted limits of EN140401-801.
TEST PROCEDURES AND REQUIREMENTS
EN 60115-1
CLAUSE
IEC 60068-2
TEST
METHOD
TEST PROCEDURE REQUIREMENTS PERMISSIBLE CHANGE (R)
Stability for
product type:
TNPW0402
TNPW0603
TNPW0805
TNPW1206
TNPW1210
10 to < 100 100 to 3.01 M10 to 3.01 M
4.5 - Resistance - ± 0.1 % ± 1 %; ± 0.5 %
4.8.4.2 - Temperature
coefficient
At (20/- 55/20) °C
and (20/125/20) °C ± 25 ppm/K; ± 15 ppm/K; ± 10 ppm/K ± 50 ppm/K;
± 25 ppm/K
4.25.1 -
Endurance
at 70 °C
U =
or Umax.;
1.5 h on; 0.5 h off;
70 °C; 1000 h ± (0.1 % R + 0.02 ) ± (0.05 % R + 0.01 (0.25 % R + 0.05 )
4.25.3 -
Endurance
at upper
category
temperature
125 °C; 1000 h ± (0.1 % R + 0.02 ) ± (0.05 % R + 0.01 ) ± (0.5 % R + 0.05 )
4.13 - Short time
overload
U = 2.5 x
2 x Umax.; 2 s ± (0.05 % R + 0.01 ) ± (0.02 % R + 0.01 ) ± (0.1 % R + 0.02 )
4.24 78 (Cab) Damp heat,
steady state
(40 ± 2) °C;
(93 ± 3) % RH;
56 days
± (0.1 % R + 0.02 ) ± (0.05 % R + 0.01 ) ± (0.5 % R + 0.05 )
4.19 14 (Na) Rapid change
of temperature
30 min at - 55 °C:
30 min at 125 °C;
5 cycles
± (0.05 % R + 0.01 ) ± (0.02 % R + 0.01 ) ± (0.1 % R + 0.02 )
4.18.2 58 (Td) Resistance to
soldering heat
Solder bath method;
(260 ± 5) °C;
(10 ± 1) s
± (0.05 % R + 0.01 ) ± (0.02 % R + 0.01 ) ± (0.1 % R + 0.02 )
4.35 -
Flammability,
needle flame
test
IEC 60695-11-5;
10 s No burning after 30 s
P70 x R
P70 x R
VISHAY. fifl tmnfilmcmg@wshay.com www.v\shay.com/doc?91000
TNPW
www.vishay.com Vishay
Revision: 24-Jan-14 7Document Number: 31006
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS
SOLDER PAD DIMENSIONS
DIMENSIONS AND MASS
TYPE H
(mm)
L
(mm)
W
(mm)
Tt
(mm)
Tb
(mm)
MASS
(mg)
TNPW0402 0.35 ± 0.05 1.0 ± 0.05 0.5 ± 0.05 0.2 ± 0.10 0.2 ± 0.10 0.65
TNPW0603 0.45 ± 0.10 1.6 ± 0.10 0.85 ± 0.10 0.3 ± 0.20 0.3 ± 0.20 2
TNPW0805 0.45 ± 0.10 2.0 ± 0.15 1.25 ± 0.15 0.4 ± 0.20 0.4 ± 0.20 5.5
TNPW1206 0.55 ± 0.10 3.2 ± 0.15 1.6 ± 0.15 0.5 ± 0.25 0.5 ± 0.25 10
TNPW1210 0.60 ± 0.15 3.2 ± 0.15 2.45 ± 0.15 0.5 ± 0.25 0.5 ± 0.25 16
SOLDER PAD DIMENSIONS
TYPE
REFLOW SOLDERING WAVE SOLDERING
Y
(mm)
X
(mm)
G
(mm)
Y
(mm)
X
(mm)
G
(mm)
TNPW0402 0.4 0.6 0.5 - - -
TNPW0603 0.5 0.9 1.0 0.9 0.9 1.0
TNPW0805 0.7 1.3 1.2 0.9 1.3 1.3
TNPW1206 0.9 1.7 2.0 1.1 1.7 2.3
TNPW1210 0.9 2.5 2.0 1.1 2.5 2.3
H
Tt
L
W
Tb
GX
Y
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES 49.9K OHM 0.1% 1/16W 0402
Available Quantity: 28,694
Unit Price: 0.77
RES 4.99K OHM 0.1% 1/16W 0402
Available Quantity: 7,734
Unit Price: 0.77
RES 10K OHM 0.1% 1/8W 0805
Available Quantity: 2,969
Unit Price: 0.86
RES 1K OHM 0.1% 1/16W 0402
Available Quantity: 2,406
Unit Price: 0.77
RES 100K OHM 0.1% 1/8W 0805
Available Quantity: 1,954
Unit Price: 0.86
RES 10K OHM 0.1% 1/4W 1206
Available Quantity: 296
Unit Price: 1.01
RES 100 OHM 0.1% 1/10W 0603
Available Quantity: 23
Unit Price: 0.86
RES 100K OHM 0.1% 1/10W 0603
Available Quantity: 12
Unit Price: 0.86
RES 10K OHM 0.1% 1/8W 0805
Available Quantity: 2,969
Unit Price: 0.86
RES 10K OHM 0.1% 1/10W 0603
Available Quantity: 0
Unit Price: 0.86
RES 100K OHM 0.1% 1/16W 0402
Available Quantity: 2
Unit Price: 0.77
RES 10K OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.77
RES 20K OHM 0.1% 1/10W 0603
Available Quantity: 2,920
Unit Price: 0.86
RES 2K OHM 0.1% 1/10W 0603
Available Quantity: 6,421
Unit Price: 0.86
RES 1K OHM 0.1% 1/8W 0805
Available Quantity: 5,035
Unit Price: 0.86
RES 11.8K OHM 0.1% 1/8W 0805
Available Quantity: 1,950
Unit Price: 0.23604
RES 4.75K OHM 0.1% 1/10W 0603
Available Quantity: 1,950
Unit Price: 0.103
RES 23.7K OHM 0.1% 1/16W 0402
Available Quantity: 3,900
Unit Price: 0.14599
RES 1.5K OHM 0.1% 1/8W 0805
Available Quantity: 390
Unit Price: 0.23604
RES 2.55K OHM 0.1% 1/4W 1206
Available Quantity: 390
Unit Price: 0.31
RES 100K OHM 1% 1/8W 0805
Available Quantity: 5,850
Unit Price: 0.073
RES 499K OHM 1% 1/3W 1210
Available Quantity: 1,950
Unit Price: 0.36
RES 78.7 OHM 0.5% 1/4W 1206
Available Quantity: 1,950
Unit Price: 0.27304
RES 75K OHM 1% 1/10W 0603
Available Quantity: 1,950
Unit Price: 0.073
RES 9.09K OHM 0.1% 1/4W 1206
Available Quantity: 3,900
Unit Price: 0.167
RES 63.4K OHM 0.1% 1/16W 0402
Available Quantity: 3,900
Unit Price: 0.14599
RES 3.16K OHM 0.1% 1/10W 0603
Available Quantity: 1,950
Unit Price: 0.15602
RES 81.6K OHM 0.1% 1/8W 0805
Available Quantity: 1,950
Unit Price: 0.23604
RES 1.02K OHM 0.1% 1/16W 0402
Available Quantity: 3,900
Unit Price: 0.18299
RES 22.1K OHM 0.1% 1/8W 0805
Available Quantity: 390
Unit Price: 0.27304