RxxPxx Series Datasheet by Recom Power

/ “F dvldl DESIEN ‘ Anvlsnnv l avallahI: “W" I AVAILABLE r ~ - , r ’
www.recom-power.com REV.: 6/2019 ECO-1
Description
The RxxPxxS_D Series of DC/DC Converters are certified to UL/CSA60950-1 as well as EN60950-1.
This makes them ideal for safety applications where approved isolation is required.
DC/DC Converter
1 Watt
SIP7
Single and Dual
Output
EN/IEC62368-1 certified
UL/CSA60950-1 certified
UL/CSA62368-1 certified
E224736
www.recom-power.com/eval-ref-boards www.recom-power.com/bier
RxxPxx
Features
Unregulated
Converters
Qualified with 65kV/µs @ Vcommon mode =1KV
UL/CSA and IEC/EN safety certified
High isolation 6.4kVDC/1s
Optional continuous short circuit protection
/X2 version with >9mm input/output clearance
Suitable for IGBT applications
Selection Guide
Part nom. Input Output Output Efficiency max. Capacitive
Number Voltage Voltage Current typ.
(1) Load
(2)
[VDC] [VDC] [mA] [%] [µF]
RxxP3.3S (3,4) 5, 12, 15, 24 3.3 303 70 2200
RxxP05S (3,4) 5, 12, 15, 24 5 200 70 - 75 1000
RxxP09S (3,4) 5, 12, 15, 24 9 111 70 - 75 1000
RxxP12S (3,4) 5, 12,15, 24 12 84 70 - 75 470
RxxP15S (3,4) 5, 12, 15, 24 15 66 75 - 80 470
RxxP3.3D (3,4) 5, 12, 15, 24 ±3.3 ±151 70 ±1000
RxxP05D (3,4) 5, 12, 15, 24 ±5 ±100 70 - 75 ±470
RxxP09D (3,4) 5, 12, 15, 24 ±9 ±55 70 - 75 ±470
RxxP12D (3,4) 5, 12,15, 24 ±12 ±41 70 - 75 ±220
RxxP15D (3,4) 5, 12, 15, 24 ±15 ±33 75 - 80 ±220
RxxP1509D (3,4) 12, 24 +15/-9 +33/-56 70 - 80 ±220
R05P1509D (3,4) 5 +15/-9 ±42 70 - 80 +68/-220
Model Numbering
Notes:
Note3: add suffix „/X2“ for single output with alternative pinout
Note4: add suffix „P“ for continous short circuit protection
Ordering Examples:
R05P05S/P = 5V Input, 5V Output, Single Output, Continous Short Circuit Protection
R05P3.3D/P = 5V Input, 3.3V Output, Dual Output, Continous Short Circuit Protection
R05P05S/P/X2 = 5V Input, 5V Output, Single Output, Continous Short Circuit Protection, Alternative Pinout
Pinout (3)
Protection (4)
Single or Dual
Input Voltage
Output Voltage
R__P__ _/P/X2
Notes:
Note1: Efficiency is tested at nominal input and full load at +25°C ambient
Note2: Max. Capacitive Load is defined as the capacitive load that will allow start up
in under 1 second without damage to the converter
REEDM PxxPDSD and PxxPUBD PxxPUfiS and PxxPDQS TE EEEEM E 3:225 T5 5:225 E 5:22..”
www.recom-power.com REV.: 6/2019 ECO-2
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RxxPxx
Series
REGULATIONS
Parameter
Condition
Value
Output Accuracy ±5.0% max.
Line Regulation low line to high line, full load ±1.2% of 1.0% Vin typ.
Load Regulation (5) 10% to 100% load 3.3, 5VDC
9, 12, 15VDC
15% typ.
10% typ.
continued on next page
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Input Voltage Range ±10%
Minimum Load 0%
Internal Operating Frequency all types
PxxP1509D
20kHz
20kHz
50kHz
60kHz
85kHz
Output Ripple and Noise 20MHz BW 200mVp-p
Notes:
Note5: Operation below 10% load will not harm the converter, but specifications may not be met
Efficiency vs. Load
PxxP05S and PxxP09S
PxxP12S and PxxP15S
PxxP05D and PxxP09D
PxxP12D and PxxP15D
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
R05P05D
R12P05D
R05P09D
R12P09D
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
R12P12D
R24P12D
R24P15D
0 10 20 30 40 50 60 70 80 90
100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
R05P05S
R12P05S
R05P09S
R12P09S
0 10 20 30 40 50 60 70 80 90
100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
R12P12S
R24P12S
R24P15S
REEDM E 2.3.3 E 5:25 TE :EfiSmn T3 5:338
www.recom-power.com REV.: 6/2019 ECO-3
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RxxPxx
Series
Deviation vs. Load
25
15
5
-5
20
10
0
-10
-15
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
R05P05S
R05P09S
R12P05S
R12P09S
25
15
5
-5
20
10
0
-10
-15
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
R12P12S
R24P12S
R24P15S
25
15
5
-5
20
10
0
-10
-15
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
R05P05D
R05P09D
R12P05D
R12P09D
25
15
5
-5
20
10
0
-10
-15
Deviation [%]
0 10 20 30 40 50 60 70 80 90 100
Output Load [%]
R12P12D
R24P12D
R24P15D
Tolerance Envelope
10
-5%
-1.5%
+5%
+10%
Typical Load Line
+5%
Vnom
50 100
Output Voltage [%]
Load [%]
PxxP05S and PxxP09S PxxP05D and PxxP09D
PxxP12S and PxxP15S PxxP12D and PxxP15D
www.recom-power.com REV.: 6/2019 ECO-4
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RxxPxx
Series
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range without derating @ free air convection(see graph) -40°C to +90°C
Operating Altitude 2000m
Operating Humidity non-condensing 95% RH max.
Pollution Degree PD2
MTBF according to MIL-HDBK-217F, G.B. +25°C
+85°C
2974 x 103 hours
728 x 103 hours
-40 -20 0 20 40 7060-30 -10 10 30 50 80 90
95
110100
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
Derating Graph
(@ Chamber and free air convection)
PROTECTIONS
Parameter Type Value
Short Circuit Protection (SCP) without suffix
with suffix “/P”
1 second
continuous
Isolation Voltage (6) I/P to O/P tested for 1 second 6.4kVDC
rated for 1 minute 3.2kVAC/60Hz
Isolation Resistance 15G min.
Isolation Capacitance 4.0pF min. / 10pF max.
Insulation Grade basic
Notes:
Note6: For repeat Hi-Pot testing, reduce the time and/or the test voltage
Note7: Refer to local safety regulations if input over-current protection is required. Recommended fuse: slow blow type
www.recom-power.com REV.: 6/2019 ECO-5
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RxxPxx
Series
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Report / File Number Standard
Information Technology Equipment, General Requirements for Safety E224736-A56-UL UL60950-1, 2nd Edition, 2014
CAN/CSA C22.2 No. 60950-1, 2nd Edition, 2014
Information Technology Equipment, General Requirements for Safety SPCLVD1602031 EN60950-1:2006 +AM:2013
IEC60950-1:2005, 2nd Edition +AM:2013
Audio/video, information and communication technology equipment.
Safety requirements E224736-A56-UL UL62368-1, 2nd Edition, 2014
CAN/CSA C22.2 No. 62368-1, 2nd Edition, 2014
Audio/Video, information and communication technology equipment -
Part1: Safety requirements (CB Scheme) ATTCB106076
IEC62368-1:2014, 2nd Edition
Audio/Video, information and communication technology equipment -
Part1: Safety requirements EN62368-1: 2014 + A11:2017
EAC RU-AT.49.09571 TP TC 004/2011
RoHS 2+ RoHS-2011/65/EU + AM2015/863
EMC Compliance Condition Standard / Criterion
Electromagnetic compatibility of multimedia equipment -
Emission requirements
with external filter
(see filter suggestion below)
EN55032, Class B
EN55032, Class A
DIMENSION AND PHYSICAL CHARACTERISTICS
Parameter Type Value
Material
case
potting
PCB
FR4, (UL94 V-0)
Dimension (LxWxH) 19.5 x 9.8 x 12.5mm
Weight 4.3g typ.
continued on next page
L1
C
1
C
2
-Vout
+Vout
-Vin
+Vin
C3
+V
out
+V
in
-V
out
-V
in
EMC Filter Suggestion according to EN55032
Component List Class A Component List Class B
MODEL C1 L1 C2 C3 (safety)
R05P05S
10µF
100V MLCC
22µH choke
RLS-226 N/A 1nF
R05P12S
R12P05S
R24P05S
MODEL C1 L1 C2 C3 (safety)
R05P05S 22µF
50V MLCC N/A
N/A
N/A
R05P12S N/A
R12P05S 10µF
100V MLCC
4.7µF
50V MLCC
R24P05S
Notes:
Note8: Filter suggestions are valid for indicated part numbers only. For other part numbers, please contact RECOM tech support for advice
www.recom-power.com REV.: 6/2019 ECO-6
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RxxPxx
Series
INSTALLATION AND APPLICATION
Dimension Drawing (mm)
IGBT Application Circuit
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH) tube 520.0 x 22.3 x 12.0mm
Packaging Quantity tube 25pcs
Storage Temperature Range -55°C to +125°C
Storage Humidity 95% RH max.
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
1 2 5 6 7
1 2 5 6 7
Bottom View
Top View
0.51
2.4 12.5
0.50+0.10/-0.05
9.819.5
6x2.54= 15.24
3x2.54= 7.62
1.9
2.54
2.54
4.10
0.25
±0.05
Marking
embossed logo
Recommended Footprint Details
Pin Connection
Pin # Single Dual /X2
1 +Vin +Vin +Vin
2 -Vin -Vin -Vin
5 -Vout -Vout No Pin
6 No Pin Com -Vout
7 +Vout +Vout +Vout
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.25mm
DC
DC
IGBT Driver
C1
R1
Q1
E
C
G
C3
C2
+Vin
+Vin
-Vin
-Vin
+Vout
Signal-
Signal+
-Vout
IN OUT
IC2
IC1
+