5% VERSAloGIC
(HKI'URATIHN
Ordering Information
SPEC IF I CATI O NS
General Board Size PCI-104 compliant: 107 mm x 96 mm (4.21” x 3.78”)
Processor Intel Core 2 Duo (SP9300). Up to 1066 MHz FSB.
6 MB L2 cache. Temperature protected.
Chipset GS45 + ICH9M
Power Requirements +5V running Windows XP with 1 GB RAM,
Ethernet, keyboard, and mouse:
Model Idle Typical Max
VL-EPMp-34S/R 2.4A (12W) 3.9A (19.5W) 5.4A (27W)
VL-EPMp-34E/R 1.8A (9W) 2.6A (12.8W) 3.3A (16.5W)
System Reset &
Hardware Monitors
Watchdog timeout. VCC sensing (resets below
4.7V typ.).
Stackable Bus PCI: 3.3V signaling, +5V tolerant
Other I/O Expansion VersaLogic SPX interface
RoHS Compliant
Environmental Operating Temperature Model Operating Temperature
VL-EPMp-34S/R 0° to +60°C
VL-EPMp-34E/R -40° to +85°C
Storage Temperature -40° to +85°C
Airflow Requirements Free air from -40° to +85°C
Thermal Shock 5°C/min. over operating temperature
Humidity Less than 95%, noncondensing
Vibration, Sinusoidal
Sweep
MIL-STD-202G, Method 204, Modified Condition A:
2g constant acceleration from 5 to 500 Hz, 20
minutes per axis
Vibration, Random MIL-STD-202G, Method 214A, Condition A:
5.35g rms, 5 minutes per axis
Mechanical Shock MIL-STD-202G, Method 213B, Condition G:
20g half-sine, 11 ms duration per axis
Memory System RAM One SO-DIMM socket. Up to 4 GB DDR3 SDRAM.
Video General Integrated high-performance video. Intel GMA
4500 MHD graphics core. Analog and flat panel
video interfaces support Extended Desktop,
Clone, and Twin display modes. Optional video
adapter card converts LVDS output to VGA for
dual VGA operation.
VRAM Up to 512 MB shared DRAM
Desktop Display Interface* Standard analog output (VGA)
OEM Flat Panel Interface 18/24-bit LVDS interface. CMOS-selectable TFT
panel types.
Mass Storage Hard Drive Dual SATA interface (Revision 2.0)
Flash One MiniBlade socket (USB signaling)
Network
Interface
Ethernet* One autodetect 10BaseT/100BaseTX/1000BaseT port
Network Boot Option Intel boot agent (downloadable) supports PXE
protocol. Argon Managed Boot Agent (optional
with royalty fee) supports PXE, RPL, NetWare,
TCP/IP (DHCP, BOOTP) remote boot protocols.
Device I/O USB*
‡Four USB 2.0 / 1.1 ports
Serial* One RS-232/422/485 selectable port. 16C550
compatible. 460 Kbps.
Audio
‡Digital HD audio via external codec
Software BIOS Phoenix Technologies Embedded BIOS with
OEM enhancements. Field reprogrammable.
Support for USB keyboard / mouse and USB
boot. User-configurable CMOS defaults.
Operating Systems Compatible with most x86 operating systems,
including Windows, Windows Embedded, Linux,
VxWorks, and QNX
* TVS protected port (enhanced ESD protection)
‡ Power pins on this port are overload protected
VersaLogic Corporation • 12100 SW Tualatin Rd., Tualatin, OR 97062 • (503) 747-2261 • Info@VersaLogic.com • www.VersaLogic.com
Ordering Information
Model Speed Operating Temp. Conformal Coating
VL- EPMp-34S 2.26 GHz 0° to +60°C None
VL- EPMp-34SR* 2.26 GHz 0° to +60°C Urethane
VL-EPMp-34E 1.2 GHz -40° to +85°C None
VL-EPMp-34ER* 1.2 GHz -40° to +85°C Urethane
* Special order
Accessories
Wildcat Cable Kit (VL-CKR-WILD)
VL- CBR- 0 401 6.25” ATX to SATA power adapter cable
VL- CBR- 0701 19.75” SATA cable
VL- CBR-10 08 ATX to 10-pin power cable
VL-CBR-1201 12-pin 2 mm latching / 15-pin VGA adapter cable
VL-CBR-3406 I/O cable set and paddleboard
VL- HDW-10 5 0.6” standoff package (metric thread)
Accessories
VL- CBR-1401 Cable assembly for (2) SPX modules
VL- CBR-1402 Cable assembly for (4) SPX modules
VL-CBR-2010 20” 18-bit LVDS flat panel cable (Hirose)
VL-CBR-2011 20” 18-bit LVDS flat panel cable (JAE)
VL-CBR-2012 20” 24-bit LVDS flat panel cable (Hirose)
VL-CBR-2014 LVDS to VGA adapter board
VL- CFA-2A CompactFlash adapter (SATA)
VL- ENCL-5x Development enclosure
VL-F23-xxxx MiniBlade module (USB)
VL-HDS35-320 320 GB 3.5” SATA hard drive
VL- HDW-10 6 0.6” standoff package (English thread)
VL-HDW-203 PC/104 extractor tool, metal
VL-MM7-xxxx DDR3 SDRAM module
VL- SPX-x SPX expansion modules
WILDCAT
PCI -104 Single Board Computer
T h e Wi ld c a t i n c lu de s a n e m b e d d e d B I O S wi t h OE M e n h a n c e me nt s f r o m Ph o en i x
Technologies. The field-reprogrammable BIOS supports custom defaults and
the addition of firmbase applications for security processes, remote booting,
and other pre-OS software functions. The Wildcat is compatible with a variety
of popular operating systems including Windows, Windows Embedded, Linux,
VxWorks, and QNX.
VL-EPMp-34S (Top) VL-EPMp-34S (Bottom)
Data represents standard operation at +25°C with +5V supply unless otherwise noted.
Specifications are subject to change without notification. Intel, Intel Core, and SpeedStep are
trademarks of Intel Corp. MiniBlade is a trademark of the SFF-SIG. SPX is a trademark of
VersaLogic Corp. All other trademarks are the property of their respective owners.
02/21/13