Pyrolytic Graphite Sheet Brochure~ Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic g 7 Sheet The Advanc Managem For Toda Thermat manage 1-8 na
Pyrolytic
Graphite
Sheet
Graphite
Sheet
The Advanced Thermal
Management Solution
For Todays Designs
Thermal management has long been a battle waged by design engineers.
As the size of devices are decreasing, with power consumption increasing,
the common methods of heat transfer are failing to meet today’s designs.
To address todays Thermal Management requirements, Panasonic has developed
an advanced heat spreading material called Pyrolytic Graphite Sheet or PGS.
Designed for thermal management/heat-sinking in limited spaces or to provide
supplemental heat-sinking in addition to conventional means, PGS is the ultimate extreme
Thermal Managment Solution!
P
G
S
Pyrolytic
1-800-344-2112
na.industrial.panasonic.com/PGS
Panasonic Industrial Devices Sales Company of America
Two Riverfront Plaza, 7th Floor, Newark, NJ 07102
800-344-2112 | na.industrial.panasonic.com | industrial@us.panasonic.com
Copyright © 2016 Panasonic Corporation of North America. | All Rights Reserved. Specifications are subject to change without notice. | PGS Brochure, FY16-027-3,000
PGS FEATURES ATAGLANCE
Thermal Conductivity: 700 to 1950 W/(m-K)
Offers Thermal Conductivity Two to Five Times as High
as Copper, Three to Eight Times as High as Aluminum
High Stability, No Deterioration With Age
Simultaneous Solution For Thermal and
Electromagnetic Wave Problems
Thin, Flexible and Easy to Cut or Trim
Withstands Repeated Bending
Low Thermal Resistance
RoHS and REACH Compliant
Graphite
Sheet
P
G
S
Pyrolytic WHAT IS PGS?
PGS is an ultra-thin, lightweight, graphite polymer film with a thermal conductivity high enough to release
and diffuse the heat generated by heat sources such as processors, power amplifiers and batteries.
Developed by Panasonic engineers, this synthetically made material was named Pyrolytic Graphite Sheet or
PGS. With a thermal conductivity up to five times greater than copper, PGS is extremely pliable and can be
applied to heat-source shapes in high-density mounting situations.
Ideal for providing thermal management / heat-sinking in limited spaces
or as supplemental heat-sink protection in addition
to conventional means, PGS is light-weight, flexible
and can be cut into customizable shapes to protect
any electronic device.
PGS THERMAL MANAGEMENT OPTIONS
Standard Pyrolytic Graphite Sheets provide excellent thermal conductivity that can withstand
temperatures up to 400°C! PGS sheets are also available with additional adhesives and
laminants to provide extremely high heat resistance,
insulation and stability within the application.
Please review the PGS Selection Guide
in this brochure for complete details.
Graphite
Sheet
Pyrolytic NEW PGS OPTIONS
EXPANDED THICKNESS OPTIONS AND NEW
SEMISEALING MATERIAL (SSM) NOW AVAILABLE!
The groundbreaking thermal management material PGS is now available in several new
thicknesses. PGS can now be ordered in 10 m, 17 m, 25 m, 40 m, and 50 m thicknesses
for expanded application coverage.
In addition, Panasonic has introduced a new addition
to the PGS family called Semi-Sealing Material (SSM)
layer. This is an elastomer layer that helps to facilitate
the spread of heat generated by a PC board. Because it
is compressible, this SSM layer fills the voids that are
inherently present on any circuit board for greater
contact with the heat source(s). This new option is ideal
for applications where both electrical isolation and
thermal management are required.
PGS Graphite Sheet
Heat Sink
Printed Circuit Board
Integrated Circuit
PGS + SSM
Heat Spreader
PCB
AFTER: New heat solution with PGS and SSMBEFORE: Example of current heat solution with PGS
TIM (Silicone sheet) Adhesive PGS
PCB
SSM IMPLEMENTATION
PGS selction guide_for print(9.14.16).indd 1-3 9/14/16 8:56 AM
raphite heet :% r avaiiahle with additional adhesives and nee,
Pyrolytic
Graphite
Sheet
Graphite
Sheet
The Advanced Thermal
Management Solution
For Todays Designs
Thermal management has long been a battle waged by design engineers.
As the size of devices are decreasing, with power consumption increasing,
the common methods of heat transfer are failing to meet todays designs.
To address todays Thermal Management requirements, Panasonic has developed
an advanced heat spreading material called Pyrolytic Graphite Sheet or PGS.
Designed for thermal management/heat-sinking in limited spaces or to provide
supplemental heat-sinking in addition to conventional means, PGS is the ultimate extreme
Thermal Managment Solution!
P
G
S
Pyrolytic
1-800-344-2112
na.industrial.panasonic.com/PGS
Panasonic Industrial Devices Sales Company of America
Two Riverfront Plaza, 7th Floor, Newark, NJ 07102
800-344-2112 | na.industrial.panasonic.com | industrial@us.panasonic.com
Copyright © 2016 Panasonic Corporation of North America. | All Rights Reserved. Specifications are subject to change without notice. | PGS Brochure, FY16-027-3,000
PGS FEATURES ATAGLANCE
Thermal Conductivity: 700 to 1950 W/(m-K)
Offers Thermal Conductivity Two to Five Times as High
as Copper, Three to Eight Times as High as Aluminum
High Stability, No Deterioration With Age
Simultaneous Solution For Thermal and
Electromagnetic Wave Problems
Thin, Flexible and Easy to Cut or Trim
Withstands Repeated Bending
Low Thermal Resistance
RoHS and REACH Compliant
Graphite
Sheet
P
G
S
Pyrolytic WHAT IS PGS?
PGS is an ultra-thin, lightweight, graphite polymer film with a thermal conductivity high enough to release
and diffuse the heat generated by heat sources such as processors, power amplifiers and batteries.
Developed by Panasonic engineers, this synthetically made material was named Pyrolytic Graphite Sheet or
PGS. With a thermal conductivity up to five times greater than copper, PGS is extremely pliable and can be
applied to heat-source shapes in high-density mounting situations.
Ideal for providing thermal management / heat-sinking in limited spaces
or as supplemental heat-sink protection in addition
to conventional means, PGS is light-weight, flexible
and can be cut into customizable shapes to protect
any electronic device.
PGS THERMAL MANAGEMENT OPTIONS
Standard Pyrolytic Graphite Sheets provide excellent thermal conductivity that can withstand
temperatures up to 400°C! PGS sheets are also available with additional adhesives and
laminants to provide extremely high heat resistance,
insulation and stability within the application.
Please review the PGS Selection Guide
in this brochure for complete details.
Graphite
Sheet
Pyrolytic NEW PGS OPTIONS
EXPANDED THICKNESS OPTIONS AND NEW
SEMISEALING MATERIAL (SSM) NOW AVAILABLE!
The groundbreaking thermal management material PGS is now available in several new
thicknesses. PGS can now be ordered in 10 m, 17 m, 25 m, 40 m, and 50 m thicknesses
for expanded application coverage.
In addition, Panasonic has introduced a new addition
to the PGS family called Semi-Sealing Material (SSM)
layer. This is an elastomer layer that helps to facilitate
the spread of heat generated by a PC board. Because it
is compressible, this SSM layer fills the voids that are
inherently present on any circuit board for greater
contact with the heat source(s). This new option is ideal
for applications where both electrical isolation and
thermal management are required.
PGS Graphite Sheet
Heat Sink
Printed Circuit Board
Integrated Circuit
PGS + SSM
Heat Spreader
PCB
AFTER: New heat solution with PGS and SSMBEFORE: Example of current heat solution with PGS
TIM (Silicone sheet) Adhesive PGS
PCB
SSM IMPLEMENTATION
PGS selction guide_for print(9.14.16).indd 1-3 9/14/16 8:56 AM
yrolytic Graphite Sheet
Graphite Graphite Graphite
Sheet Sheet Sheet
P P P
G G G
S S S
Pyrolytic Pyrolytic Pyrolytic
SELECTION GUIDE PRODUCT OVERVIEW CHARACTERISTICS
STANDARD PGS TYPESSELECTION GUIDE
TYPE PGS ONLY ADHESIVE TYPES
S TYPE A-A TYPE A -F TYPE A-M TYPE
REAR FACE Insulative Adhesion Type: 30 m Insulative thin adhesion Type 6 m Insulative Thin
Adhesion Type: 10 m
STRUCTURE
FEATURES
- High Thermal
Conductivity
- High Flexibility
- Low Thermal Resistance
- Conductive Material
- With Insulation Material on One Side
- WIth Strong Adhesive Tape
- Withstanding Voltage: 2 kV
- With Insulation Material on One Side
- Low Thermal Resistance
comparison with A-A Type
- With Insulation Material on One Side
- Low Thermal Resistance Compared
with A-A Type
- Withstanding Voltage: 2 kV
WITHSTAND
TEMPERATURE 400° C 100° C 100° C 100° C
STANDARD SIZE 115 x 180mm 90 x 115mm 90 x 115 mm 90 x 115mm
MAXIMUM SIZE 180 x 230mm
150 x 180mm (25m) 115 x 180mm 115 x 180 mm 115 x 180mm
TYPE LAMINATED TYPES (INSULATION AND ADHESIVE)
A-DF TYPE A-PA TYPE A-PM TYPE A-DM TYPE
FRONT FACE Polyester Tape Standard Type 10 m Polyester Tape Standard Type 30 m Polyester Tape Standard Type 30 m Polyester Tape Thin Type 10 m
REAR FACE Insulative Thin Adhesion Type 6 m Insulative Adhesion Type: 30 m Insulative Thin Adhesion Type: 10 m Insulative Thin Adhesion Type: 10 m
STRUCTURE
FEATURES
- With Insulation Material on
Both Sides
- Withstanding Voltage:
PET tape : 1 kV
- With Insulation Material on
Both Sides
- Withstanding Voltage:
PET Tape: 4 kV
- Adhesive Tape: 2 kV
- With Insulation Material on
Both Sides
- Withstanding Voltage:
PET Tape: 4 kV
- Adhesive Tape: 1 kV
- With Insulation
Material on Both Sides
- Withstanding Voltage:
PET Tape: 1 kV
- Adhesive Tape: 1 kV
WITHSTAND
TEMPERATURE 100°C 100°C 100°C 100°C
STANDARD SIZE 90 x 115mm 90 x 115mm 90 x 115mm 90 x 115mm
MAXIMUM SIZE 115 x 180mm 115 x 180mm 115 x 180mm 115 x 180mm
Graphite SheetGraphite Sheet
Graphite Sheet
Graphite Sheet Graphite Sheet Graphite Sheet
Graphite Sheet Graphite Sheet
Acrylic Adhesive
tape 6 m Acrylic Adhesive
tape 10 m
Separating Paper
Separating Paper
Separating Paper Separating Paper Separating Paper
Separating Paper Separating Paper
Acrylic Adhesive
Tape 30 m
HIGH HEAT RESISTANCE PGS TYPES
TYPE A-V TYPE A-RV TYPE A-KV TYPE
FRONT FACE High Heat Resistance and Insulation 13 m High Heat Resistance and Insulation 30 m
REAR FACE High Heat Resistant
Adhesive Type: 18 m
High Heat Resistant and Insulative
Adhesive Type: 18 m
High Heat Resistant and Insulative
Adhesive Type: 18 m
STRUCTURE
FEATURES
- With High Heat Resistant Adhesive Tape on
One Side
- Withstanding Voltage:
Adhesive Tape: 2 kV
- With High Heat Resistant Adhesive and
Insulative Tapes
- Withstanding Voltage: PEEK Tape: 2 kV
Adhesive Tape: 2 kV
- With High Heat Resistant and Insulative Tapes
- Withstanding Voltage PI Tape: 5 kV
Adhesive Tape: 2 kV
WITHSTAND
TEMPERATURE 150° C 150° C 150° C
STANDARD SIZE 90 x 115mm 90 x 115mm 90 x 115mm
MAXIMUM SIZE 115 x 180mm 115 x 180mm 115 x 180mm
Graphite Sheet Graphite Sheet Graphite Sheet
High Resistant
Acrylic Adhesive Tape 18 m
High Resistant
Acrylic Adhesive Tape 18 m
High Resistant
Acrylic Adhesive Tape 18 m
High Resistant
PEEK Tape 13 m
Polymide Tape 18 m
CHARACTERISTICS
CHARACTERISTICS UNITS 100um 70um 50um 40um 25um 17um 10um
Thickness mm 0.1 0.07 0.05 0.04 0.025 0.017 0.01
Density g/cm^3 0.85 1.21 1.7 1.8 1.9 2.1 2.13
Thermal Conductivity
(a-b plane) W/(m-K) 700 1000 1300 1350 1600 1850 1950
Electrical Conductivity S/cm 10,000 10,000 10,000 10,000 20,000 20,000 20,000
Extensional Strength Mpa 20 20 20 25 30 40 40
Heat Resistance "Degrees Celsius 400°C
Bending Angle
(Radius 5mm, Angle 180) “Number of Cycles 10,000
Polyester (PET)
Tape 30 m Tape Polyester (PET)
Tape 30 m Tape Polyester (PET)
Tape 10 m Tape
Polyester (PET)
Tape 10 m Tape
Acrylic Adhesive
Tape 30 m
Acrylic Adhesive
Tape 6 m
Acrylic Adhesive
Tape 10 m Acrylic Adhesive
Tape 10 m
SIZE 10m 17m 25m 40m 50m 70m 100m
S-Type
90×115 mm EYG-S091203 EYG-S091204 EYG-S091205 EYG-S091207 EYG-S091210
115×180 mm EYG-S121803 EYG-S121804 EYG-S121805 EYG-S121807 EYG-S121810
180×230 mm EYG-S182304 EYG-S182305 EYG-S182307 EYG-S182310
A-A Type 90×115 mm EYG-A091201A EYG-A091202A EYG-A091203A EYG-A091204A EYG-A091205A EYG-A091207A
115×180 mm EYG-A121801A EYG-A121802A EYG-A121803A EYG-A121804A EYG-A121805A EYG-A121807A
A-F Type* 90×115 mm EYG-A091201F EYG-A091202F EYG-A091204F EYG-A091205F
115×180 mm EYG-A121801F EYG-A121802F EYG-A121804F EYG-A121805F
A-M Type 90×115 mm EYG-A091201M EYG-A091202M EYG-A091203M EYG-A091204M EYG-A091205M EYG-A091207M
115×180 mm EYG-A121801M EYG-A121802M EYG-A121803M EYG-A121804M EYG-A121805M EYG-A121807M
A-DF Type* 90×115 mm EYG-A091201DF EYG-A091202DF EYG-A091204DF EYG-A091205DF
115×180 mm EYG-A121801DF EYG-A121802DF EYG-A121804DF EYG-A121805DF
A-PA Type 90×115 mm EYG-A091201PA EYG-A091202PA EYG-A091203PA EYG-A091204PA EYG-A091205PA EYG-A091207PA
115×180 mm EYG-A121801PA EYG-A121802PA EYG-A121803PA EYG-A121804PA EYG-A121805PA EYG-A121807PA
A-PM Type 90×115 mm EYG-A091201PM EYG-A091202PM EYG-A091203PM EYG-A091204PM EYG-A091205PM EYG-A091207PM
115×180 mm EYG-A121801PM EYG-A121802PM EYG-A121803PM EYG-A121804PM EYG-A121805PM EYG-A121807PM
A-DM Type 90×115 mm EYG-A091201DM EYG-A091202DM EYG-A091203DM EYG-A091204DM EYG-A091205DM EYG-A091207DM
115×180 mm EYG-A121801DM EYG-A121802DM EYG-A121803DM EYG-A121804DM EYG-A121805DM EYG-A121807DM
A-V Type 90×115 mm EYG-A091201V EYG-A091202V EYG-A091203V EYG-A091204V EYG-A091205V EYG-A091207V
115×180 mm EYG-A121801V EYG-A121802V EYG-A121803V EYG-A121804V EYG-A121805V EYG-A121807V
A-RV Type 90×115 mm EYG-A091201RV EYG-A091202RV EYG-A091203RV EYG-A091204RV EYG-A091205RV EYG-A091207RV
115×180 mm EYG-A121801RV EYG-A121802KV EYG-A121803RV EYG-A121804RV EYG-A121805RV EYG-A121807RV
A-KV Type 90×115 mm EYG-A091201KV EYG-A091202KV EYG-A091203KV EYG-A091204KV EYG-A091205KV EYG-A091207KV
115×180 mm EYG-A121801KV EYG-A121802KV EYG-A121803KV EYG-A121804KV EYG-A121805KV EYG-A121807KV
*For Part Number Information, Please Reference The PGS Datasheet at na.industrial.panasonic.com/PGS
Separating Paper Separating Paper Separating Paper
800 1000 1200 1400
Diamond
PGS 17 µm
PGS 25 µm
PGS 70 µm
PGS 100 µm
Pure Copper
Aluminum
Magnesium Alloy
Stainless Steel
Heat Conductive Sheet
0 200 400 600 1600 1800 2000
HIGH THERMAL CONDUCTIVITY
MATERIAL
THERMAL CONDUCTIVITY (W/m-K)
PGS selction guide_for print(9.14.16).indd 4-6 9/14/16 8:56 AM
yrohnic raphfle heet
Graphite Graphite Graphite
Sheet Sheet Sheet
P P P
G G G
S S S
Pyrolytic Pyrolytic Pyrolytic
SELECTION GUIDE PRODUCT OVERVIEW CHARACTERISTICS
STANDARD PGS TYPESSELECTION GUIDE
TYPE PGS ONLY ADHESIVE TYPES
S TYPE A-A TYPE A -F TYPE A-M TYPE
REAR FACE Insulative Adhesion Type: 30 m Insulative thin adhesion Type 6 m Insulative Thin
Adhesion Type: 10 m
STRUCTURE
FEATURES
- High Thermal
Conductivity
- High Flexibility
- Low Thermal Resistance
- Conductive Material
- With Insulation Material on One Side
- WIth Strong Adhesive Tape
- Withstanding Voltage: 2 kV
- With Insulation Material on One Side
- Low Thermal Resistance
comparison with A-A Type
- With Insulation Material on One Side
- Low Thermal Resistance Compared
with A-A Type
- Withstanding Voltage: 2 kV
WITHSTAND
TEMPERATURE 400° C 100° C 100° C 100° C
STANDARD SIZE 115 x 180mm 90 x 115mm 90 x 115 mm 90 x 115mm
MAXIMUM SIZE 180 x 230mm
150 x 180mm (25m) 115 x 180mm 115 x 180 mm 115 x 180mm
TYPE LAMINATED TYPES (INSULATION AND ADHESIVE)
A-DF TYPE A-PA TYPE A-PM TYPE A-DM TYPE
FRONT FACE Polyester Tape Standard Type 10 m Polyester Tape Standard Type 30 m Polyester Tape Standard Type 30 m Polyester Tape Thin Type 10 m
REAR FACE Insulative Thin Adhesion Type 6 m Insulative Adhesion Type: 30 m Insulative Thin Adhesion Type: 10 m Insulative Thin Adhesion Type: 10 m
STRUCTURE
FEATURES
- With Insulation Material on
Both Sides
- Withstanding Voltage:
PET tape : 1 kV
- With Insulation Material on
Both Sides
- Withstanding Voltage:
PET Tape: 4 kV
- Adhesive Tape: 2 kV
- With Insulation Material on
Both Sides
- Withstanding Voltage:
PET Tape: 4 kV
- Adhesive Tape: 1 kV
- With Insulation
Material on Both Sides
- Withstanding Voltage:
PET Tape: 1 kV
- Adhesive Tape: 1 kV
WITHSTAND
TEMPERATURE 100°C 100°C 100°C 100°C
STANDARD SIZE 90 x 115mm 90 x 115mm 90 x 115mm 90 x 115mm
MAXIMUM SIZE 115 x 180mm 115 x 180mm 115 x 180mm 115 x 180mm
Graphite SheetGraphite Sheet
Graphite Sheet
Graphite Sheet Graphite Sheet Graphite Sheet
Graphite Sheet Graphite Sheet
Acrylic Adhesive
tape 6 m Acrylic Adhesive
tape 10 m
Separating Paper
Separating Paper
Separating Paper Separating Paper Separating Paper
Separating Paper Separating Paper
Acrylic Adhesive
Tape 30 m
HIGH HEAT RESISTANCE PGS TYPES
TYPE A-V TYPE A-RV TYPE A-KV TYPE
FRONT FACE High Heat Resistance and Insulation 13 m High Heat Resistance and Insulation 30 m
REAR FACE High Heat Resistant
Adhesive Type: 18 m
High Heat Resistant and Insulative
Adhesive Type: 18 m
High Heat Resistant and Insulative
Adhesive Type: 18 m
STRUCTURE
FEATURES
- With High Heat Resistant Adhesive Tape on
One Side
- Withstanding Voltage:
Adhesive Tape: 2 kV
- With High Heat Resistant Adhesive and
Insulative Tapes
- Withstanding Voltage: PEEK Tape: 2 kV
Adhesive Tape: 2 kV
- With High Heat Resistant and Insulative Tapes
- Withstanding Voltage PI Tape: 5 kV
Adhesive Tape: 2 kV
WITHSTAND
TEMPERATURE 150° C 150° C 150° C
STANDARD SIZE 90 x 115mm 90 x 115mm 90 x 115mm
MAXIMUM SIZE 115 x 180mm 115 x 180mm 115 x 180mm
Graphite Sheet Graphite Sheet Graphite Sheet
High Resistant
Acrylic Adhesive Tape 18 m
High Resistant
Acrylic Adhesive Tape 18 m
High Resistant
Acrylic Adhesive Tape 18 m
High Resistant
PEEK Tape 13 m
Polymide Tape 18 m
CHARACTERISTICS
CHARACTERISTICS UNITS 100um 70um 50um 40um 25um 17um 10um
Thickness mm 0.1 0.07 0.05 0.04 0.025 0.017 0.01
Density g/cm^3 0.85 1.21 1.7 1.8 1.9 2.1 2.13
Thermal Conductivity
(a-b plane) W/(m-K) 700 1000 1300 1350 1600 1850 1950
Electrical Conductivity S/cm 10,000 10,000 10,000 10,000 20,000 20,000 20,000
Extensional Strength Mpa 20 20 20 25 30 40 40
Heat Resistance "Degrees Celsius 400°C
Bending Angle
(Radius 5mm, Angle 180) “Number of Cycles 10,000
Polyester (PET)
Tape 30 m Tape Polyester (PET)
Tape 30 m Tape Polyester (PET)
Tape 10 m Tape
Polyester (PET)
Tape 10 m Tape
Acrylic Adhesive
Tape 30 m
Acrylic Adhesive
Tape 6 m
Acrylic Adhesive
Tape 10 m Acrylic Adhesive
Tape 10 m
SIZE 10m 17m 25m 40m 50m 70m 100m
S-Type
90×115 mm EYG-S091203 EYG-S091204 EYG-S091205 EYG-S091207 EYG-S091210
115×180 mm EYG-S121803 EYG-S121804 EYG-S121805 EYG-S121807 EYG-S121810
180×230 mm EYG-S182304 EYG-S182305 EYG-S182307 EYG-S182310
A-A Type 90×115 mm EYG-A091201A EYG-A091202A EYG-A091203A EYG-A091204A EYG-A091205A EYG-A091207A
115×180 mm EYG-A121801A EYG-A121802A EYG-A121803A EYG-A121804A EYG-A121805A EYG-A121807A
A-F Type* 90×115 mm EYG-A091201F EYG-A091202F EYG-A091204F EYG-A091205F
115×180 mm EYG-A121801F EYG-A121802F EYG-A121804F EYG-A121805F
A-M Type 90×115 mm EYG-A091201M EYG-A091202M EYG-A091203M EYG-A091204M EYG-A091205M EYG-A091207M
115×180 mm EYG-A121801M EYG-A121802M EYG-A121803M EYG-A121804M EYG-A121805M EYG-A121807M
A-DF Type* 90×115 mm EYG-A091201DF EYG-A091202DF EYG-A091204DF EYG-A091205DF
115×180 mm EYG-A121801DF EYG-A121802DF EYG-A121804DF EYG-A121805DF
A-PA Type 90×115 mm EYG-A091201PA EYG-A091202PA EYG-A091203PA EYG-A091204PA EYG-A091205PA EYG-A091207PA
115×180 mm EYG-A121801PA EYG-A121802PA EYG-A121803PA EYG-A121804PA EYG-A121805PA EYG-A121807PA
A-PM Type 90×115 mm EYG-A091201PM EYG-A091202PM EYG-A091203PM EYG-A091204PM EYG-A091205PM EYG-A091207PM
115×180 mm EYG-A121801PM EYG-A121802PM EYG-A121803PM EYG-A121804PM EYG-A121805PM EYG-A121807PM
A-DM Type 90×115 mm EYG-A091201DM EYG-A091202DM EYG-A091203DM EYG-A091204DM EYG-A091205DM EYG-A091207DM
115×180 mm EYG-A121801DM EYG-A121802DM EYG-A121803DM EYG-A121804DM EYG-A121805DM EYG-A121807DM
A-V Type 90×115 mm EYG-A091201V EYG-A091202V EYG-A091203V EYG-A091204V EYG-A091205V EYG-A091207V
115×180 mm EYG-A121801V EYG-A121802V EYG-A121803V EYG-A121804V EYG-A121805V EYG-A121807V
A-RV Type 90×115 mm EYG-A091201RV EYG-A091202RV EYG-A091203RV EYG-A091204RV EYG-A091205RV EYG-A091207RV
115×180 mm EYG-A121801RV EYG-A121802KV EYG-A121803RV EYG-A121804RV EYG-A121805RV EYG-A121807RV
A-KV Type 90×115 mm EYG-A091201KV EYG-A091202KV EYG-A091203KV EYG-A091204KV EYG-A091205KV EYG-A091207KV
115×180 mm EYG-A121801KV EYG-A121802KV EYG-A121803KV EYG-A121804KV EYG-A121805KV EYG-A121807KV
*For Part Number Information, Please Reference The PGS Datasheet at na.industrial.panasonic.com/PGS
Separating Paper Separating Paper Separating Paper
800 1000 1200 1400
Diamond
PGS 17 µm
PGS 25 µm
PGS 70 µm
PGS 100 µm
Pure Copper
Aluminum
Magnesium Alloy
Stainless Steel
Heat Conductive Sheet
0 200 400 600 1600 1800 2000
HIGH THERMAL CONDUCTIVITY
MATERIAL
THERMAL CONDUCTIVITY (W/m-K)
PGS selction guide_for print(9.14.16).indd 4-6 9/14/16 8:56 AM
yrolytic raphite he t Panasonic
Pyrolytic
Graphite
Sheet
Graphite
Sheet
The Advanced Thermal
Management Solution
For Todays Designs
Thermal management has long been a battle waged by design engineers.
As the size of devices are decreasing, with power consumption increasing,
the common methods of heat transfer are failing to meet todays designs.
To address todays Thermal Management requirements, Panasonic has developed
an advanced heat spreading material called Pyrolytic Graphite Sheet or PGS.
Designed for thermal management/heat-sinking in limited spaces or to provide
supplemental heat-sinking in addition to conventional means, PGS is the ultimate extreme
Thermal Managment Solution!
P
G
S
Pyrolytic
1-800-344-2112
na.industrial.panasonic.com/PGS
Panasonic Industrial Devices Sales Company of America
Two Riverfront Plaza, 7th Floor, Newark, NJ 07102
800-344-2112 | na.industrial.panasonic.com | industrial@us.panasonic.com
Copyright © 2016 Panasonic Corporation of North America. | All Rights Reserved. Specifications are subject to change without notice. | PGS Brochure, FY16-027-3,000
PGS FEATURES ATAGLANCE
Thermal Conductivity: 700 to 1950 W/(m-K)
Offers Thermal Conductivity Two to Five Times as High
as Copper, Three to Eight Times as High as Aluminum
High Stability, No Deterioration With Age
Simultaneous Solution For Thermal and
Electromagnetic Wave Problems
Thin, Flexible and Easy to Cut or Trim
Withstands Repeated Bending
Low Thermal Resistance
RoHS and REACH Compliant
Graphite
Sheet
P
G
S
Pyrolytic WHAT IS PGS?
PGS is an ultra-thin, lightweight, graphite polymer film with a thermal conductivity high enough to release
and diffuse the heat generated by heat sources such as processors, power amplifiers and batteries.
Developed by Panasonic engineers, this synthetically made material was named Pyrolytic Graphite Sheet or
PGS. With a thermal conductivity up to five times greater than copper, PGS is extremely pliable and can be
applied to heat-source shapes in high-density mounting situations.
Ideal for providing thermal management / heat-sinking in limited spaces
or as supplemental heat-sink protection in addition
to conventional means, PGS is light-weight, flexible
and can be cut into customizable shapes to protect
any electronic device.
PGS THERMAL MANAGEMENT OPTIONS
Standard Pyrolytic Graphite Sheets provide excellent thermal conductivity that can withstand
temperatures up to 400°C! PGS sheets are also available with additional adhesives and
laminants to provide extremely high heat resistance,
insulation and stability within the application.
Please review the PGS Selection Guide
in this brochure for complete details.
Graphite
Sheet
Pyrolytic NEW PGS OPTIONS
EXPANDED THICKNESS OPTIONS AND NEW
SEMISEALING MATERIAL (SSM) NOW AVAILABLE!
The groundbreaking thermal management material PGS is now available in several new
thicknesses. PGS can now be ordered in 10 m, 17 m, 25 m, 40 m, and 50 m thicknesses
for expanded application coverage.
In addition, Panasonic has introduced a new addition
to the PGS family called Semi-Sealing Material (SSM)
layer. This is an elastomer layer that helps to facilitate
the spread of heat generated by a PC board. Because it
is compressible, this SSM layer fills the voids that are
inherently present on any circuit board for greater
contact with the heat source(s). This new option is ideal
for applications where both electrical isolation and
thermal management are required.
PGS Graphite Sheet
Heat Sink
Printed Circuit Board
Integrated Circuit
PGS + SSM
Heat Spreader
PCB
AFTER: New heat solution with PGS and SSMBEFORE: Example of current heat solution with PGS
TIM (Silicone sheet) Adhesive PGS
PCB
SSM IMPLEMENTATION
PGS selction guide_for print(9.14.16).indd 1-3 9/14/16 8:56 AM

Products related to this Datasheet

THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 1,743
Unit Price: 76.59
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 931
Unit Price: 76.59
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 586
Unit Price: 73.54
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 493
Unit Price: 24.14
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 489
Unit Price: 26.88
THERM PAD 230MMX180MM GRAY
Available Quantity: 428
Unit Price: 56.54
THERM PAD 115MMX90MM GRAY
Available Quantity: 381
Unit Price: 16.7
THERM PAD 230MMX180MM GRAY
Available Quantity: 366
Unit Price: 69.18
THERM PAD 230MMX180MM GRAY
Available Quantity: 337
Unit Price: 62.27
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 290
Unit Price: 19.78
THERM PAD 115MMX90MM GRAY
Available Quantity: 229
Unit Price: 9.09
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 148
Unit Price: 64.69
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 102
Unit Price: 36.46
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 100
Unit Price: 38.33
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 70
Unit Price: 40.06
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 58
Unit Price: 19.78
THERM PAD 115MMX90MM GRAY
Available Quantity: 57
Unit Price: 18.46
THERM PAD 230MMX180MM GRAY
Available Quantity: 29
Unit Price: 62.82
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 26
Unit Price: 51.13
THERM PAD 180MMX115MM GRAY
Available Quantity: 20
Unit Price: 17.7
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 20
Unit Price: 35.28
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 20
Unit Price: 21.68
THERM PAD 180MMX115MM GRAY
Available Quantity: 19
Unit Price: 31.55
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 19
Unit Price: 31.53
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 19
Unit Price: 20.14
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 18
Unit Price: 40.06
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 13
Unit Price: 74.82
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 12
Unit Price: 41.44
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 12
Unit Price: 40.61
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 12
Unit Price: 69.94
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 12
Unit Price: 35.28
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 12
Unit Price: 21.68
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 11
Unit Price: 21.73
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 11
Unit Price: 38.33
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 7
Unit Price: 12.39
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 10
Unit Price: 73.54
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 10
Unit Price: 40.61
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 10
Unit Price: 19.78
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 10
Unit Price: 64.69
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 10
Unit Price: 74.82
THERM PAD 180MMX115MM GRAY
Available Quantity: 10
Unit Price: 65.72
THERM PAD 230MMX180MM GRAY
Available Quantity: 9
Unit Price: 123.78
THERM PAD 115MMX90MM GRAY
Available Quantity: 8
Unit Price: 14.87
THERM PAD 115MMX90MM GRAY
Available Quantity: 8
Unit Price: 32.55
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 7
Unit Price: 21.68
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 7
Unit Price: 35.28
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 7
Unit Price: 64.69
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 6
Unit Price: 31.53
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 6
Unit Price: 36.46
THERM PAD 230MMX180MM GRAY
Available Quantity: 6
Unit Price: 140.65
THERM PAD 115MMX90MM GRAY
Available Quantity: 5
Unit Price: 29.96
THERM PAD 180MMX115MM GRAY
Available Quantity: 5
Unit Price: 68.15
THERM PAD 230MMX180MM GRAY
Available Quantity: 5
Unit Price: 127.69
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 4
Unit Price: 68.71
THERM PAD 115MMX90MM GRAY
Available Quantity: 4
Unit Price: 34.04
THERM PAD 180MMX115MM GRAY
Available Quantity: 4
Unit Price: 74.72
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 3
Unit Price: 35.96
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 2
Unit Price: 68.71
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 2
Unit Price: 31.53
THERM PAD 180MMX115MM GRAY
Available Quantity: 1
Unit Price: 34.59
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 1
Unit Price: 37.57
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 37.98
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 180MMX115MM GRAY
Available Quantity: 0
Unit Price: 29.75
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 0
Unit Price: 63.156
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 14.931
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 24.941
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 27.3875
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 27.3875
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 35.1145
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 22.394
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 38.569
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 38.569
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 115MMX90MM GRAY
Available Quantity: 0
Unit Price: 36.933
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 0
Unit Price: 51.13
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 20.14
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 0
Unit Price: 37.57
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 115MMX90MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 0
Unit Price: 37.57
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 180MMX115MM W/ADH GRAY
Available Quantity: 0
Unit Price: 0
THERM PAD 115MMX90MM GRAY
Available Quantity: 0
Unit Price: 36.97
THERM PAD 180MMX115MM GRAY
Available Quantity: 0
Unit Price: 59.98
THERM PAD 230MMX180MM GRAY
Available Quantity: 0
Unit Price: 112.39