D
molex"
C
REVISION. ECR/ECN INFORMATION. TITLE. SHEET No.
EC No.
DATE.
DOCUMENT NUMBER CREATED / REVISED BY. CHECKED BY. APPROVED BY.
PS-99020-0088
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: TITLE: PRODUCT SPECIFICATION
2.54mm CENTER KK CONNECTORS
SHEET No.
F EC No: UCP2014-1506 4 of 6
DATE: 12/6/2013
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
MKIPPER JBELL FSMITH-ROEMER
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
5.2 MECHANICAL REQUIREMENTS
Connector Mate
and
Unmate Forces
Per circuit when mated to a 0.635mm Sq. pin
header without friction lock.
Mate and unmate connector (male to female)
at a rate of 25 ± 6 mm per minute.
4.9 N MAXIMUM insertion
force &
0.56 N MINIMUM withdrawal
force
Terminal
Retention Force
(in Housing)
Axial pullout force on the terminal in the
housing at a rate of 25 ± 6 mm per minute.
(Forces will change with platings and
materials.)
17.8 N
MINIMUM withdrawal force
Terminal
Insertion Force
(into Housing)
Apply an axial insertion force on the terminal
at a rate of 25 ± 6 mm. (Forces will change
with platings and materials.)
6.67 N
MAXIMUM insertion force
Durability
Mate connectors up to 25 cycles at a
maximum rate of 10 cycles per minute prior
to Environmental Tests.
10 milliohms MAXIMUM
(change from initial)
Vibration
(Random)
Mate connectors and vibrate per EIA 364-28,
test condition VII.
10 milliohms MAXIMUM
(change from initial)
&
Discontinuity < 1 microsecond
Shock
(Mechanical)
Mate connectors and shock at 50 g's with ½
sine wave (11 milliseconds) shocks in the
±X,±Y,±Z axes (18 shocks total).
10 milliohms MAXIMUM
(change from initial])
&
Discontinuity < 1 microsecond
Wire
Pullout Force
(Axial)
Apply an axial pullout force on the wire at a
rate of 25 ± 6 mm. (For maximum
performance use Molex application tooling
with stranded tinned copper wire)
Wire pullout force depends on
crimp tooling. See relevant
Molex Application Tooling
Specification for requirements.
Normal
Force Apply a perpendicular force. 2.94 N (300 grams) average