10-01776 Spec Sheet Datasheet

1830 :50 30 :1 AL? 10 :2 (finned x z) PREPA GL mamas ‘ VERIFIED: LA w w w TENSILITY
DESCRIPTION
1:1
32
WEIGHT:
PART NUMBER
10-01093
Functionally equivalent components may be used
0.5 mm stripped tinned, 24 AWG, 30-00003 wire A
6/27/2012
X.XX:
1
SIZE
SCALE:
Cable, 1830 mm, 5.5x2.1 mm 50-00025 dc jack to
0.3 mmX.X:
4 A, 12 Vdc
54
SHEET 1 OF 1
NOTES
short circuit, no INT
Function test: no open, no reversed polarity, no
PREPARED:
Initial release
VERIFIED:
A
DESCRIPTION:
REVISION
0.05 mm
DATE
DIMENSIONS ARE IN
MILLIMETERS
TOLERANCES:
X:
20802 Sockeye Place #130
Bend, OR 97701 USA
tel 541.323.3228 fax 541.323.4202
800 877.670.7118 www.tensility.com
ITEM NO. PART NUMBER DESCRIPTION QTY. NOTES
1 50-00025 Connector, dc jack, 5.5x2.1xL17.4 mm, molding style 1
2 30-00003 Wire, 2C BC, 24 AWG, UL2468, 300V, 80C, 3.6 mm, VW-1, PVC, 76A 1
3 24-00004 Overmold, PVC, black 1
Wiring diagram
50-00025 Wire Color
Center Black with stripe
Sleeve Black
3
1 2
30 ±1
10 ±2 (tinned x 2)
3.6
5 ±2
1830 ±50
5.5
2.1
11.4
RoHS compliant
GL
2016.01.06
17:02:41
-08'00'
LA
Digitally signed by LA
DN: cn=LA, o=Tensility,
ou=Engineering,
email=QA002@Tensility.com,
c=US
Date: 2016.01.19 14:52:27 -08'00'