TIP14xT Datasheet by STMicroelectronics

May 2010 Doc ID 4135 Rev 5 1/8
8
TIP142T
TIP147T
Complementary power Darlington transistors
Features
Monolithic Darlington configuration
Integrated antiparallel collector-emitter diode
Application
Linear and switching industrial equipment
Description
The devices are manufactured in planar
technology with “base island” layout and
monolithic Darlington configuration. The resulting
transistors show exceptional high gain
performance coupled with very low saturation
voltage.
Figure 1. Internal schematic diagrams
TO-220
123
TA B
R1 typ. = 5 kΩ
R2 typ. = 60 Ω
R1 typ. = 8 kΩ
R2 typ. = 100 Ω
Table 1. Device summary
Part number Marking Polarity Package Packaging
TIP142T TIP142T NPN TO-220 Tube
TIP147T TIP147T PNP
www.st.com
Absolute maximum ratings TIP142T, TIP147T
2/8 Doc ID 4135 Rev 5
1 Absolute maximum ratings
Note: For PNP type voltage and current are negative.
Table 2. Absolute maximum ratings
Symbol Parameter Value Unit
VCBO Collector-base voltage (IE = 0) 100 V
VCEO Collector-emitter voltage (IB = 0) 100 V
VEBO Emitter-base voltage (IC = 0) 5 V
ICCollector current 10 A
ICM Collector peak current 20 A
IBBase current 0.5 A
PTOT Total dissipation at Tcase = 25 °C 90 W
TSTG Storage temperature -65 to 150 °C
TJMax. operating junction temperature 150 °C
Table 3. Thermal data
Symbol Parameter Value Unit
RthJC Thermal resistance junction-case __max 1.4 °C/W
TIP142T, TIP147T Electrical characteristics
Doc ID 4135 Rev 5 3/8
2 Electrical characteristics
Tcase = 25 °C; unless otherwise specified.
Table 4. Electrical characteristics
Symbol Parameter Test conditions Min. Typ. Max. Unit
ICBO
Collector cut-off current
(IE = 0) VCB = 100 V 1 mA
ICEO
Collector cut-off current
(IB = 0) VCE = 50 V 2 mA
IEBO
Emitter cut-off current
(IC = 0) VEB = 5 V 2 mA
VCEO(sus)(1)
1. Pulse test: pulse duration 300 µs, duty cycle 2 %.
Note: For PNP type voltage and current are negative.
Collector-emitter
sustaining voltage
(IB = 0)
IC = 30 mA 100 V
VCE(sat)(1) Collector-emitter
saturation voltage
IC = 5 A IB = 10 mA
IC = 10 A IB = 40 mA
2
3
V
V
VBE(on)(1) Base-emitter on voltage IC = 10 A VCE = 4 V 3 V
hFE(1) DC current gain IC = 5 A VCE = 4 V
IC = 10 A VCE = 4 V
1000
500
ton
toff
Resistive load
Turn-on time
Turn-off time
IC = 10 A RL = 3 Ω
IB1 = -IB2 = 40 mA
0.9
4
µs
µs
, n51 nnm , nsmm
Electrical characteristics TIP142T, TIP147T
4/8 Doc ID 4135 Rev 5
2.1 Test circuits
Figure 2. Resistive load switching test circuit (NPN type)
1. Fast electronic switch
2. Non-inductive resistor
Figure 3. Resistive load switching test circuit (PNP type)
1. Fast electronic switch
2. Non-inductive resistor
TIP142T, TIP147T Package mechanical data
Doc ID 4135 Rev 5 5/8
3 Package mechanical data
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Package mechanical data TIP142T, TIP147T
6/8 Doc ID 4135 Rev 5
TO-220 type A mechanical data
Dim mm
Min Typ Max
A 4.40 4.60
b0.61 0.88
b1 1.14 1.70
c0.480.70
D 15.25 15.75
D1 1.27
E10 10.40
e 2.40 2.70
e1 4.95 5.15
F1.231.32
H1 6.20 6.60
J1 2.40 2.72
L1314
L1 3.50 3.93
L20 16.40
L3028.90
P3.75 3.85
Q 2.65 2.95
0015988_Rev_S
TIP142T, TIP147T Revision history
Doc ID 4135 Rev 5 7/8
4 Revision history
Table 5. Document revision history
Date Revision Changes
21-Jun-2004 4
20-May-2010 5 Technology change from epitaxial base to planar base island.
TIP142T, TIP147T
8/8 Doc ID 4135 Rev 5
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY AN AUTHORIZED ST REPRESENTATIVE, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2010 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com