1217861 Drawing Datasheet by TE Connectivity AMP Connectors

( N THE DRAW1\G 1i UNFHEUSHEE RELEASE? FOR =URL1CAT1ON r .7 LDC MDT REV1S1OVS © cowexuw 4 u 4 ALL NEWS “SEND A1: 5‘0 p UR DESCR PT1ON DATE WA ARvD H REWSED RER ECR4174002070 0900T7047BDA DH 6 35+0 08 0'83 31MPLE i ‘ ' 7 ' + 0.77 4» <7 1="" cont1\uous="" str1p="" 0n="" qeels.="" [.zboioob]="" .033="" .030="" a="" ,="" a="" t1n="" plate="" 00038="" [000150]="" mw="" over="" 0.00254="" [000100]="" mn="" 'hk="" codzer.="" ‘="" m="" a="" 1nterleav1ng="" rarer="" added="" to="" sacragwg.="" 8.94="" 1="" 1="" .352="" .="" [="" 1="" 1="" 5.08i008="" 14402="" 1="" [200:003]="" [-5521="" 5.08i008="" 1="" [.200:.003]="" 4.40:0.05="" 0055:0021="" 4="" r="" xi="" 1="" $="" 1="" 1="" 1="" e11="" 1="" \="" holes="" 1="" .="" 1="" 1="" 1="" ‘="" 1="" 1="" 3.81="" 1="" 1="" [.450]="" 1="" 1="" f="" 334="" m4="" 4»="" ‘7="" -1="" 3="" 4’="" [="" q45]="" .051="" '="" 5="" 08="" .044="" max=""><7 .="" [zoo]="" 1:).c.="" board="" hole="" pattern="" «="" l97="" 4»="" [.312]="" culoff="" 3="" 121786172="" 121="" 61="" 71="" par-="" \10.="" tm?)="" ura‘mng="" 15="" a="" coatrcleed="" document="" ”wv="" 24002="" -="" cir="" rlth="" 2mm="" -="" te="" te="" cornecmwty="" uremere="" 4'ch="" ”her="" w="" .="" s="" “="" 1\="" demes="" [mg]="" 0="" :lc="" 14="" mum="" we="" v8,="" pastor,="" poroar?="" 1="" elc="" 1,="" 7="" 6.35="" [.250="" @134="" 3="" 4:="" w="" 4="" :lc="" 1="" r="" »="" ,7="" s1ze="" cage="" ccce="" drawmc="" v0="" re§t?="" cteu="" to="" angle:="" +4="" 114721="" 3="" mam="" mm="" mm="" 7="" a="" z="" i="" q="" ©="-121" 7861="" 7="" ”a“="" a="" cjstome?="" drawwg="" we="" by="" m”="" 4="" or="" 1="" "ev="" h="" 473449="" 0/“)="">