V640 Series Datasheet by Omron Automation and Safety

View All Related Products | Download PDF Datasheet
CSM_V640_Series_DS_E_10_3
1
RFID System (Conforms to SEMI standard, Electromagnetic Inductive 134 kHz)
V640 Series
Line-up Ethernet I/F model newly. RFID
system for Semiconductor applications,
supports reading and writing TI (Texas
Instruments) transponders
Conforms to RFID wireless interface standards (ISO/IEC
18000-2)
Supports SEMI standards (E4, E5, E99, E15.1, E144-0312)
Supports SECS commands (when using V700-L22-V2)
Embedded Web browser function provides easy
configuration and read/write testing (Ethernet type only)
Enhanced functions, TEST Mode / Detecting for CIDRW Head status
Certified as radio by many countries: the USA’s FCC, EU
R&TTE directive, Canada’s IC, China, South Korea,
Taiwan, Singapore, and Isreal.
Note:
Update of radio certifications can be confirmed in the OMRON website.
http://www.ia.omron.com/index.html
System Configuration
Standard Models
Long-range Communications Model
Note: 1. Use of the V700-L11 ID Link Unit enables the CIDRW Amplifier Unit to be removed/installed while the CIDRW System remains turned
ON in the event of a malfunction or during maintenance.
2. Use the V700-L22-V2 CIDRW Controller when using SECS communications protocol.
3. For details,refer to the User's Manual.Confirm the Manual No. that is listed in Related Manuals.
*Communication performance does not guarantee.
Be sure to read the “Safety Precautions” on page 6
V640-HAM11-ETN-V2
CIDRW Head
CIDRW Amplifier Unit
CIDRW Amplifier Unit
CID Tag
CIDRW Controller
RI-TRP-DR2B(-30)
RI-TRP-WR2B(-30)
RI-TRP-IR2B(-30)
RI-TRP-RR2B(-30)
*
Texas
Instruments
V640-HS61
RS-232C/RS-485
original command
Ethernet
TCP/IP original command
RS-232C
SECS I/II
protocol
HOST
PC
PLC
V640-HAM11-V4
V700-L22-V2
CIDRW Head
CIDRW Amplifier Unit
CIDRW Amplifier Unit
CID Tag
CIDRW Controller
RI-TRP-DR2B(-30)
RI-TRP-WR2B(-30)
*
Texas
Instruments
V640-HS62
RS-232C/RS-485
original command
Ethernet
TCP/IP original command
RS-232C
SECS I/II
protocol
HOST
PC
PLC
V640-HAM11-L-V2
V640-HAM11-L-ETN-V2
V700-L22-V2
OITIROFI
V640 Series
2
Ordering Information
List of Models
*V640-A90 includes all of these accessories as a set. To purchase individual accessories, contact the manufacturers below directly.
Purchasing Individual Accessories
Name Appearance Size Specifications Model
CIDRW Head
50 × 30 × 12 mm
(including mounting
plate)
Standard Models
2-meter cable V640-HS61 2M
65 × 30 × 12 mm
(including mounting
plate)
Long-range
Communications Model
1.9-meter cable
V640-HS62 1.9M
CIDRW Amplifier Unit
80 × 185 × 43 mm
RS-232C interface
RS-485 interface
24 VDC
V640-HAM11-V4
80 × 185 × 43 mm Ethernet interface
24 VDC V640-HAM11-ETN-V2
80 × 185 × 43 mm
RS-232C interface
RS-485 interface
24 VDC
V640-HAM11-L-V2
80 × 185 × 43 mm Ethernet interface
24 VDC V640-HAM11-L-ETN-V2
CIDRW Controller 150 × 167 × 28 mm
24 VDC
RS-232C interface
(Compatible with
SECS I/II protocol.)
V700-L22-V2
ID Link Unit 110 × 65 × 64 mm
24 VDC
RS-232C interface
RS-485 interface
V700-L11
Connector accessories
for the V640 CIDRW
Amplifier Unit
Power Supply Connector (1)
Power Supply Connector Pins (3)
RS-485 Port Connector (1)
V640-A90
Name Model Manufacturer
Power Supply Connector 1-178288-3 Tyco Electronics
Power Supply Connector Pins 175217-3
RS-485 Port Connector MSTB2.5/2-STF-5.08 Phoenix Contact Inc.
3
V640 Series
Specifications and Ratings
CIDRW Head
CIDRW Amplifier Unit
Model
Item
Transmission frequency 134 kHz
Insulation resistance 20 MΩ min. (at 100 VDC) between the connector terminals and the case
Dielectric strength 1,000 VAC (50/60 Hz, 1 minute) between the connector terminals and the case (leakage current: 5 mA
max.)
Vibration resistance 10 to 150 Hz, 0.20-mm double amplitude, 15-m/s2 acceleration with 10 sweeps of 8 min each in X, Y, and
Z directions
Shock resistance 150-m/s2 acceleration for 3 times each in X, Y, and Z directions (18 times in total)
Ambient operating temperature 0 to 40°C (with no icing)
Ambient operating humidity 35% to 85% (with no condensation)
Ambient storage temperature 15 to 65°C (with no icing)
Ambient storage humidity 35% to 85% (with no condensation)
Degree of protection IEC60529: IP20
Cable 2-m (3-mm dia.) coaxial cable 1.9-m (3-mm dia.) coaxial cable
Case ABS/epoxy resin, stainless-steel mounting fixture
Weight Approx. 70 g Approx. 100 g
Model V640-HAM11-V4 V640-HAM11-L-V2 V640-HAM11-ETN-V2 V640-HAM11-L-ETN-V2
Item
Host interface RS-232C/RS-485 Ethernet (TCP/IP)
Power supply voltage 24 VDC (max. fluctuation 20.4 to 26.4 VDC)
Current consumption 150mA or less 400mA or less 150mA or less 400mA or less
Insulation resistance 20 MΩ min. (at 100 VDC) between the power supply terminals and the frame ground terminal
Dielectric strength 1,000 VAC (50/60 Hz, 1 minute) between the power supply terminals and the frame ground terminal
(leakage current: 5 mA max.)
Vibration resistance 10 to 150 Hz, 0.20-mm double amplitude, 15-m/s2 acceleration with 10 sweeps of 8 min each in X, Y, and
Z directions
Shock resistance 150-m/s2 acceleration for 3 times each in X, Y, and Z directions (18 times in total)
Ambient operating temperature 0 to 40°C (with no icing)
Ambient operating humidity 35% to 85% (with no condensation)
Ambient storage temperature 15 to 65°C (with no icing)
Ambient storage humidity 35% to 85% (with no condensation)
Degree of protection IEC60529: IP20
Case ABS+PC
Ground Ground at a resistance of less than 100 Ω.
Weight Approx. 250 g
Wireless interface standards ISO/IEC 18000-2 and SEMI E144-0312
V640-HS61
V640-HS62
I
V640 Series
4
CIDRW Controller
ID Link Unit
Model
Item
Host interface RS-232C
Power supply voltage 24 VDC (max. fluctuation 20.4 to 26.4 VDC)
Current consumption 150 mA or less
Insulation resistance 50 MΩ min. (at 500 VDC) between the power supply terminals and the frame ground terminal
Dielectric strength 500 VAC (50/60 Hz, 1 minute) between the power supply terminals and the ground terminal
Vibration resistance 10 to 150 Hz, 0.20-mm double amplitude, 15-m/s2 acceleration with 10 sweeps of 8 min each in X, Y, and
Z directions
Shock resistance 150-m/s2 acceleration for 3 times each in X, Y, and Z directions (18 times in total)
Ambient operating temperature 0 to 40°C (with no icing)
Ambient operating humidity 10% to 85% (with no condensation)
Ambient storage temperature 15 to 65°C (with no icing)
Ambient storage humidity 10% to 95% (with no condensation)
Degree of protection IEC60529: IP20
Ground Ground at a resistance of less than 100 Ω.
Case SECC (coating)
Weight Approx. 560 g
Model
Item
Host interface RS-232C or RS-485
Power supply voltage 24 VDC (max. fluctuation 20.4 to 26.4 VDC)
Current consumption 250 mA or less
Insulation resistance 50 MΩ min. (at 500 VDC) between the power supply terminals and the frame ground terminal
Dielectric strength 1,000 VAC (50/60 Hz, 1 minute) between the power supply terminals and the frame ground terminal
(leakage current: 5 mA max.)
Vibration resistance 10 to 150 Hz, 0.20-mm double amplitude, 15-m/s2 acceleration with 10 sweeps of 8 min each in X, Y, and
Z directions
Shock resistance 150-m/s2 acceleration for 3 times each in X, Y, and Z directions (18 times in total)
Ambient operating temperature 0 to 40°C (with no icing)
Ambient operating humidity 35% to 85% (with no condensation)
Ambient storage temperature 15 to 50°C (with no icing)
Ambient storage humidity 35% to 85% (with no condensation)
Degree of protection IEC60529: IP20
Ground Ground at a resistance of less than 100 Ω. If grounding is not performed properly, transmission
specifications may be adversely affected by the surrounding environment.
Case PC/ABS resin
Weight Approx. 200 g
V700-L22-V2
V700-L11
OITIROFI
5
V640 Series
Functional Specifications
Serial Type System Configuration Examples
System Configuration Using CIDRW Controller (V700-L22-V2)
The Carrier ID Reader Writer (CIDRW) System is an RFID system that conforms to SEMI standards. The V700-L22-V2 CIDRW Controller, the
V640-HAM1@ CIDRW Amplifier Unit, the V640-HS6@ CIDRW Head, and a Texas Instruments CID Tag can be used to configure a Carrier ID
Reader Writer (CIDRW) System that conforms to the following standards:
Note: SEMI: Semiconductor Equipment and Materials International
SECS: SEMI Equipment Communications Standard
CIDRW System
Ethernet Type System Configuration Examples
Note: If the IP address is set on the DIP switch, it will be in the form 192.168.1.@@@. The subnet mask is always 255.255.255.0.
The IP address of the CIDRW Amplifier Unit can be either set on this DIP switch or the desired IP address can be set in ROM. If pins 1 to 5
on the DIP switch are all turned OFF, the IP address that is set in ROM will be used.
RS-485
RS-232C
RS-232C
SECS I/II
Link Unit
V700-L11
50 m max.
Up to 31 Units can be connected.
Host device
CIDRW Controller
V700-L22-V2
CIDRW Head
V640-HS61
V640-HS62
CIDRW Amplifier Unit
V640-HAM11-V4
V640-HAM11-L-V2
Just the relevant CIDRW Amplifier Unit can be
removed and replaced while the power remains on.
Ethernet HUB
Host device
Host computer,
device controller, etc.
CIDRW Head
V640-HS61
CIDRW Head
V640-HS61
CIDRW Head
V640-HS61
The CIDRW Head is the
antenna. It reads and writes
carrier IDs and performs
other processing for CID Tags.
LAN cable LAN cable
LAN cable
LAN cable
The Amplifier Unit controls the
CIDRW Head.
CIDRW Amplifier Unit
V640-HAM11-ETN-V2
CIDRW Amplifier Unit
V640-HAM11-ETN-V2
CIDRW Amplifier Unit
V640-HAM11-ETN-V2
I
V640 Series
6
Safety Precautions
Please observe the following precautions for safe use of the
products.
Never use the product in an environment where combustible or
explosivegas is present.
Please separate from a high-pressure equipment and the power
equipment to secure the safety of the operation and maintenance.
In the installation, please tighten the screw surely. (Recommended
1.2N.m)
Please do not insert foreign bodies such as water and the wires
from the space of the case.
Please do not dismantle, repair or modify this product.
Please process as industrial waste when you abandon this
product.
When you work on wiring and put on and take off cables, CIDRW
head, please perform it after switching off this product.
Provide enough space around this product for ventilation.
Please avoid installing this product near the machinery (a heater,
a transformer, large-capacity resistance) that has high the calorific
value. hen you felt abnormality to this product, and having switched
it off.
Confirm the effects of radio waves on medical devices. The following
guideline is from JAISA (Japan Automatic Identification Systems
Association).
Please observe the following precautions to prevent failure to
operate, malfunctions, or undesirable effects on product
performance.
About installation Site
Do not install this product in the locations subject to the
following conditions.
Place where direct sunshine strikes.
Place with corroded gas, dust, metallic powder, and salinity.
Place with condensation due to rapid temperature fluctuations.
Place with condensation due to high humidity.
Place where vibration and impact more than being provided by
specification are transmitted directly to main body.
Place with spray of water, oil, and chemical medicine.
The working temperature is within the range stipulated in the
specifications.
About depositoty Site
Please follow the save ambient temperature / humidity, and keep
this product.
About wiring
Use the power supply voltage specified in this cocument.
Ensure correct polarity when connecting to the +/- power supply
terminals.
Do not run high-voltage lines and power lines though the same
conduit.
To avoid static-induced failure, wear a wrist band or equivalent
means to release a static charge before touching a terminal or a
signal line within a connector.
In using this product in EU association states, the cable for DC
power supply to this product must not be extended over 3m.
When you put on and take off a CIDRW head, please do not add
excessive power to a connector.
Please connect the correct CIDRW head to the CIDRW amplifier
unit.
About cleaning
Use alcohol to clean this product.
Never use an organic solvent such as thinner, benzene, acetone
or kerosene, as it will attack resin components or case coating.
Power and Graound Cables
Use an appropriate ground. An insufficient ground can affect this
product operation or result in damage to this product.
About the communication range and time
Do the communication test with Transponder in the installation
environment because the metal, noise and ambient temperature
around CIDRW head damage to the communication range and
time.
Install CIDRW head and CID tag in the appropriate distance
because the communication range can change by the difference of
CID tag specifications.
The product is not designed or rated for ensuring safety
of persons.
Do not use it for such purposes.
Precautions for Safe Use
This product is a reader-writer that uses radio waves for RFID equipment.
The application and location of this product may affect medical devices.
The following precaution must be observed in the application of the product
to minimize the effects on medical devices.
Any person with an implanted medical device must keep the area where
the device is implanted at least 22 cm away from the antenna of a
stationary or modular RFID device.
WARNING
Precautions for Correct Use
I
7
V640 Series
About mounting
This product communicates with CID Tags using the 134 kHZ
frequency band. Some transceivers, motors, monitoring
equipment, and power supplies (power supply ICs) generate
electrical waves (noise) that interfere with communications with
CID Tags, If you are using the product in the vicinity of any of these
devices, check the effect on communications in advance.
In order to minimize the effects of noise, ground nearby metal
bodies with a grounding resistance not exceeding 100 ohms.
When mounting CIDRW Heads, tighten the screws tightly.
(Recommended 0.6N·m)
When multiple CIDRW Heads are mounted next to each other,
communications performance could be impaired by mutual
interference. Read and follow the information in User's Manual on
mutual interference when installing multiple heads.
Screw Locking Adhesive
Screw locking adhesive (screw lock) may cause deterioration and
cracking of resin parts; do not use it for screws in resin parts or
anywhere where resin washers are used.
Communications with the Host Device
(V640-HAM11-V4 and V680-HAM11-L-V2 only)
Communicate with the host device only after confirming that the
CIDRW Controller has started. Also, unstable signals may occur at
the host interface when the CIDRW Controller is started. When
initializing operation, clear the reception buffer at the host device
or take other suitable methods to clear unwanted signals.
Startup Precaution
Never turn OFF the power supply while the CIDRW Controller is
starting, including when power is turned ON, when the mode is
changed, or when the CIDRW Controller is being reset. Doing so
may damage the CIDRW Controller.
Application Precaution
(V640-HAM11-ETN-V2 and V640-HAM11-L-ETN-V2 only)
Never turn OFF the power supply while setting the IP address,
subnet mask, or Web password. Doing so may damage the
CIDRW Amplifier Unit.
V640—H561 I
V640 Series
8
Dimensions (Unit: mm)
CIDRW Head
CIDRW Head
4
Four, 3.5 dia.
(mounting holes)
4-M3 or 3.5 dia.
Antenna center
Antenna center
3.0-dia. coaxial cable, standard length 2 m
Connector
12
9
Mounting Hole Dimensions
30 20 12 10
50
21
29.2
20±0.2
21±0.2
9
20±0.2
65
39.2
21
30 20 12 10
Four, 3.5 dia.
(mounting holes)
4-M3 or 3.5 dia.
Antenna center
Antenna center
Connector
Mounting Hole Dimensions
3.0-dia. coaxial cable, length 1.9 m
Ferrite core
12
4
9
21±0.2
9
14.5
35
28.5
V640—HAM1 1-V4 N m m ' HUN] 5 ¥ J W—n % w m I]! m I V640-HAM11-EI'N-V2 I
9
V640 Series
CIDRW Amplifier Unit
CIDRW Amplifier Unit
185
175
160
(32.5)
(12)
(17.75)
(13)
0.6
6.8
6.8
6.8
(30.2)
(15.8) 55.5
(32.5)
(5.7)
(11.5)
5
43
46
56
80
(22.5)
(12)
(18.2)
46±0.5
175±0.5
4-M4
(1)
(4.2)
RS-232C connector
DC power supply connector
RS-485 connector
Four operation indicator lamps
DIP switch
Four, 4.5 dia. (mounting holes)
Mounting Hole Dimensions
185
175
160
(31.95)
(18)
(13)
0.6
6.8
6.8
6.8
(15.8) 55.5
(32.5)
(11.5)
5
43
46
56
80
(22.5)
(12)
(18.2)
46±0.5
175±0.5
4-M4
Ethernet connector
DC power supply connector
MAC address label
Four operation indicator lamps
DIP switch
Four, 4.5 dia. (mounting holes)
(5.7)
Mounting Hole Dimensions
OITIROFI V700-L22-V2 \ WOO-L1 1
V640 Series
10
CIDRW Controller
ID Link Unit
Mounting Hole Dimensions
Four, 4.5 dia. (mounting holes)
Operation
indicator
lamps
Power lamp
150
130
4-M4
28
167
151
8
151±0.2
130±0.2
V700-L22-V2
110
65
16.7
4
41.5
26.5 41.3
Two, 4.5 dia.
18.5 20.3
35.2
604
10.7
5
100±0.2
55±0.2
Mounting Hole Dimensions
2-M4 or 4.2 dia.
110
41.5
V700-L11
I
11
V640 Series
Related Manuals
*Production was discontinued.
English Cat.No. Japanese Cat.No. Model Name
Z360-E1 SDGR-712
V640-HAM11-V4
V640-HAM11-L-V2
V640-HS61/HS62
V700-L11/L22 /L22-V2
V640 Series User's Manual
Z361-E1 SDGR-713
V640-HAM11-ETN-V2
V640-HAM11-L-ETN-V2
V640-HS61
V640-HS62
V640 Series User's Manual
Terms and Conditions Agreement Read and understand thrs catalog. Warranties. See httg://www.omron.com/global/ Limrtalron on Liabrlity‘ Etc. Surtabrrig of Use. Programmable Products. Performance Data. Change in Specrticatron Errors and Omissions. n o ass 20157
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you
have any questions or comments.
Warranties.
(a) Exclusive Warranty. Omron’s exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of twelve months from the date of sale by Omron (or such other period expressed in writing by Omron). Omron
disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS. BUYER
ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the
Products or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at
Omron’s election, to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount
equal to the purchase price of the non-complying Product; provided that in no event shall Omron be responsible for warranty,
repair, indemnity or any other claims or expenses regarding the Products unless Omrons analysis confirms that the Products
were properly handled, stored, installed and maintained and not subject to contamination, abuse, misuse or inappropriate
modification. Return of any Products by Buyer must be approved in writing by Omron before shipment. Omron Companies shall
not be liable for the suitability or unsuitability or the results from the use of Products in combination with any electrical or
electronic components, circuits, system assemblies or any other materials or substances or environments. Any advice,
recommendations or information given orally or in writing, are not to be construed as an amendment or addition to the above
warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyer’s application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself
is not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine,
system, or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product
with respect to Buyer’s application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the user’s programming of a programmable Product, or any consequence
thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate
it to actual application requirements. Actual performance is subject to the Omrons Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our
practice to change part numbers when published ratings or features are changed, or when significant construction changes are
made. However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers
may be assigned to fix or establish key specifications for your application. Please consult with your Omron’s representative at
any time to confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
2018.7
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/ (c)Copyright OMRON Corporation 2018 All Right Reserved.

Products related to this Datasheet

CONNECTOR SET
Available Quantity: 0
Unit Price: 28.86
RFID CONTROLLER AMPLIFIER
Available Quantity: 0
Unit Price: 0
RFID READER R/W 134KHZ
Available Quantity: 0
Unit Price: 0
TIRIS RFID ANTENNA FOR SEMI 2M
Available Quantity: 0
Unit Price: 299.7
CABLE ANTENNA FOR HAM12 1.9M
Available Quantity: 0
Unit Price: 321.9
SECS/GEM CONVERTER
Available Quantity: 0
Unit Price: 0
V640 V3 CONTROLLER ETHERNET 13
Available Quantity: 0
Unit Price: 0
V640 CONTROLLER SERIAL 134 KHZ
Available Quantity: 0
Unit Price: 0