D/CRCW-IF e3 Series Datasheet by Vishay Dale

VISHAY. ® RoHS cowumr “may FREE www.vi5ha .com/doc799912 mmkmmcmg@wshay.com www.v\shay.com/doc?91000
D/CRCW-IF e3
www.vishay.com Vishay
Revision: 17-Mar-15 1Document Number: 20024
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Pulse Proof Thick Film Chip Resistors
FEATURES
High pulse performance, up to 10 kW
Stability R/R 1 % for 1000 h at 70 °C
AEC-Q200 qualified
Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
Notes
These resistors do not feature a limited lifetime when operated within the limits of rated dissipation, permissible operating voltage, and
permissible film temperature. However, the resistance typically increase due to the resistor’s film temperature over operating time, generally
known as drift. The drift may exceed the stability requirements of an individual application circuit and thereby limits the functional time.
Marking: See data sheet “Surface Mount Resistor Marking” (document number 20020).
Power rating depends on the max. temperature at the solder point, the component placement density and the substrate material.
Note
(1) The power dissipation on the resistor generates a temperature rise against the local ambient, depending on the heat flow support of the
printe-circuit board (thermal resistance). The rated dissipation applies only if the permitted film temperature of 155 °C is not exceeded.
STANDARD ELECTRICAL SPECIFICATIONS
TYPE
CASE
SIZE
IMPERIAL
CASE
SIZE
METRIC
POWER
RATING
P70
W
LIMITING
ELEMENT
VOLTAGE
Umax.
ACRMS/DC
V
TEMPERATURE
COEFFICIENT
ppm/K
TOLERANCE
%
RESISTANCE
RANGE
SERIES
D10/CRCW0402-IF 0402 RR1005M 0.063 50 ± 200 ± 5 1.0 to 100K E24
± 10
D11/CRCW0603-IF 0603 RR1608M 0.10 75 ± 200 ± 5 1.0 to 100K E24
± 10
D12/CRCW0805-IF 0805 RR2012M 0.125 150 ± 200 ± 5 1.0 to 100K E24
± 10
D25/CRCW1206-IF 1206 RR3216M 0.25 200 ± 200 ± 5 1.0 to 100K E24
± 10
CRCW1210-IF 1210 RR3225M 0.50 200 ± 200 ± 5 1.0 to 100K E24
± 10
CRCW2010-IF 2010 RR5025M 0.75 400 ± 200 ± 5 1.0 to 100K E24
± 10
CRCW2512-IF 2512 RR6332M 1.0 500 ± 200 ± 5 1.0 to 100K E24
± 10
TECHNICAL SPECIFICATIONS
PARAMETER UNIT D10/
CRCW0402-IF
D11/
CRCW0603-IF
D12/
CRCW0805-IF
D25/
CRCW1206-IF CRCW1210-IF CRCW2010-IF CRCW2512-IF
Rated dissipation
P
70
(1)
W 0.063 0.1 0.125 0.25 0.5 0.75 1.0
Operating voltage
U
max.
AC
RMS
/DC V 50 75 150 200 200 400 500
Insulation voltage
U
ins
(1 min) V 75 100 200 300 300 300 300
Insulation resistance
> 10
9
Operating temperature
range °C -55 to +155
Failure rate h
-1
< 0.1 x 10
-9
Mass mg 0.65 2 5.5 10 16 25.5 40.5
VISHAY. mwckhlmchwpéiwshaycom www.v\shay,com/doc?91000
D/CRCW-IF e3
www.vishay.com Vishay
Revision: 17-Mar-15 2Document Number: 20024
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PART NUMBER AND PRODUCT DESCRIPTION
Part Number: CRCW08051R00JNEAIF
TYPE
VALUE
TOLERANCE TCR PACKAGING SPECIAL
CRCW0402
CRCW0603
CRCW0805
CRCW1206
CRCW1210
CRCW2010
CRCW2512
R = Decimal
K = Thousand
J = ± 5 %
K = ± 10 %
N = ± 200 ppm/K EA, EB,
EC, ED,
EE, EF,
EG, EH,
EI, EL
Up to 2 digits
IF = Pulse proof
Product Description: D12/CRCW0805-IF 200 1R0 5 % ET1 e3
D12/CRCW0805-IF 200 1R0 5 % ET1 e3
TYPE TCR
RESISTANCE VALUE
TOLERANCE PACKAGING LEAD (Pb)-FREE
D10/CRCW0402-IF
D11/CRCW0603-IF
D12/CRCW0805-IF
D25/CRCW1206-IF
CRCW1210-IF
CRCW2010-IF
CRCW2512-IF
± 200 ppm/K 1R0 = 1
10K = 10 k
± 5 %
± 10 %
ET1, ET2,
ET3, ET4,
ET5, ET6,
ET7, ET8,
ET9, EF4,
E02, E67,
E82
e3 = Pure tin
termination finish
PACKAGING
TYPE CODE QUANTITY CARRIER TAPE WIDTH PITCH REEL DIAMETER
D10/CRCW0402-IF ED = ET7 10 000
Paper tape acc. to
IEC 60286-3
Type 1a
8 mm 2 mm 180 mm/7"
EE = EF4 50 000 330 mm/13"
D11/CRCW0603-IF
EI = ET2 5000
8 mm 2 mm
180 mm/7"
ED = ET3 10 000 180 mm/7"
EL = ET4 20 000 285 mm/11.25"
EE = ET8 50 000 330 mm/13"
EA = ET1 5000
8 mm 4 mm
180 mm/7"
EB = ET5 10 000 285 mm/11.25"
EC = ET6 20 000 330 mm/13"
D12/CRCW0805-IF
EA = ET1 5000
8 mm 4 mm
180 mm/7"
EB = ET5 10 000 285 mm/11.25"
EC = ET6 20 000 330 mm/13"
D25/CRCW1206-IF
EA = ET1 5000
8 mm 4 mm
180 mm/7"
EB = ET5 10 000 285 mm/11.25"
EC = ET6 20 000 330 mm/13"
CRCW1210-IF
EA = ET1 5000
8 mm 4 mm
180 mm/7"
EB = ET5 10 000 285 mm/11.25"
EC = ET6 20 000 330 mm/13"
CRCW2010-IF EF = E02 4000 Pressed tape
acc. to
IEC 60286-3
Type 1b
12 mm 4 mm 180 mm/7"
CRCW2512-IF EG = E67 2000 12 mm 8 mm 180 mm/7"
EH = E82 4000 4 mm
CW08051R00 N A FCR JEI
HQ 31 % m Dexmxssm‘e \esxslance mange scum/Newt «a sum) n Dneratmw mwckfilmcmp@wshay,com www \shay com/do 91000
D/CRCW-IF e3
www.vishay.com Vishay
Revision: 17-Mar-15 3Document Number: 20024
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
DIMENSIONS in millimeters
SIZE DIMENSIONS
RECOMMENDED SOLDER PAD
DIMENSIONS
REFLOW
SOLDERING
WAVE
SOLDERING
IMPERIAL METRIC L W H T1 T2 a b l a b l
0402 RR1005M 1.0 ± 0.05 0.5 ± 0.05 0.35 ± 0.05 0.25 ± 0.05 0.2 ± 0.1 0.4 0.6 0.5
0603 RR1608M 1.55 + 0.10
- 0.05 0.85 ± 0.1 0.45 ± 0.05 0.3 ± 0.2 0.3 ± 0.2 0.5 0.9 1.0 0.9 0.9 1.0
0805 RR2012M 2.0 + 0.20
- 0.10 1.25 ± 0.15 0.45 ± 0.05 0.3 + 0.20
- 0.10 0.3 ± 0.2 0.7 1.3 1.2 0.9 1.3 1.3
1206 RR3216M 3.2 + 0.10
- 0.20 1.6 ± 0.15 0.55 ± 0.05 0.45 ± 0.2 0.4 ± 0.2 0.9 1.7 2.0 1.1 1.7 2.3
1210 RR3225M 3.2 ± 0.2 2.5 ± 0.2 0.55 ± 0.05 0.45 ± 0.2 0.4 ± 0.2 0.9 2.5 2.0 1.1 2.5 2.2
2010 RR5025M 5.0 ± 0.15 2.5 ± 0.15 0.6 ± 0.1 0.6 ± 0.2 0.6 ± 0.2 1.0 2.5 3.9 1.2 2.5 3.9
2512 RR6332M 6.3 ± 0.2 3.15 ± 0.15 0.6 ± 0.1 0.6 ± 0.2 0.6 ± 0.2 1.0 3.2 5.2 1.2 3.2 5.2
I
a
b
H
T1
W
L
T2
1
0.000001 0.00001 0.0001 0.001 0.01 0.1 1 10 100
Maximum pulse load, single pulse; applicable if P 0 and n ≤ 1000 and ÛÛmax.;
for permissible resistance change equivalent to 8000 h operation
Pulse Duration (s)
Pulse Power (W)
0.1
0.01
10
100
1000
100 000
2512
2010
1210
1206
0805
0603
0402
10 000
Maximum pulse dissipation as a function of the pulse duration,
single pulse
VISHAY. M mmkmmcmg@wshay.com www.v\shay.CUm/doc?91000
D/CRCW-IF e3
www.vishay.com Vishay
Revision: 17-Mar-15 4Document Number: 20024
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
1
0.000001 0.00001 0.0001 0.001 0.01 0.1 1 10 100
Maximum pulse load, continuous pulses; applicable if PP (ϑ
amb
) and ÛÛ
max.
;
for permissible resistance change equivalent to 8000 h operation
Pulse Duration (s)
Pulse Power (W)
0.1
0.01
10
100
1000
100 000
2512
2010
1210
1206
0805
0603
0402
10 000
Maximum pulse dissipation as a function of the pulse duration,
continuous pulse loading
2000
200
0
10- 6 10- 5 10- 4 10- 3 10- 2 10- 1 110
Maximum pulse voltage, single and continuous pulses; applicable if
P Pmax.; for permissible resistance change equivalent to 8000 h operation
Pulse Duration i (s)
400
600
800
1000
1200
1400
1600
1800
Pulse Voltage
max.
(V)
2512
1206/1210
0805 0603
0402
t
Û
2010
VISHAY. S 140000 4.27 mmkmmcmg@wshay.com www.v\shay.CUm/doc?91000
D/CRCW-IF e3
www.vishay.com Vishay
Revision: 17-Mar-15 5Document Number: 20024
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
1 10 100 1000 10 000 100 000
1
10
10 000
100
1000
2512
2010
1210
1206
0805
0603
0402
Resistance Value (Ω)
Peak Voltage (V)
Pulse load rating in accordance to EN 60115-1, 4.27; 1.2 μs/50 μs;
5 pulses at 12 s intervals; for permissible resistance change 1 %
Single-pulse high voltage overload test 1.2 µs/50 µs EN 140000 4.27
1 10 100 1000 10 000 100 000
Resistance Value (Ω)
Peak Voltage (V)
1
10
10 000
100
1000
Pulse load rating in accordance to EN 60115-1, 4.27; 10 μs/700 μs;
10 pulses at 1 min intervals; for permissible resistance change 1 %
Single-pulse high voltage overload test 10 µs/700 µs EN 140000 4.27
2512
2010
1210
1206
0805
0603
0402
VISHAY. mwckfilmcmp®wshay£om www.v\shay.com/doc?91000
D/CRCW-IF e3
www.vishay.com Vishay
Revision: 17-Mar-15 6Document Number: 20024
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TEST PROCEDURES AND REQUIREMENTS
EN
60115-1
CLAUSE
IEC
60082-2
TEST
METHOD
TEST
PROCEDURE
REQUIREMENTS PERMISSIBLE
CHANGE (R)
STABILITY CLASS 1 OR BETTER
Stability for product type: 1 to 100 k
D/CRCW-IF e3
4.5 - Resistance - ± 5 %; ± 10 %
4.7 - Voltage proof U = 1.4 x Uins; 60 s No flashover or breakdown
4.13 - Short time overload U = 2.5 x 2 x Umax.;
duration acc. to style ± (0.25 % R + 0.05 )
4.17.2 58 (Td) Solderability
Solder bath method;
Sn60Pb40;
non-activated flux;
(235 ± 5) °C, (2 ± 0.2) s
Good tinning ( 95 % covered);
no visible damage
Solder bath method;
Sn96.5Ag3Cu0.5;
non-activated flux;
(245 ± 5) °C, (3 ± 0.3) s
Good tinning ( 95 % covered);
no visible damage
4.8.4.2 - Temperature coefficient (20/- 55/20) °C and
(20/125/20) °C ± 200 ppm/K
4.19 14 (Na) Rapid change of temperature
30 min. at - 55 °C;
30 min. at 125°C
5 cycles
1000 cycles
± (0.25 % R + 0.05 )
± (1 % R + 0.05 )
- 50 0 50 100 150
Ambient Temperature
ϑ
amb (°C)
Fraction of Rated Dissipation P70 (%)
0
50
100
Derating
70
P70 x R
VISHAY. mwckfilmcmp@wshay,com www.v\shay,com/doc?91000
D/CRCW-IF e3
www.vishay.com Vishay
Revision: 17-Mar-15 7Document Number: 20024
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
All tests are carried out in accordance with the following specifications:
EN 60115-1, generic specification
EN 140400, sectional specification
EN 140401-802, detail specification
IEC 60068-2-x, environmental test procedures
Packaging of components is done in paper or blister tapes according to IEC 60286-3.
4.23 - Climatic sequence: -
± (1 % R + 0.05 )
4.23.2 2 (Ba) Dry heat 125 °C; 16 h
4.23.3 30 (Db) Damp heat, cyclic 55 °C; 90 % RH;
24 h; 1 cycle
4.23.4 1 (Aa) Cold - 55 °C; 2 h
4.23.5 13 (M) Low air pressure 1 kPa; (25 ± 10) °C; 1 h
4.23.6 30 (Db) Damp heat, cyclic 55 °C; 90 % RH;
24 h; 5 cycles
4.23.7 - DC load U =
4.25.1 - Endurance at 70 °C
U = Umax.
1.5 h on; 0.5 h off;
70 °C; 1000 h
70 °C; 8000 h
± (1 % R + 0.05 )
± (2 % R + 0.1 )
4.18.2 58 (Td) Resistance to soldering heat Solder bath method
(260 ± 5) °C; (10 ± 1) s ± (0.25 % R + 0.05 )
4.24 78 (Cab) Damp heat, steady state (40 ± 2) °C;
(93 ± 3) % RH; 56 days ± (1 % R + 0.05 )
4.25.3 - Endurance at upper
category temperature 155 °C; 1000 h ± (1 % R + 0.05 )
4.27 - Single pulse high voltage
overload, 10 μs/700 μs
Û = 10 x 2 x Umax.;
10 pulses ± (1 % R + 0.05 )
TEST PROCEDURES AND REQUIREMENTS
EN
60115-1
CLAUSE
IEC
60082-2
TEST
METHOD
TEST
PROCEDURE
REQUIREMENTS PERMISSIBLE
CHANGE (R)
STABILITY CLASS 1 OR BETTER
Stability for product type: 1 to 100 k
D/CRCW-IF e3
P70 x R
P70 x R
P70 x R
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED