415-0084-xx0 Drawing Datasheet by Cinch Connectivity Solutions Johnson

View All Related Products | Download PDF Datasheet
LENGTH TTEM ® TTEM @ DRAWTNG N0, PART NUMBER TNCH mm UMC RTGT—TT ANGLE PLUG CONNECTOR, LOW DROETLE CABLE B : 4T570084POOT/999 46700847050 T97iT6 50:/- BODY , COPPER ALLOY: GOLD PLATED SHTELD , TTN PLATED ANNE/LED COPPER WRE 4T5700847TOO 3.94:.T6 T00:4 CONTACT , COPPER ALLOY , GOLD PLATED DTELECTRTC , TEP O REV‘S‘ONS 4T5700847T50 5.9T:.T6 60:4 TNSULATOR , LCP , WHTTE, UL94V’O CENTER CONDUCTOR , STLVER PLATED ANNEALED COPPER ENGTNEERTNG RELEASE 4T5’OOB4’200 7.87:.T6 200:4 W‘REYAWGTBE (7/002) 1 @2006 i E 5 g EWCZNEZPOOE9§7 4T5’OOB4’250 9.84:3T 250:8 JACKET 7 PEP icREY WHTE T D B u 4T5700847300 Hat-3T 300:8 lLNEHEAIBKCRETE:CQELCWLAEJXEHEL 4T5’OO84’500 T9.59:V3T 500:8 * REVTSTON NUMBER FOLLOWED BY AN ALPHA* * CHARACTER INDICATES DRAWTNG CLARTFT: * I£11393L933*FAE‘LLNWPLEELAEPHBREAK-HI P R M J , , To 2720707 A 5 a a NECN2gongg S R O, , Tb 27'” g E g ASA ECO 7539M LENGTH 064 F , 9E) NOTES: T. SPECTETCATTOAS: TMPEDANCEi SO O~TMS FREQUENCY RANGE: 0’6 CTTZ VSWR: TJO MAX AT 0’3 GHZ T50 MAX AT 576 GHZ WTTTTSTANDTNG VOLTAGE: 200 V AC TNSJLATTON RESTSTAACEi BOO MEGOHM MTN CONTACT RESTSTANCEI CENTER CONTACT 7 20 MTLLT’OHMS MAX OUTER CONDUCTOR 7 20 MTLLT’OHMS MAX MECHANTCALi COMPATTBTLT'YZ MATES WTTH U,EL SER ES HOLDTNC EORCE (MTN): O.T5 N (FEMALE CONTACT) DURABTLT'YI 3O CYCLES ENVTRONMENTAL: TEMPERATURE RANGE: *40“C TO +90°C CUSTOMER D?AWTNC T-TTS DRAWTNC TO BE TNTERPRETED PER ASME Y T4.5M * T994 “DSTATTON‘ COMPANY CONEIDENTTAL TOLERANCE UNLESS DRAWN BY DATE - Cinch ConnectivitySolutions OTHERWTSE SPECTETED 7AT 5723706 CInCh P.O.Bo>< 1732="" dectmas="" mm="" cowzcnvnvsownons="" waseca,="" mn="" 56093="" xx="">
UNCONTROLLED COPY

Products related to this Datasheet

CBL ASSY UMCC PLUG-PLUG 1.969"
Available Quantity: 5,784
Unit Price: 2.48
CBL ASSY UMCC PLUG-PLUG 5.906"
Available Quantity: 5,436
Unit Price: 3.46
CBL ASSY UMCC PLUG-PLUG 3.937"
Available Quantity: 4,300
Unit Price: 2.78
CBL ASSY UMCC PLUG-PLUG 7.874"
Available Quantity: 2,463
Unit Price: 2.87
CBL ASSY UMCC PLUG-PLUG 19.69"
Available Quantity: 778
Unit Price: 4.12
CBL ASSY UMCC PLUG-PLUG 9.843"
Available Quantity: 0
Unit Price: 4.46
CBL ASSY UMCC PLUG-PLUG 11.811"
Available Quantity: 0
Unit Price: 4.64