Card Connectors, microSD Datasheet by JAE Electronics

Technolngy to Inspire Innovation JAE I—|>
ST1W008S4 A R1500ġ
MicroSD:
Hinged type
Modification code
Orderable in reels
ST5S014V4AR800ġSIM / microSD:
Combo
Orderable in reels
ST1W008S4 G R2000 MicroSD:
Low profile
Hinged type
G: Without detect switch
T: With detect switch
Orderable in reels
ST9S008V4AR1500ġmicroSD:
Push-push type
Orderable in reels
ST10S008V4AR1800ġmicroSD:
Push-push type
Orderable in reels
ST7S014V4BR800ġSIM / microSD:
Combo
Orderable in reels
Card Connectors
Card Connectors
(microSD, SIM)
(microSD, SIM)ġ
v2.2
ST11S008V4FR2000ġmicroSD:
Push-push type
Orderable in reels
Push-push
5,000 cycles
0.5A
10V
8+2
1.25mm
microSD
Voltage Rating
Features
Style
Durability
Current Rating
Pin Count
Mounted Height
Card
Photo
Series
10V 10V 10V 10V 10V 10V
Cover has 4
ground
connection
points for EMI
shielding. Lock
structure
prevents cover
from opening
accidentally.
Hinged
10,000 cycles
0.5A
8
1.9mm
microSD
ST1
Card detection
switch for
microSD card. 4
ground points for
EMI prevention.
Top: SIM
Bottom: mi-
croSD
microSD:
10,000 cycles
SIM: 5,000 cycles
0.5A
14+2
2.8mm
Combo
(microSD & SIM)
ST5
Lowest height in
the market.
Card detection
switch.
Countermeasure
to prevent card
from flying out.
Card detection
switch for both
SIM and microSD
cards.
Available with
card detection
switch. Lowest
height for
hinged type.
Push-push Push-push
Top: SIM
Bottom: mi-
croSD
Hinged
10,000 cycles 10,000 cycles
microSD:
10,000 cycles
SIM: 5,000 cycles
10,000 cycles
0.5A 0.5A 0.5A 0.5A
8+2 8+2 14+4 8, 8+2
1.25mm 1.45mm 3.2mm 1.4mm
microSD microSD
Combo
(microSD & SIM)
microSD
ST10 ST9 ST7 ST1 G/T
microSD
ġ
SIM
microSD
ġ
SIM
Copyright © 2012 JAE Electronics, Inc.
Visit our online catalog at: http://www.jae-connectors.com
ġ
ST11
Highest
retention force
to prevent card
from falling out
under vibration
and shock.