0887689900 Datasheet by Molex

6 5 4 3 2 1 E SEE NOTE 1.1 , SEE NOTE 1.1 w“ SEE nEmE E PIN 2 PIN 1 SEE NnTE S FTN 19 FTN 18 FIN 3 j; A \ FIN 17 (xxx ' O — DETATL A ( T ) \\ ‘N DETAIL 3 FIN 17 i PIN 3 PIN ta FIN 19 ksmgp j W 1 PM 2 mos 10.0105 D EEAETH HDMHM) ‘ , , HDMTIM) A CSJE‘ J . '\ m E _ ., a E E7 E E 3 j E H ,. DETAIL B DETAIL A E C SEE NOTE 1.2 SE NOTE 1.2 BA“ S‘DE BACK STDE WEEK EUDE 887689930 HDMI TO HDMT CABLE ASS‘YSM 5000 A 100 BLACK 6.0MMKTMDS-AWGR30) 887689920 HDMT T0 HDMT CABLE ASS'YJM 3000 : EU BLAEK b.0MM1TNDS-Awfin301 B WEEK ND. FOR YEAR. 557659910 HDMI TD HDMI (ABLE ASS‘Y‘ZM 2000 1 (:0 BLACK 6.0HMKTMDSEAWGBBO) YEAR N0. T , 7 _‘:_ FDR MDLEX CHINA 887659900 HDMI T0 HDMT [ABLE ASS VAN 1000 30 BLACK éoHHlTHDS AWGfiBD) DETATL ( MX P/N DESCRTFTTON LENGTH CABLE COLOR CABLE OD C‘ULLTTY {ENER L T LERAN: E5 D‘P‘EVS‘CN STYLE 5 LE 55‘“ “”5 r\ THh-U: ANIELE g SWBQL; , UETE) MM ONLY E E METRTC \‘7/ Ll TRQEUTCN ,: 7" NEH WAWN NV my anE E E E5 i i , - HDMI(M) TO HDMKM) E a; g -: + E [HEKEE 1v CABLE ASS'Y 8 g g 1 1 E PNTNE D N g i E AEEEOTE: m [I g 0 HM / @x MOLEX \NCORPORATED A m U WEN w mm W. SHEET m. 5; DRAFT WERE AAjUL’BLE SEE TABLE SD—88768—99XX / 2F 2 “J W ‘NTHTKTDNVEEHSTHLE EVE, THTS DRAMNG CONTAINS TNFURMATTUN THAT Ts PROPRIETARY T0 MULEX V ‘ \‘ “ H/T INCORPORATED AND SHOULD NOT BE USED WITHOUT WRTTTEN PERMTSSION m RE A 3 2 1
1. omnw SPECIFIC!!!“ 1.1mm DIIIBIIILDEDII‘I'IIP‘VCIIN IIMI Wm WED "11! PVC ”Ill 7 LZIIJSTWVKRIIIJKDIHIIPE Z. PROMO! MEAL SPECIFICATION m 10 m1 SPECIFICM‘NII 3. CAR”! WWII“ WIRE DIAGRAM: mmsmmmu 1' AWMCIP + Am. BJ'UW 4‘ mmmnmnmmmsrm SHIELD SHIELD OVERALL SHIELD GROUND PIN 19 PIN 19 WW HOT PLUG DETECT 5. msmwcrmlmmmlm 51mm WHIMIINMWWIMWM/m PIN 15 PIN 18 ORANGE +5V POWER PIN 17 PIN 17 YELLOW DDC/CEC GROUND — PIN 16 PIN 16 WHITE SDA PIN 15 PIN 15 RED SCL PIN 1A PIN 14 VIOLET RESERVED PIN 13 PIN 13 GRAY EEC PIN 12 PIN 12 WHITE TMDS CLOCKE PIN 11 PIN 11 BRAID TMDS CLOCK SHIELD PIN 10 PIN 10 BLACK TMDS CLOCK+ PIN 9 PIN 9 WHITE TMD DATA 0, PIN 8 PIN 5 BRAID TMDS DATA 0 SHIELD PIN 7 PIN 7 BLUE TMDS DATA 0+ PIN 6 PIN 6 WHITE TMDS DATA 1— PIN 5 PIN 5 BRAID TMDS DATA ‘I SHIELD PIN 4 PIN I. GREEN TMDS DATA 1+ E FREACUT (.Pml 17X23mm T-ZSU 2 PIN 3 PIN 3 WHITE TMDS DATA 27 D COPPER FOIL Asmm 2 PIN 2 PIN 2 BRAID TMDS DATA 2 SHIELD E HDMI 19F MALEIEUU’Au Some, Type 2 PIN 1 PIN 1 RED TMDS DATA 2+ E MEIuI SheII Fur HDMI 19F Male 2 HDMI HDMI COLOR CABLE FUNCTION A I4Po1PIX30ASCXZBIALSHIPVCIBKIGJNULZOZN) IsEE TABLE! I ITEM DESCRIPTION L OTV. CENERAL TaLERAACEi ""EWI'N‘T'LE ‘ “E ’9‘“ ’W‘ '\ HIRJ AI\:JLE g MI\LE1>’: S E! IPIEIZI MM ONLY - - - METRIC EM 'RUJELTI’JD ; W INTI—I mm m IIATE TITLE I; 4 TIME: : , 7HAMTI' 7m I ,_ HDMIIM) T0 HDMIIM) E j WEE I: , :HErKE. 2» DATE CABLE ASS‘Y m V V 2 DLACES : , LFHII 7U _ W , , r + , APPRCIEDBV D A FLAEN: MD + MM ‘ fix MOLEX INCORPORATED .1 A m AN L LLI ’ WATEHAL N’J DOLU’ENT N0 \HE NI“, '2 DRAFT NHEnE WELLLL‘LE SEE TABLE SD788768799>< 1“?="" this="" drawing="" contains="" information="" that="" is="" proprietary="" to="" molex="" g="" e="" i‘="" i="" \5="" v="" a="" i.="" ineorpurated="" and="" should="" not="" be="" used="" without="" written="" permission="" *="" u="" iie,a—.,p,ai‘",t="" rev.="" e="" 20"//o/ii”5="" 5="" i="" 5="" i="" 4="" 3="" i="" 2="" i="" 1="">
7 5 4 3 2 I SEE NOTE M SEE NDTE II PIN 2 PIN I PIN 19 PIN Ia PIN 3 \ _ PIN I7 2 , é a '- 3 v DETAIL A _ _ x DETAIL B FIN ’I7 FIN 3 PIN 15 FIN 19 5,6 I J: — — FIN I PIN 2 100105 _ 273m: .. IUUtGE «73/ B 7c 4* I'Vn HDMIIM) HDMIIMI I I I mg IUI III CIR III % DETAIL E DETAIL A E U > :I C H 3 BACK SIDE BACK SIDE 5576879930 HDMI TU HDI‘II [ABLE ASS'Y SM 5000 1 I00 ELAEK EUHMITMDSVAWmiEm 857505553 85768-9920 HDMI T0 HDMI [ABLE ASS’ 3000 t ED ELACK éOMMITMDSrAWGHEU} 587508553 5§7fi579910 HDMI TU HDMI CABLE ASS‘Y‘ZM 2000 1: 60 ELAEK fiflMMITMDSrAWGwiol 887808583 5876879900 HDMI TU HDMI [ABLE ASS'Y.IM 1000 t 30 BLAEK 6.0MM(TMDSVAWGIIED) 587308583 MX F/N DESCRIPTION LENGTH (ABLE CULUR (ABLE UD CABLE FIN ,. AW MAM-r ”I WM“ 1 W. W7 , g 0mm MM ONLY METRIE (5 PRCH m I: < uriwa="" e7="" fmii'="" ‘="" ii="" i'="" g="" mn;="" m)="" aw630="" hdmi="" t0="" hdmi="" 5="" (we="" a»="" m="" [able="" ass'y="" m="" ie/7="" ":ii‘="" iii="" ai'i’rn\:[i="" ev="" l'a'="" ‘="" e="" q="" i;="" «m,="" h,="" 55x="" molex="" incorporated="" lli="" va',‘ii~"-l="" ‘il‘="" 'ju',vm,\f="" m;="" spff‘="" n].="" e="" pm:="" yhfff="" app="" i'm="" :="" enter="" part="" sd—887689900="" ’="" li="" 0:)="" lu="" ‘13="" i="" ni’ivi="" ’i="" i\="" \="" dim’neions="" this="" drawing="" edntains="" infdrmatidn="" that="" is="" proprietary="" td="" mdlex="" incorporated="" and="" should="" not="" be="" used="" without="" written="" permission="" i’i="" i'etp="" a1.="" i’="" vii="" i'="" rev="" ,="" 7cqa/ql/o7="" s="" l="" 4="" i="" 3="" z="" ’i="">
7 6 5 4 3 Z I \r, ’I / C\EVI17’C,: VI—‘ECIiIC/VI C‘\ '1 ’DM \I\ flVD 17H BK PVC "3 '2 TDVII JJ UL, 17H FV: 58‘0 7 MII’ A\:A «'I [I IIA’IN [AIII I» 52H UI : SIANI‘I ’H I—’JI HJRLP 807111N *Z‘H l3 7 IEDMIN/VICR DAM/"113E WIRE DIAGRAM: 3 SHIELD SHIELD OVERALL SHIELD GROUND PIN 19 PIN 19 PINI< hot="" plug="" deteet="" pin="" 16="" pin="" 18="" orange="" +sv="" power="" 7="" 1="" pin="" 17="" pin="" 17="" yellow="" ddc/eee="" ground="" 34="" hie="" 1111111-="" pin="" 16="" pin="" 16="" white="" sda="" a="" ~,="" ’mp="" jmnr="" fin="" 15="" fin="" 15="" red="" scl="" if:="" mil»=""> :1:12 E E1:1 \1 AL SPE: EEA' ON T11? :EII‘TLE pm 11 FIN 11 BRAID TMDS ELOCK SHIELD PIN 10 PIN 1O WHITE/BLACK TMDS CLOCK+ (AII I» DMD; ,: I[1\ PIN 9 PIN 9 WHITE TMD D T 0* ‘ 1:1’1wz1:<:‘x1p.1x 1="" 11'1‘1a’a111x’4="" 1="" a="" '8wa="" hmvci:="" pin="" a="" pin="" o="" eraid="" tmds="" data="" 0="" shield="" :="" 1=""><3 drijuft="" mii’;="" mee‘="" p13="" 5="" (”vj="" 1m7="" pin="" 7="" pin="" 7="" white/blue="" tmds="" data="" 0*="" pin="" 6="" pin="" 6="" white="" tmds="" data="" 17="" pin="" 5="" pin="" 5="" braid="" tmds="" data="" 1="" shield="" pin="" a="" pin="" a="" white/green="" tmds="" data="" 1‘="" pin="" 3="" pin="" 3="" white="" tmds="" data="" 27="" pin="" pin="" 2="" braid="" tmds="" data="" 2="" shield="" pin="" 1="" pin="" 1="" white/red="" tmds="" data="" 2+="" d="" hm="" metal="" hated="" 4715275009="" hdmi="" hdmi="" color="" cable="" function="" c="" hm="" metal="" un="" 4715274001="" 5="" hdmi="" huusine="" assv‘471524100="" a="" hdmi="" single="" link="" [able="" [see="" table)="" item="" description="" ,.="" il="" w="" ;v1n-:i~1="" a="" m="" 1-,="" \iin="" ,nm="" g="" 9mm="" mm="" only="" metrie="" l="" .="" :="" 1mm="" av="" mm="" 1="" 11r="" ;="" 1717="" '7="" wt="" '="" 5,="" awg30="" hdmi="" t0="" hdmi="" e="" ehecke)="" 31="" jjie="" cable="" assy="" m="" if)="" ie/fi-i;="" "'i'ni="" wamm="" dv="" 3="" m="" @x="" molex="" incorporated="" lli="" w="" ‘iial="" «11="" ”my="" al;="" .pff="" 11:="" e="" w1:="" ihfff="" apt="" i’m="" 7="" enter="" part="" sd—="" 887689900="" 2="" 1:1="" 11:)="" ”j="" h="" x“="" ‘1="" ”km;="" k="" c="" a="" this="" drawing="" edntains="" information="" that="" is="" proprietary="" to="" molex="" i“="" i="" \="" ”m="" no="" 4-7="" "1/1="" incorporated="" and="" should="" not="" be="" used="" without="" written="" permission="" eodzaliwob="" r="" 6="" ‘="" s="" i="" 4="" 3="" z="" 1="">