503948400 Datasheet by Molex

molex one company )a world ol mnmauon 0503948400 MillirGrid Connector System 3D Model Drawin PDF 3D Model PDF Product Sgecilication P375111070017001 PDF Packaging SQ ation 5039400017000 PDF Product Guide PDF ROHS Certificate of Compliance PDF 50394 MillirGrid Connector System 503948054 EU ELV EU RoHS China RoHS REACH SVHC Halogen-Free Status Contact US 50394 51 1 10 151100 151192 FAQ 2133091200 638131400
This document was generated on 06/14/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0503948400
Status: Active
Overview: Milli-Grid Connector System
Description: 2.00mm Pitch, Milli-Grid Female Crimp Terminal, Gold Flash Plating, Bag, Lead free
Documents:
3D Model Packaging Specification 503940001-000 (PDF)
Drawing (PDF) Product Guide (PDF)
3D Model (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-51110-001-001 (PDF)
General
Product Family Crimp Terminals
Series 50394
Application Signal, Wire-to-Board, Wire-to-Wire
Crimp Quality Equipment Yes
Overview Milli-Grid Connector System
Packaging Alternative 503948054 (Reel)
Product Name Milli-Grid
UPC 822350912617
Physical
Durability (mating cycles max) 50
Gender Female
Material - Metal Copper Alloy
Material - Plating Mating Gold
Material - Plating Termination Nickel
Net Weight 0.023/g
Packaging Type Bag
Plating min - Mating 0.051µm
Plating min - Termination 2.000µm
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 1.40mm max.
Wire Size AWG 24, 26, 28, 30
Wire Size mm² N/A
Electrical
Current - Maximum per Contact 2.0A
Voltage - Maximum 125V AC (RMS)/DC
Solder Process Data
Lead-freeProcess Capability N/A
Material Info
Engineering Number NT501-6677
Reference - Drawing Numbers
Packaging Specification 503940001-000
Product Specification PS-51110-001-001
Sales Drawing CS-50394-001, SD-50394-8XXX-000
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
D(2020)9139-DC (19
Jan 2021)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
50394 Series
Use With
Milli-Grid Receptacle Housing 51110 ,
151100 , 151192
Application Tooling | FAQ
Tooling specifications and manuals are
found by selecting the products below.
Crimp Height Specifications are then
contained in the Application Tooling
Specification document.
Global
Description Product #
Hand Crimp Tool
for Milli-Grid and
MicroBlade Crimp
Terminals, 24-30
AWG
2133091200
Extraction Tool for
SPOX, MX64, Ditto,
MX150CE, Milli-Grid
Terminals
638131400
This document was generated on 06/14/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION