0430450427 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
’IE 12 I ‘I1 I 10 I 9 I 8 I 7 B 5 4 3 Z 1 [KTS A E C 7 IIEEE ‘I’JTE a J O2 DA V 06 as IO 7 ,i I2 I4 H I6 , NL‘TE . I; J’JLARIJATIL‘N FEE; AHE S I\. / .9 ‘ HOWE. ASSEWBLIES VAT BE VAAUFACTUREJ CIRCUIT 2 4 WITH iNLV H 20 E L . 4 PCS LAYOUT: COMPONENT SIDE TEE ‘CIE '7 RECOMMEND PCB THICKNESS: .062/157 22 LAST 2‘ CIRCUF IT_I F SC SC 3% I fl 1 E 4 I_} I_I \|: U ISEE MiTE GI E I’ . / [IRiuIT 2 4 CIRCUIT 1 // FINISH A FINISH E FINISH C FINISH D / . . . . / mom .1. WWW» 3N ML) SURFACE [KTS MATERIAL NO. MATERIAL N0. MATERIAL NO. MATERIAL NO. % W 3X WWW. Hm... EC. SE. 02 504570227 504570225 504570229 430570295 A NOTES: OL [30‘570427 AEDASEIMZB A305570£29 £30L570L9fi i b D I. HOUSING MATERIAL: GLASS FILLED LIOuID CRVSTAI. POLYMER ULBWEO. COLORFBLACK 0° 4304543527 “MS-“23 4305-0629 ”0‘54"” _ ' TERMINAL MATERIAL. Buss ALLDV as Batman LENSEOEZB 504570229 430570598 3 1. FINISH: A - .OoOoaO/IOOOISZI MIN. REFLDWED MATTE TIN OvER 10 4305-1027 ”045-1025 43054079 “D‘s-1°95 — _ 7 .UOUUSD/IO.DDIZ7I MIN. NICKEL PLATE. 12 L30L57I227 LBDLSEIZZE LEOLSEIZZQ £30L5EIZ95 IFINISH IS BRIGHT IN APPEARANCE. THICKNESS AS , , , , APPLIED PRIOR TO REFLOW) 14 ABOLS 1427 43055 1428 [3045 1429 £3015 “95 —I E a OOOOIS/IOOOOSOI MIN. SELECT GOLD IN CONTACT AREA. 15 50‘5“” ”“545" 50‘5“” ”“54"” .OOOIOO/IOOOZSAI MIN. SELECT MATTE TIN ON SOLDER TAILS. 18 6054627 60454528 60454829 43064598 BOTH OVER .OaOOSO/Ionmzn MIN. NICKEL PLATE. zo 43045-2027 43045-2029 4305-2029 43045-2093 C - .Oonoaa/IOOOOTeI MIN. SELECT GOLD IN CONTACT AREA. 22 504572227 50672228 50572229 43054295 OOOIOO/IO 0025M MIN SELECT MATTE TIN ON SOLDER TAILS. 24 530.572“, 5045,2425 ”0.54.3 505,238 BOTH OvER .Oooosa/Ianmzn MIN. NIEKEL PLATE. D OOOIoO/IOODZSAI MIN. MATTE TIN OVER JVALITV CE\ERI‘:L TC ERANCELI WEN” ”“5 “5 LU“ W” I THIN; ANLLE B .OODDSO/IOOOIUI MIN. NI(KEL PLATE. _ 5 33 “WE " ’PE‘ ‘F‘EII'H MM WIN/MM WE METRIE FRJJEUI‘H 3. PRODUCT SPECIFICATION: FS-GO‘S ‘1 m 1 ‘ LMIEI MICRO FIT (3.0) L. TRAv PACKAGED: SEE MDLEX DRAWING PKE70873703IL %’ E 1 : rMCerij DUAL ROW VERTICAL S. MATES WITH MICRO FIT I3.oI RECEPTACLE SERIES 43025 2 $13 1 : ’UELLEN THRU HOLE HEADER ASS‘Y a. CIRCUIT SIZES 2-5 ‘0' Is 165/674 FOR DIG/0.25 STEP “- g; 5 i 1 “”"ML “' A CIRCUIT SIZES e-z 'D" IS DOB/LOO FOR .OIO/o.25 STEP. % “JILL: 5‘ TLA‘ENEULAR +11 7.. ”$31“. mm. M m°I°x MI I. _ W: 7 , . . . L. L. V 7. THIS PART CONEORMS TO CLASS B REOUIREMENTS OE COSMETIC SPECIFICATION E i& DRAFT II‘HERE HESLIUBLE SEE CHART $D_43045_010 I 3; I ITS-msg-mz. I: In _ \IJST RE N _ w ms DRAWING comm; INFORMATION THAT IS PROPRIETARY m ngx E IIITHN EII’ENSICV‘J ., INCORPORATED AND SHOULD NOT BE USED WITHOUT wRITTEN PERMISSION IDJIL AM : 12 11 ID s 5 I 4 3 1 III
’IE 12 I ‘I1 I 10 I 9 I 8 I 7 B 5 4 3 Z 1 [KTS A E C 7 IIEEE ‘I’JTE a J O2 DA V 06 as IO 7 ,i I2 I4 H I6 , NL‘TE . I; J’JLARIJATIL‘N FEE; AHE S I\. / .9 ‘ HOWE. ASSEWBLIES VAT BE VAAUFACTUREJ CIRCUIT 2 4 WITH iNLV H 20 E L . 4 PCS LAYOUT: COMPONENT SIDE TEE ‘CIE '7 RECOMMEND PCB THICKNESS: .062/157 22 LAST 2‘ CIRCUF IT_I F SC SC 3% I fl 1 E 4 I_} I_I \|: U ISEE MiTE GI E I’ . / [IRiuIT 2 4 CIRCUIT 1 // FINISH A FINISH E FINISH C FINISH D / . . . . / mom .1. WWW» 3N ML) SURFACE [KTS MATERIAL NO. MATERIAL N0. MATERIAL NO. MATERIAL NO. % W 3X WWW. Hm... EC. SE. 02 504570227 504570225 504570229 430570295 A NOTES: OL [30‘570427 AEDASEIMZB A305570£29 £30L570L9fi i b D I. HOUSING MATERIAL: GLASS FILLED LIOuID CRVSTAI. POLYMER ULBWEO. COLORFBLACK 0° 4304543527 “MS-“23 4305-0629 ”0‘54"” _ ' TERMINAL MATERIAL. Buss ALLDV as Batman LENSEOEZB 504570229 430570598 3 1. FINISH: A - .OoOoaO/IOOOISZI MIN. REFLDWED MATTE TIN OvER 10 4305-1027 ”045-1025 43054079 “D‘s-1°95 — _ 7 .UOUUSD/IO.DDIZ7I MIN. NICKEL PLATE. 12 L30L57I227 LBDLSEIZZE LEOLSEIZZQ £30L5EIZ95 IFINISH IS BRIGHT IN APPEARANCE. THICKNESS AS , , , , APPLIED PRIOR TO REFLOW) 14 ABOLS 1427 43055 1428 [3045 1429 £3015 “95 —I E a OOOOIS/IOOOOSOI MIN. SELECT GOLD IN CONTACT AREA. 15 50‘5“” ”“545" 50‘5“” ”“54"” .OOOIOO/IOOOZSAI MIN. SELECT MATTE TIN ON SOLDER TAILS. 18 6054627 60454528 60454829 43064598 BOTH OVER .OaOOSO/Ionmzn MIN. NICKEL PLATE. zo 43045-2027 43045-2029 4305-2029 43045-2093 C - .Oonoaa/IOOOOTeI MIN. SELECT GOLD IN CONTACT AREA. 22 504572227 50672228 50572229 43054295 OOOIOO/IO 0025M MIN SELECT MATTE TIN ON SOLDER TAILS. 24 530.572“, 5045,2425 ”0.54.3 505,238 BOTH OvER .Oooosa/Ianmzn MIN. NIEKEL PLATE. D OOOIoO/IOODZSAI MIN. MATTE TIN OVER JVALITV CE\ERI‘:L TC ERANCELI WEN” ”“5 “5 LU“ W” I THIN; ANLLE B .OODDSO/IOOOIUI MIN. NI(KEL PLATE. _ 5 33 “WE " ’PE‘ ‘F‘EII'H MM WIN/MM WE METRIE FRJJEUI‘H 3. PRODUCT SPECIFICATION: FS-GO‘S ‘1 m 1 ‘ LMIEI MICRO FIT (3.0) L. TRAv PACKAGED: SEE MDLEX DRAWING PKE70873703IL %’ E 1 : rMCerij DUAL ROW VERTICAL S. MATES WITH MICRO FIT I3.oI RECEPTACLE SERIES 43025 2 $13 1 : ’UELLEN THRU HOLE HEADER ASS‘Y a. CIRCUIT SIZES 2-5 ‘0' Is 165/674 FOR DIG/0.25 STEP “- g; 5 i 1 “”"ML “' A CIRCUIT SIZES e-z 'D" IS DOB/LOO FOR .OIO/o.25 STEP. % “JILL: 5‘ TLA‘ENEULAR +11 7.. ”$31“. mm. M m°I°x MI I. _ W: 7 , . . . L. L. V 7. THIS PART CONEORMS TO CLASS B REOUIREMENTS OE COSMETIC SPECIFICATION E i& DRAFT II‘HERE HESLIUBLE SEE CHART $D_43045_010 I 3; I ITS-msg-mz. I: In _ \IJST RE N _ w ms DRAWING comm; INFORMATION THAT IS PROPRIETARY m ngx E IIITHN EII’ENSICV‘J ., INCORPORATED AND SHOULD NOT BE USED WITHOUT wRITTEN PERMISSION IDJIL AM : 12 11 ID s 5 I 4 3 1 III

Products related to this Datasheet

CONN HEADER VERT 4POS 3MM
Available Quantity: 19,229
Unit Price: 1.45