D-1744-01/ 2/ 3/ 4 Spec Drawing Datasheet by TE Connectivity Aerospace, Defense and Marine

MATERIALS APPLICATION ~xx ’ \\\\ \\\\ 3m: saw;
CUSTOMER DRAWING
Raychem
DEVICES
TITLE: SOLDERSLEEVE* WIRE SPLICE
Unless otherwise specified dimensions are in millimeters.
[Inches dimensions are shown in brackets]
DOCUMENT NO.: D-1744-01/-02/-03/-04
TOLERANCES:
0.00 N/A
0.0 N/A
0 N/A
ANGLES: N/A
ROUGHNESS IN
MICRON
TE Connectivity reserves the right to
amend this drawing at any time. Users
should evaluate the suitability of the
product for their application.
REV : 7
DATE : 30-Mar-2020
PREPARED BY:
M.FORONDA
ECO:
ECO-20-004510
SCALE: NTS
SIZE:
A
SHEET: 1 of 1
© 2020 TE Connectivity Ltd. Family of Companies. All Rights Reserved.
If this document is printed it becomes uncontrolled. Check for the latest revision.
*TE Connectivity, TE connectivity (logo), Raychem, SolderSleeve are trademarks
Product Name
Product Dimensions
Wire Dimensions
CMA
Range
L
max
Ø A
min
Ø B
min
Ø D
max
min
D-1744-01
29.70
(1.170)
1.90
(0.075)
2.40
(0.095)
1.90
(0.075)
0.50
(0.020)
350 to 2000
D-1744-02
30.15
(1.187)
2.80
(0.110)
3.15
(0.125)
2.80
(0.110)
0.80
(0.030)
2000 to 4000
D-1744-03
29.60
(1.165)
4.60
(0.180)
5.10
(0.200)
4.57
(0.180)
1.30
(0.050)
4000 to 10000
D-1744-04
30.00
(1.180)
7.11
(0.280)
7.62
(0.300)
7.11
(0.280)
2.00
(0.080)
10000 to 13000
MATERIALS
1. INSULATION SLEEVE: Heat-shrinkable, transparent blue, radiation cross-linked polyvinylidene fluoride.
2. SOLDER PREFORM WITH FLUX AND THERMAL INDICATOR:
SOLDER: TYPE Sn63 per ANSI/J-STD-006.
FLUX: TYPE ROL1 per ANSI/J-STD-004.
THERMAL INDICATOR: Violet
3. MELTABLE RINGS: Thermally stabilized thermoplastic. Color: gray.
APPLICATION
1. These parts are designed to provide an environment resistant in-line splice in wires having tin or silver-plated conductors and
insulation rated for at least 125C.
2. Temperature range: -55C to +150C.
3. Install using TE Connectivity/ Raychem-approved convection or infrared tools in accordance with TE Connectivity/ Raychem
installation procedure RPIP-850-00.
4. Assemblies will meet requirements of TE Connectivity / Raychem specification RT-1404 and National Aerospace Standard NAS-1744.
For best results, prepare the wire(s) as shown: