217 Series Datasheet by Littelfuse Inc.

E®$H®Eeflu®®<><>
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 10/30/20
5×20 mm > Fast-Acting > 217 Series
Axial Lead & Cartridge Fuses
217 Series, 5 × 20 mm, Fast-acting Fuse
Agency Approvals
Features
Designed to International
(IEC ) Standards for use
globally
Meets the IEC 60127-2,
Sheet 2 specification for
fast-acting fuses
Available in cartridge and
axial lead form
RoHS compliant and
lead-free
Applications
RoHS
Pb
*Approval for cartridge versions only
Electrical Characteristics for Series
Agency Agency File Number Ampere Range
PS
E
Cartridge:
NBK090205-E10480A
NBK120802-E10480C
Leaded:
NBK090205-E10480B
NBK120802-E10480D
1A – 5A
6.3A – 15A
1A – 5A
6.3A – 15A
2020970207000064 0.032A – 6.3A
SU05001-3004
SU05001-2005
SU05001-2006
SU05001-2007
0.032A-0.040A
0.050A-0.315A
0.400A-6.3A
8A-10A
E10480 0.032A – 10A
29862 0.032A – 6.3A
1517221 0.032A – 6.3A
40014645 0.032A – 6.3A,
8A*, 10A*
40016647 15A*
KM41462 0.040A – 6.3A
N/A 0.032A – 15A
% of Ampere
Rating Ampere Rating Opening Time
150%
0.032A–0.100A 60 minutes, Minimum
0.125A-6.3A 60 minutes, Minimum
8A-15A 30 minutes, Minimum
210%
0.032A-0.100A 30 minutes, Maximum
0.125A-6.3A 30 minutes, Maximum
8A-15A 30 minutes, Maximum
275%
0.032A-0.100A 0.01 sec., Min.; .5 sec. Max.
0.125A-6.3A 0.05 sec., Min.; 2 sec. Max.
8A-15A 0.05 sec., Min.; 2 sec. Max.
400%
0.032A-0.100A .003 sec., Min.; 0.1 sec.. Max.
0.125A-6.3A .01 sec., Min.; 0.3 sec. Max.
8A-15A .01 sec., Min.; 0.4 sec. Max.
1000%
0.032A-0.100A .02 second, Maximum
0.125A-6.3A .02 second, Maximum
8A-15A .04 second, Maximum
5×20mm fast-acting glass body cartridge fuse designed to
IEC specification.
Used as supplementary protection in appliance or
utilization equipment to provide individual protection for
components or internal circuits.
PS
E
Description
Additional Information
Datasheet Samples
Resources Accessories
For recommended fuse accessories for this product series, see ‘Recommended Accessories
section.
% thleliuse‘ L\ Apphed \ m G 1mm m) an mn an an vERcEm or sums m 2n we we rzo'c n‘c zu'c 4o-c we we m-c 12m: 77W 4W 4'; 32'; GE‘F «w; ma-r 175'; 212'; 2w; malsm rsuvsnnun:
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 10/30/20
5×20 mm > Fast-Acting > 217 Series
Axial Lead & Cartridge Fuses
Electrical Characteristic Specifications by Item
Average Time Current Curves
0.032A
0.040A
0.050A
0.063A
0.080A
0.100A
0.125A
0.160A
0.200A
0.250A
0.315A
0.400A
0.500A
0.630A
0.800A
1A
1.25A
1.6A
2A
2.5A
3.15A
4A
5A
6.3A
8A
10A
15A
CURRENT IN AMPERES
10000
1000
100
10
1
0.1
0.01
0.01 0.1 1101001000
0.001
TIME IN SECONDS
Temperature Re-rating Curve
Amp
Code
Amp
Rating
(A)
Voltage
Rating
(V)
Interrupting
Rating
Nominal Cold
Resistance
(Ohms)
Nominal
Melting
I2t (A2 sec)
Maximum
Voltage Drop
at Rated
Current (mV)
Maximum
Power
Dissipation
At 1.5ln(W)
Agency Approvals
PS
E
0.032 0.032 250
35A @ 250VAC
262.2000 0.00015 10000 1. 6 - x x - x x x x x
0.04 0.04 250 183.1500 0.00008 8000 1. 6 - x x - x x x x x
0.05 0.05 250 15.2000 0.00049 7000 1. 6 - x x - x x x x x
0.063 0.063 250 10.4500 0.00056 5000 1. 6 - x x - x x x x x
0.08 0.08 250 7.8900 0.00132 4000 1. 6 - x x - x x x x x
0.1 0.1 250 5.6965 0.0026 3500 1. 6 - x x - x x x x x
0.125 0.125 250 3.8200 0.00478 2000 1. 6 - x x - x x x x x
0.16 0.16 250 2.5250 0.01 2000 1. 6 - x x - x x x x x
0.2 0.2 250 1.7000 0.02 1700 1. 6 - x x - x x x x x
0.25 0.25 250 1.2325 0.04 1400 1. 6 - x x - x x x x x
0.315 0.315 250 0.8800 0.11 1300 1. 6 - x x - x x x x x
0.4 0.4 250 0.2770 0.125 1200 1. 6 x x x - x x x x x
0.5 0.5 250 0.2065 0.215 1000 1. 6 x x x - x x x x x
0.63 0.63 250 0.1900 0.41 650 1. 6 x x x - x x x x x
0.8 0.8 250 0.1203 0.85 240 1. 6 x x x - x x x x x
1. 0 1 250 0.0964 1.045 200 1. 6 xxxxxxxxx
1.25 1.25 250 0.0701 2.23 200 1. 6 xxxxxxxxx
1. 6 1. 6 250 0.0528 4.615 190 1. 6 xxxxxxxxx
2.0 2 250 35A@250VAC
70A@60VDC
70A@75VDC
0.0416 5.73 170 1. 6 xxxxxxxxx
2.5 2.5 250 0.0334 9.46 170 1. 6 xxxxxxxxx
3.15 3.15 250 0.0224 17.72 150 2.5 x x x x x x x x x
4.0 4 250 40A@250VAC
70A@60VDC 0.0165 29.165 130 2.5 x x x x x x x x x
5.0 5 250 50A@250VAC
70A@60VDC 0.0137 42.795 130 2.5 x x x x x x x x x
6.3 6.3 250 63A@250VAC
70A@60VDC 0.0095 62.465 130 2.5 x x x x x x x x x
8.0 8 250 80A @ 250VAC 0.0068 198.16 130 4 - x - x x - - x x*
10.0 10 250 100A @ 250VAC 0.0063 217.635 130 4 - x - x x - - x x*
15.0 15 250 150A @ 250VAC 0.0040 607.135 130 4---x---x x*
* Approval for cartidge versions only.
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 10/30/20
5×20 mm > Fast-Acting > 217 Series
Axial Lead & Cartridge Fuses
Product Characteristics
Operating Temperature –55OC to +125OC
Thermal Shock MIL-STD-202, Method 107, Test Condition B: (5
cycles –65°C to +125°C)
Vibration MIL-STD-202, Method 201
Humidity
MIL-STD-202, Method 103, Test Condition A.
high RH (95%) and elevated temperature (40°C)
for 240 hours.
Salt Spray MIL-STD-202, Method 101, Test Condition B
Material
Body: Glass
Cap: Nickel–plated brass
Leads: Tin–plated Copper
Terminal Strength MIL-STD-202, Method 211, Test Condition A
Solderability MIL-STD-202 method 208
Product Marking
Cap1: Brand logo, current and
voltage ratings
Cap2: Agency approval marks
Packaging Available in Bulk (M=1000 pcs/pkg) or on Tape/Reel
(MRET1=1000 pcs/reel)
Soldering Parameters - Wave Soldering
Dwell Time
0
20
40
60
80
100
120
140
160
180
200
220
240
260
280
300
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
Time (Seconds)
Temperature (°C) - Measured on bottom side of board
Cooling Time
Preheat Time
Wave Parameter Lead-Free Recommendation
Preheat:
(Depends on Flux Activation Temperature) (Typical Industry Recommendation)
Temperature Minimum: 100°C
Temperature Maximum: 150°C
Preheat Time: 60-180 seconds
Solder Pot Temperature: 260°C Maximum
Solder Dwell Time: 2-5 seconds
Recommended Hand-Solder Parameters:
Solder Iron Temperature: 350°C +/- 5°C
Heating Time: 5 seconds max.
Note: These devices are not recommended for IR or Convection Reflow process.
Recommended Process Parameters:
PM A 0211 xxxxMX E P
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 10/30/20
5×20 mm > Fast-Acting > 217 Series
Axial Lead & Cartridge Fuses
Dimensions
Packaging
0217 000P
0217.315 XEP
0217.032 XEP
to
0.65±0.05
40±1.0
20+0.5
21.5±1.0
Notes:
*
0.400A-6.3A have 0.65±0.05 diameter lead
*
8A-15A have 0.8±0.05 diameter lead
5.1+0.6
5.2+0.1
-0.2
5.1+0.6
5.6±0.4
0217015 XEP
0217.400 XEP
to
40±1.0 21.5±1.0
5.5±0.3
All dimensions in mm
See Notes
Part Numbering System
0217 MX E Pxxxx
Lead-free
Series
Packaging Code
X= Filler
Option Codes
Blank= Cartridge Type Fuse
E= Axial Leaded Fuse
Quantity Code
M= 1000
Amp Code
Refer to Amp Code column of
Electrical Characteristics Table
Packaging Option Packaging Specification Quantity Quantity &
Packaging Code Taping Width
217 Series
Bulk N/A 1000 MX N/A
Bulk N/A 1000 MXE N/A
Reel and Tape EIA 296-E 1000 MRET1 T1=53mm (2.087”)
Bulk N/A 1000 MXG N/A
Bulk N/A 1000 MXB N/A
Bulk N/A 10 0 HX N/A
Recommended Accessories
Accessory
Type Series Description
Max
Application
Voltage
Max
Application
Amperage
Holder
345_ISF Panel Mount Shock-Safe Fuseholder
250
20
345 Shock-Safe Fuseholder with PC Mount, Solder Mount and Panel Mount options 20
830 PC Mount Shock-Safe Miniature Fuseholder 16
Block
520 Metric OMNI-BLOK® Fuse Block 10
646 PC Mount Miniature Fuse Block 6.3
658 Surface Mount Miniature Fuse Block 10
Clip
520_W PC Mount Miniature Fuse Clip 6.3
111 PC Board Mount Fuse Clip 10
445 PC Board Mount Fuse Clip 10
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for their own applications. Littelfuse products are
not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at https://www.littelfuse.com/legal/disclaimers/product-disclaimer.aspx.
Notes:
1. Do not use in applications above rating.
2. Please refer to fuseholder data sheet for specific re-rating information.
3. Please contact factory for applications greater than the max voltage and amperage shown.