FSF 5x20 Datasheet by SCHURTER Inc.

Rated Voltage 250VAC Rated current 0032 , 10A Breaking Capacity 35A , 100A Characteristic QuickrAcflng F Admissible Ambient Air Temg. 755°C to 125 °c Climauc Sawfly 55/125/21 acc. to IE0 W1 Maler‘al' Tube Glass Malena Endcaps Nickeerlated Copper Alon Unit Weight 0.92 9 Storage Commons 0°C to 60°C. max. 70% m. t‘on marks @962 n n 4 ISCHURTER
1
Fuses FSF 5x20
https://www.schurter.com /PG01_2
Circuit Protection
Miniature Fuse, 5 x 20 mm, Quick-Acting F, L, 250 VAC
See below:
Approvals and Compliances
IEC 60127-2 · 250 VAC · Quick-Acting F
Description
- IEC Standard Fuse
- L = Low Breaking Capacity (Glass Tube)
Applications
- Primary Protection in Equipment
References
Pigtail Type FSF 5x20 Pigtail
Assembled Fuseholder
Fuse Kit Fuse Kit FSF 5x20
Weblinks
pdf data sheet, html datasheet, General Product Information, Packaging
details, Distributor-Stock-Check, Detailed request for product
Technical Data
Rated Voltage 250 VAC
Rated current 0.032 - 10 A
Breaking Capacity 35 A - 100 A
Characteristic Quick-Acting F
Admissible Ambient Air Temp. -55 °C to 125 °C
Climatic Category 55/125/21 acc. to IEC 60068-1
Material: Tube Glass
Material: Endcaps Nickel-Plated Copper Alloy
Unit Weight 0.92 g
Storage Conditions 0 °C to 60 °C, max. 70% r.h.
Product Marking , Rated current, Rated Voltage, Cha-
racteristic, Breaking Capacity, Certifica-
tion marks
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: FSF 5x20
Approval Logo Certificates Certification Body Description
VDE Approvals VDE VDE Certificate Number: 40016088
UL Approvals UL UL File Number: E41599
CCC Approvals CCC CCC Certificate Number: 2010010207418100
CQC Approvals CQC CQC Certificate Number: CQC16012149989
METI Approvals METI Japan Electrical Safety and Environment technology Laboratories
Iii. A m [@Ffi mm 52
2
Fuses
FSF 5x20 https://www.schurter.com /PG01_2
Circuit Protection
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to UL 248-14 Low voltage fuses - Part 14: Additional fuses
Designed according to CSA22.2 No. 248.14 Low-Voltage Fuses - Part 14: Supplemental Fuses
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG Directive RoHS 2011/65/EU, Amendment (EU) 2015/836
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm] 20 mm
5.1
ø 5.2
20
+0.1
-0.2
±0.5
±0.6
5.1±0.6
Pre-Arcing Time
Rated Current In 1.5 x In min. 2.1 x In max. 2.75 x In min. 2.75 x In max. 4.0 x In min. 4.0 x In max. 10.0 x In max.
0.032 A - 0.1 A 60 min 30 min 10 ms 500 ms 3 ms 100 ms 20 ms
0.125 A - 6.3 A 60 min 30 min 50 ms 2 s 10 ms 300 ms 20 ms
8 A - 10 A 30 min 30 min 50 ms 2 s 10 ms 400 ms 40 ms
mama \ ISCHURTER \
3
Fuses FSF 5x20
https://www.schurter.com /PG01_2
Circuit Protection
Time-Current-Curves
Time in Seconds
0.001
0.01
0.1
1
10
100
1000
10000
100000
1
10
0.032 A – 0.1 A
8 A – 10 A
0.125 A – 6.3 A
Multiple of Rated Current In
All Variants
Rated Cur-
rent [A]
Rated Vol-
tage [VAC]
Breaking
Capacity
Voltage Drop
1.0 In max.
[mV]
Voltage Drop
1.0 In typ.
[mV]
Power Dissi-
pation 1.5 In
max. [mW]
Power Dissi-
pation 1.5 In
typ. [mW]
Melting I²t
10.0 In typ.
[A²s]
Order Number
0.032 250 1) 10000 1500 1600 700 0.000082 l l l 0034.1527
0.04 250 1) 8000 1100 1600 700 0.000128 l l l 0034.1528
0.05 250 1) 7000 3000 1600 700 0.00025 l l l 0034.1529
0.063 250 1) 5000 940 1600 300 0.000278 l l l 0034.1530
0.08 250 1) 4000 750 1600 300 0.00102 l l l 0034.1531
0.1 250 1) 3500 840 1600 400 0.0014 l l l 0034.1506
0.125 250 1) 2000 610 1600 400 0.00484 l l l 0034.1507
0.16 250 1) 2000 550 1600 500 0.0113 l l l 0034.1508
0.2 250 1) 1700 540 1600 500 0.0252 l l l 0034.1509
0.25 250 1) 1400 240 1600 200 0.0159 l l l 0034.1510
0.315 250 1) 1300 210 1600 200 0.0367 l l l 0034.1511
0.4 250 1) 1200 200 1600 200 0.085 l l l 0034.1512
0.5 250 1) 1000 150 1600 200 0.151 l l l 0034.1513
0.63 250 1) 650 140 1600 300 0.303 l l l 0034.1514
0.8 250 1) 240 110 1600 300 0.508 l l l 0034.1515
1 250 1) 200 110 1600 300 1.13 llll 0034.1516
1.25 250 1) 200 100 1600 400 1.81 llll 0034.1517
1.6 250 1) 190 100 1600 500 2.94 llll 0034.1518
2 250 1) 170 90 1600 600 5.28 llll 0034.1519
2.5 250 1) 170 90 1600 800 9.19 llll 0034.1520
3.15 250 1) 150 90 2500 600 16.1 llll 0034.1521
4 250 2) 130 90 2500 1000 25.6 llll 0034.1522
5 250 2) 130 80 2500 1300 33.8 llll 0034.1523
6.3 250 2) 130 80 2500 2000 53.2 llll 0034.1524
8 250 2) 130 80 4000 2300 93.4 lll l0034.1525
10 250 2) 130 70 4000 2500 183 lll l0034.1526
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-Check-SCHURTER
”mg? \ ELSCHIJRTER \
4
Fuses
FSF 5x20 https://www.schurter.com /PG01_2
Circuit Protection
Rated Cur-
rent [A]
Rated Vol-
tage [VAC]
Breaking
Capacity
Voltage Drop
1.0 In max.
[mV]
Voltage Drop
1.0 In typ.
[mV]
Power Dissi-
pation 1.5 In
max. [mW]
Power Dissi-
pation 1.5 In
typ. [mW]
Melting I²t
10.0 In typ.
[A²s]
Order Number
1) 35 A @ 250 VAC
2) 10 In @ 250 VAC
Packaging Unit xxxx.xxxx Small Box Pack (10 pcs.)
xxxx.xxxx.G Bulk 128 x 91 x 60 mm (1000 pcs.)
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
05.08.2019