Ratmgs IEC | r10A @ Ta 40 °C / 250VAC. 50Hz
Ratmgs UL/CSA | , 10A @ Ta 40 °C / 250VAC: 50/80 Hz
medical < 5="" ua="" (250="" v="" so="" hz)="" test="" vo‘lage="" 1="" min/50="" hz="" ratme="" climatic="" calegom="" 25/055/21="" acc.="" to="" ie0="" 60m1="" iprproteclion="" from="" want="" side="" ip40="" acc.="" to="" \ec="" 60529="" class="" \="" acc.="" to="" \ec="" 61140="" quick="" connect="" 6.3="" x="" 0.5="" mm="" mounting="" screw="" torque="" max="" 0="" 5="" nm="" malenal="" housing="" thermoplastic,="" black.="" 0l="" 94vro="" mtbf="" protection="" class="" \="" for="" fusfilinks="" 5="" x="" 20mm="" pale="" techmca‘="" detaus="" team="" data=""> 2'000'000h acc. to MILVHBV217 F
1
Power Entry Modules with Line Filter DD22
https://www.schurter.com /PG06
EMC Products
IEC Appliance Inlet C14 with Filter, Fuseholder 1- or 2-pole, Line Switch 2-pole, for PCB Mounting
Order required accessories separately
See below:
Approvals and Compliances
C14
70° C
Description
- Panel mount :
Screw-on mounting on PCB , from rear-side
- 4 Functions :
Appliance Inlet Protection class I , Line Switch 2-pole , Fuseholder for
fuse-links 5 x 20 mm 1- or 2-pole , Line filter in standard and medical
version
- V-Lock notch standard
- PCB terminals
Unique Selling Proposition
- Most compact power entry module
- Attractive flat design
- Switch for highest inrush current
- V-Lock cord retaining
Characteristics
- Ultra-compact design. Ideal for low profile designs
- All single elements are already wired
- For added safety "Extra-Safe" fuse drawers are available
- Ideal for application with high transient loads
- Suitable for use in equipment according to IEC/UL 60950
Suitable for use in medical equipment according to IEC/UL 60601-1
Other versions on request
- Fuse drawer 1-pole, plus spare fuse case
- Fuse drawer 2-pole, with shorting bar
- Other rocker marking
- Line switch, illuminated
- Line switch 1-pole
- Medical version M80
- Protection class II, 70°C
References
Alternative: version without line filter DD21
Alternative: Standard version
Weblinks
pdf data sheet, html datasheet, General Product Information, Distributor-
Stock-Check, Accessories, Detailed request for product, Landing Page
Technical Data
Ratings IEC 1 - 10 A @ Ta 40 °C / 250 VAC; 50 Hz
Ratings UL/CSA 1 - 10 A @ Ta 40 °C / 250 VAC; 50/60 Hz
Leakage Current standard < 0.5 mA (250 V / 60 Hz)
medical < 5 µA (250 V / 60 Hz)
Dielectric Strength > 1.7 kVDC between L-N
> 2.7 kVDC between L/N-PE
Test voltage (1 min/50 Hz)
Allowable Operation Tempe-
rature
-25 °C to 85 °C
Climatic Category 25/085/21 acc. to IEC 60068-1
IP-Protection from front side IP40 acc. to IEC 60529
Protection Class Suitable for appliances with protection
class I acc. to IEC 61140
Terminal For PCB mounting 3 mm additional
quick connect 6.3 x 0.8 mm
Panel Thickness S Screw-on mounting: max 3 mm
Mounting screw torque max 0.5 Nm
Material: Housing Thermoplastic, black, UL 94V-0
appliance inlet/-outlet C14 acc. to IEC 60320-1
UL 498 CSA C22.2 no. 42 (for cold
conditions) pin-temperature 70 °C, 10 A,
Protection Class I
Fuseholder 1 or 2 pole, Shocksafe category PC2
acc. to IEC 60127-6,
for fuse-links 5 x 20 mm
Rated Power Acceptance @
Ta 23 °C
5 x 20: 2 W (1 pole)/ 1.6 W (2-pole) per
pole
Power Acceptance @ Ta >
23°C
Admissible power acceptance at higher
ambient temperature see derating cur-
ves
Line Switch Rocker switch 2-pole, non-illuminated,
acc. to IEC 61058-1
Technical Details
Line Filter Standard and Medical Version, IEC
60939, UL 1283, CSA C22.2 no. 8
Technical Details
MTBF > 2'000'000 h acc. to MIL-HB-217 F
Approvals and Compliances