4798 Series Datasheet by SCHURTER Inc.

16A/ ZSDVAC OHZ Ratmgs UL/CSA 20A/ 250w: 60Hz °c‘ 16A. Proledion mass | (1 min/50 Hz} rature lPerteclion from tram side IP 40 am to IEC 60529 class \ act). to \EC 61140 minals Mounting screw torque max 0 5 Nm Malenal Housing Thermoplastic, black‘ UL 94vro
1
Connectors (Inlets/Outlets) 4798
https://www.schurter.com /PG07
Connectors
IEC Appliance Inlet C20, Screw-on Mounting, Front Side, Solder or Quick-connect Terminal
4798
See below:
Approvals and Compliances
C20
70° C
Description
- Screw-on mounting from front side
- Appliance Inlet , Pin temperature 70 °C , Protection class I
- V-Lock notch standard
- Safety of electrical appliances for household and similar purposes.
Meets the requirements for appliances in unattended use. This inclu-
des the enhanced requirements of glow wire tests acc. to IEC 60695-
2-12 and -13.
- Solder terminals or quick connect terminals
References
Alternative: version with line filter C20F; 5130
Weblinks
pdf datasheet, html-datasheet, General Product Information, Distributor-
Stock-Check, Accessories, Detailed request for product, Microsite
Technical Data
Ratings IEC 16 A / 250 VAC; 50 Hz
Ratings UL/CSA 20 A / 250 VAC; 60 Hz
Dielectric Strength > 2.2 kVAC between L-N
> 4 kVAC between L/N-PE
(1 min/50 Hz)
Allowable Operation Tempe-
rature
-25 °C to 70 °C
IP-Protection from front side IP 40 acc. to IEC 60529
Insulation cover Suitable for appliances with protection
class I acc. to IEC 61140
Terminal Solder terminals or quick connect ter-
minals
Panel Thickness S Screw: max 8 mm
Mounting screw torque max 0.5 Nm
Material: Housing Thermoplastic, black, UL 94V-0
appliance inlet/-outlet C20 acc. to IEC 60320-1,
UL 60320-1, CSA C22.2 no. 60320-1
(for cold conditions) pin-temperature 70
°C, 16 A, Protection Class I
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: 4798
Approval Logo Certificates Certification Body Description
VDE Approvals VDE Certificate Number: 40020659
UL Approvals UL UL File Number: E96454
CQC Approvals CQC CCC Certificate Number: 2012010204576578
30
2
Connectors (Inlets/Outlets)
4798 https://www.schurter.com /PG07
Connectors
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to IEC 60320-1 Appliance couplers for household and similar general purposes
Designed according to UL 60320-1 Standard for Attachment Plugs and Receptacles
Designed according to CSA C22.2 no. 60320-1 General Use Receptacles, Attachment Plugs, and Similar Wiring Devices
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technologyequipment.
Designed for applications acc. IEC 60335-1 Safety of electrical appliances for household and similar purposes. Meets
the requirements for appliances in unattended use. This includes the en-
hanced requirements of glow wire tests acc. to IEC 60695-2-12 and -13.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
RoHS SCHURTER AG EU Directive RoHS 2011/65/EU
China RoHS SCHURTER AG The law SJ / T 11363-2006 (China RoHS) has been in force since 1 March
2007. It is similar to the EU directive RoHS.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
MicrositeV-Lock SCHURTER AG V-Lock system are based on a matching plug-dose combination. The
connector is equipped with a notch intended for use with the latching
cordset. The cord latching system prevents against accidental removal of
the cordset.
White paperGlow wire test SCHURTER AG Meets the requirements of IEC 60335-1 for appliances in unattended use.
This includes the enhanced requirements of glow wire tests acc. to IEC
60695-2-12 and -13.
Dimensions [mm]
4798
42.0 3.0
53.0
6.3x90°
3.5
A
30.0
R6.0
max.R3.0
3.5
24.50
42.0
32.60+0.20
0
+0.20
0
A = 32.0 mm: quick-connect terminals 6.3 x 0.8 mm
A = 30.4 mm: quick-connect terminals 4.8 x 0.8 mm
A = 29.0 mm: solder terminals
3
Connectors (Inlets/Outlets) 4798
https://www.schurter.com /PG07
Connectors
All Variants
Panel mounting Panel Thickness
s [mm]
Terminal Order Number
Screw - Quick connect terminals 6.3 x 0.8 mm 4798.9000
Screw - Solder terminals 4798.9200
Most Popular.
Availability for all products can be searched real-time:https://www.schurter.com/en/Stock-Check/Stock-
Check-SCHURTER
Packaging unit 100 Pcs
Accessories
Description
Wire Harness
Wire harness for SCHURTER products
Assorted Covers
Rear Cover
0859.0047
Cord retaining kits
Cord retaining strain relief
Countersunk, K 4700.0010
Mating Outlets/Connectors
Category / Description
Connector Overview complete
IEC Connector C19, Rewireable, Straight 4795
IEC Connector C19, Rewireable, Angled 4790
IEC Connector C19, Rewireable, Straight 0104U
Connector further types to 4798
\ ELSCHIJRTER \
4
Connectors (Inlets/Outlets)
4798 https://www.schurter.com /PG07
Connectors
Mating Outlets/Connectors shuttered
Power Cord Overview complete
Overview Power Cord with IEC Appliance Connector C19, V-Lock, straight VAC19KS
Power Cord further types to 4798
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
27.02.2018