104505 Drawing Datasheet by TE Connectivity AMP Connectors

77774 O 3 2 THTS DRAWTNG TS JAPUBLTSHED RELEASED EOR PUBLTCATTON 7 7 L00 nTiT {EVTSTONS © commow 7 5 7 ALLR‘WWESEMD AD QC P LT}? DESCRTFTTON DATE m0 Arm 4— ‘7 006 MAX LOOSE PTECE ET REVTSEO PE? ECO7’T7OQ4ES7 TTMARTT RK HM? CUT70EE BOTH ENDS . T 95 MW (CRTMR AREA) B ‘7 + IE3 r 7025 ,.OOT %% \ TM (a B A #7 +1305 @ .025 7‘002 4, i.OOZ <7 .t="" 45="" max="" 3="" 00="" .t70="" ai(00ntact="" area)="" .060»="" 7="" +090="" 7="" a="" ‘="" .085="" v="" a="" +.oo}="" .025="" 7000="" +008="" ‘806="" 7.0t?)="" +.ot="" o="" .075="" +="" +.0t0="" .000="" 0627000="" sectton="" aia="" sectton="" bib="" rotated="" 90="" cw="" rotated="" 90="" cw="" tnsulatton="" range="" .054="" max="" vvtre="" range="" #227#26="" a000t007000200="" brtcht="" ttn7lead="" over="" 000030="" [\tckel="" enttre="" contact="" \0000'5="" gold="" tn="" contact="" area,="" .0000507000t00="" brtght="" 11="" 2712:2227;="" 2718:2827:="" ttn7leao="" tn="" crtmp="" area,="" all="" over="" 000030="" ntckel="" enttre="" contact="" 10="" 7="" 7="" 7="" 7="" 9="" 57t0450573="" 57t0450572="" $000030="" cold="" tn="" contact="" area,="" 0000507000t00="" brtght="" 8="" 1,m4505,3="" 1710450572="" ttn7leao="" tn="" crtmr="" area,="" all="" over="" 000030="">