3400 Series Datasheet by SCS

View All Related Products | Download PDF Datasheet
LENGTH OPEN‘NG , x OFFSET ms ‘ SFN Mam. am 5:; DRl-SHIELW MW '32“. @® éénfi‘msmifi‘vmzm 3. swam” 5:: Lounsmeavasuu FOLD ; mum , < m="" width="" sun:="" msswwmve="" mums»:="" rm="" shield="" svmc="" mssw/mv:="" pm="" mm.="" mp="">
This foil moisture barrier bag is designed to provide protection for ESD
sensitive and moisture sensitive electronics, typically SMT (Surface
Mount Technology) items. Best practice is to use with Desiccant and a
Humidity Indicator Card. The bags are heat sealable and suitable for
vacuum packaging. Bags are printed with ESD protective and moisture
sensitive warning symbols, and a lot code for traceability.
SCS Moisture Barrier Bags Dri-Shield® 3400 are manufactured from a
laminate of polyester, foil, and polyethylene. The metal layer is intended
to provide discharge shielding and to minimize the penetration of electric
fields and electrostatic discharges.
DRAWING
NUMBER
Dri-Shield® 3400
DATE
September
2019
© 2019 DESCO INDUSTRIES INC
Employee Owned
DRI-SHIELD® 3400 MOISTURE BARRIER BAG
926 JR Industrial Drive, Sanford, NC 27332
WEB SITE: StaticControl.com
PHONE (919) 718-0000
Moisture Barrier Bag Dri-Shield® 3400
Specifications and procedures subject to change without notice.
Bag is free of amines, silicones and heavy metals.
This product is intended for commercial use only. This product is not on the Qualified Product
Listing under the Defense Standardization Program.
Open Top BagZipTop Bag
Tolerance (inches): Width -0, +0.250 Length +/- 0.125 Offset O to 0.250
Seal width +/- 0.125
Meets ANSI/ESD S20.20, Packaging standard ANSI/ESD S541,
Static Control Bag ANSI/ESD S11.4 Level 1, and IPC/JEDEC J-STD-033.
Physical Typical Value Testing Method
Moisture Vapor
Transmission Rate
(MVTR)
< 0.0003 grams/100 sq. in./24 hrs
< 0.002 grams/100 sq. in./24 hrs
ASTM F1249
ASTM F392 condition E and
ASTM F2149
Tensile Strength
6000 PSI, 41 MPa
ASTM D882
Puncture Resistance
20 lbs, 88 N
MIL-STD-3010 Method 2065
Seal Strength
15 lbs, 66 N
ASTM D882
Thickness
4 mils, 0.1016 mm +/-10%
MIL-STD-3010 Method 1003
Marking Adhesion
Pass
IPC-TM-650 2.4.1
Electrical Typical Value Testing Method
ESD Shielding <10 nJ ANSI/ESD STM11.31
Surface Resistance -
Interior
1 x 104 to < 1 x 1011 ohms
ANSI/ESD STM11.11
Surface Resistance -
Exterior
1 x 104 to < 1 x 1011 ohms
ANSI/ESD STM11.11
EMI Attenuation
45 dB
1 to 10 GHz
Cleanliness Typical Value Testing Method
Silicone Not Detected FTIR
Heat Sealing Conditions Typical Value
Temperature 400°F, 204°C
Time
0.6 – 4.5 seconds
Pressure
30 – 70 PSI, 206 – 482 KPa
Tolerance: Width -0, +1/4"
Length +/- 1/8" Offset 0 to 1/4"
Seal width 3/8" with a tolerance of +/- 1/8"
Note: Standard bag markings shown
above are not to scale.
NOTE: The complete dry package concept of packaging for electronics requires three elements:
Moisture Barrier Bags - To Protect
Desiccants - To Absorb Moisture
Humidity Indicator Cards - To Monitor Performance
SCS Moisture Barrier Bags are packaged in a polyethylene bag.
Made in the United States of America with Globally Sourced Materials.
RoHS, REACH, and Conflict Minerals Statement
See the Desco Industries RoHS, REACH, and Conflict Minerals Statement:
DescoIndustries.com/ROHS3.aspx
See the SCS Limited Warranty:
StaticControl.DescoIndustries.com/Limited-Warranty.aspx

Products related to this Datasheet

BAG MOISTURE BARR 10"X20" 1=1EA
Available Quantity: 2,066
Unit Price: 0.92
BAG MOISTURE BARR 10"X30" 1=1EA
Available Quantity: 1,712
Unit Price: 1.27
BAG 4X12" MOISTURE BARRIER 1=1EA
Available Quantity: 1,658
Unit Price: 0.39
BAG MOISTURE BARR MTL IN 24"X18"
Available Quantity: 1,286
Unit Price: 1.69
BAG MOISTURE BARR MTL IN 36"X24"
Available Quantity: 1,203
Unit Price: 4.16
BAG 5X8" MOISTURE BARRIER 1=1EA
Available Quantity: 1,150
Unit Price: 0.35
BAG MOIST BARR MTLIN 20X18 1=1EA
Available Quantity: 1,088
Unit Price: 1.69
BAG MOISTURE BARR MTL IN 16"X10"
Available Quantity: 1,000
Unit Price: 0.93
BAG MOISTURE BARR MTL IN 24"X24"
Available Quantity: 1,000
Unit Price: 3.82
BAG 6X30" MOISTURE BARRIER 1=1EA
Available Quantity: 945
Unit Price: 0.81
BAG 20X20" MOIST BARRIER 1=1EA
Available Quantity: 928
Unit Price: 2.65
BAG 8X10" MOISTURE BARRIER 1=1EA
Available Quantity: 851
Unit Price: 0.49
BAG 6X10" MOISTURE BARRIER 1=1EA
Available Quantity: 814
Unit Price: 0.57
BAG 12X16" MOIST BARRIER 1=1EA
Available Quantity: 788
Unit Price: 0.85
BAG MOISTURE BARR MTL IN 15"X13"
Available Quantity: 731
Unit Price: 0.89
BAG MOISTURE BARR 16"X18" 1=1EA
Available Quantity: 679
Unit Price: 1.2
BAG 10X12" MOIST BARRIER 1=1EA
Available Quantity: 631
Unit Price: 0.58
BAG 4X6" MOISTURE BARRIER 1=1EA
Available Quantity: 0
Unit Price: 0
BAG 4X6" MOISTURE BARRIER 1=1EA
Available Quantity: 0
Unit Price: 0
BAG 4X18" MOISTURE BARRIER 1=1EA
Available Quantity: 0
Unit Price: 0.427
BAG MOISTURE BARR 14.25"X10.25"
Available Quantity: 0
Unit Price: 0
BAG MOISTURE BARR MTL IN 12X10.5
Available Quantity: 0
Unit Price: 0.918
BAG MOIST BAR IN 10.875X13.125
Available Quantity: 0
Unit Price: 0.9
BAG MOISTURE BARR MTL IN 30"X15"
Available Quantity: 0
Unit Price: 0
BAG MOISTURE BARR MTL IN 30"X18"
Available Quantity: 0
Unit Price: 2.189
BAG MOISTURE BARR MTL IN 22"X19"
Available Quantity: 0
Unit Price: 2.5616
BAG MOISTURE BARR MTL IN 24"X20"
Available Quantity: 0
Unit Price: 1.8747
BAG MOISTURE BARR MTL IN 26"X23"
Available Quantity: 0
Unit Price: 0
BAG MOISTURE BARR MTL IN 30"X30"
Available Quantity: 0
Unit Price: 0
BAG MOISTURE BARR MTL IN 35"X30"
Available Quantity: 0
Unit Price: 4.71081