2700 Series Datasheet by SCS

View All Related Products | Download PDF Datasheet
SCS M lamina provid E‘ect field. LENGTH OPENWG 9. AoFFsEr scs SEAL mm..rraurmaag t» umsn “27w flc® I“: my ‘ nu L01387679131698n6 FOLD ) < width=""> < seal="" wwnm="" um="" ewes="" sum="" mssnmvé="" vouestr="" snmc="" msswmvz="" 7’="" '="" mtvenwlae="" -="" ,="" scs="">
This aluminized moisture barrier bag is designed to provide a static safe
environment for sensitive electronic devices. A stronger polyester layer helps
to prevent sharp trays from puncturing the bag. The bags are heat sealable
and suitable for vacuum packaging. Bags are printed with ESD and moisture
warning symbols and a lot code for traceability.
SCS Moisture Barrier Bags Dri-Shield® 2700 are manufactured from a
laminate of multiple layers of aluminized polyester and polyethylene. Polyester
provides puncture resistance. Metal layers are intended to provide shielding of
Electrostatic Discharge (ESD) and to help minimize the penetration of electric
field.
DRAWING
NUMBER
Dri-Shield® 2700
DATE
October
2017
© 2017 DESCO INDUSTRIES INC.
Employee Owned
DRI-SHIELD® 2700 MOISTURE BARRIER BAG
926 JR Industrial Drive, Sanford, NC 27332
WEB SITE: StaticControl.com
PHONE (919) 718-0000
Moisture Barrier Bag Dri-Shield® 2700
Specifications and procedures subject to change without notice.
Bag is free of amines, silicones and heavy metals.
This product is intended for commercial use only. This product is not on the Qualified Product
Listing under the Defense Standardization Program.
Open Top BagZipTop Bag
Tolerance (inches): Width -0, +0.250 Length +/- 0.125 Offset O to 0.250
Seal width +/- 0.125
Meets ANSI/ESD S20.20, Packaging standard ANSI/ESD S541,
and Static Control Bag ANSI/ESD S11.4 Level 3 (except Transparency)
Physical Typical Value Testing Method
Moisture Vapor
Transmission Rate
(MVTR)
< 0.030 grams/100 sq. in./24 hrs MIL-STD-3010C Method 3030
Tensile Strength
6550 PSI, 45 MPa
ASTM D882
Puncture Resistance
30 lbs, 133 N
MIL-STD-3010 Method 2065
Seal Strength
20 lbs, 89 N
ASTM D882
Thickness
7 mils, 0.007" ±10%
MIL-STD-3010 Method 1003
Marking Adhesion
Pass
IPC-TM-650 2.4.1
Electrical Typical Value Testing Method
ESD Shielding <10 nJ ANSI/ESD STM11.31
Surface Resistance -
Interior
1 x 104 to < 1 x 1011 ohms
ANSI/ESD STM11.11
Surface Resistance -
Exterior
1 x 104 to < 1 x 1011 ohms
ANSI/ESD STM11.11
EMI Attenuation
45 dB
1 to 10 GHz
Cleanliness Typical Value Testing Method
Silicone Not Detected FTIR
Heat Sealing Conditions Typical Value
Temperature 400°F, 204°C
Time
0.6 – 4.5 seconds
Pressure
30 – 70 PSI, 206 – 482 KPa
Tolerance: Width -0, +1/4"
Length ± 1/8" Offset 0 to 1/4"
Seal width 3/8" with a tolerance of ± 1/8"
Note: Standard bag markings shown
above are not to scale.
NOTE: The complete dry package concept of packaging for electronics requires three elements:
Moisture Barrier Bags - To Protect
Desiccants - To Absorb Moisture
Humidity Indicator Cards - To Monitor Performance
SCS Moisture Barrier Bags are packaged in a polyethylene bag.
RoHS 3, REACH, and Conflict Minerals Statement
None of the RoHS 3 restricted materials or REACH substances of very high concern as
of 2017/07/07, or Conflict Minerals are intentionally added in manufacturing this product.
Ref: European Union Directive 2011/65/EU and Regulation (EC) No. 1907/2006/CE.
See SCS Warranty, Limitation of Liability and Remedies
Made in the
United States of America

Products related to this Datasheet

BAG 10X20" MOIST BARRIER 1=1EA
Available Quantity: 8,204
Unit Price: 1.16
BAG MOIST BARR DUAL LAYER 24X19"
Available Quantity: 1,499
Unit Price: 2.61
BAG MOISTURE BARR 10X8 1=1EA
Available Quantity: 1,428
Unit Price: 0.53
BAG MOIST BARR DUAL 18X12 1=1EA
Available Quantity: 904
Unit Price: 1.18
MOISTURE BARR BAG 16 X 18" 1=1EA
Available Quantity: 814
Unit Price: 1.47
BAG MOIST BARR DUAL LAYER 30X24"
Available Quantity: 703
Unit Price: 3.77
BAG MOISTURE BAR DUAL LAYER 20X8
Available Quantity: 650
Unit Price: 0.98
BAG MOIST BARR DUAL LAYER 24X10"
Available Quantity: 505
Unit Price: 1.23
BAG MOISTURE BARR 18X18 1=1EA
Available Quantity: 243
Unit Price: 1.6
BAG MOIST BARR DUAL LAYER 32X32"
Available Quantity: 35
Unit Price: 5.11
BAG MOISTURE BARR 12"X16" 1=1EA
Available Quantity: 0
Unit Price: 1.0758
BAG MOISTURE BARR 15"X18" 1=1EA
Available Quantity: 0
Unit Price: 0
BAG 10X12" MOIST BARRIER 1=1EA
Available Quantity: 0
Unit Price: 0.72
BAG MOIST BARR DUAL LAYER 12X11"
Available Quantity: 0
Unit Price: 0.904
BAG MOIST BARR DUAL LAYER 30X12"
Available Quantity: 0
Unit Price: 0
BAG MOIST BARR DUAL LAYER 36X14"
Available Quantity: 0
Unit Price: 0
BAG MOIST BARR DUAL LAYER 24X20"
Available Quantity: 0
Unit Price: 0
BAG MOISTURE BAR DUAL LAYER 30X4
Available Quantity: 0
Unit Price: 0.89371
BAG MOISTURE BAR DUAL LAYER 26X6
Available Quantity: 0
Unit Price: 0