DTC143EEB Datasheet by Rohm Semiconductor

View All Related Products | Download PDF Datasheet
‘1 ’6) u, (d (z) (1) (1) <3) (1)="" in="" (base)="" (2)="" gnd="" (emiti'er)="" (3)="" out="" (collector)="" (a)="" (a)="" (2)="" (1)="" u)’="" ,2)="" m'="" r)="" (a)="" (2)="" (2)=""><3) (1)="" (1)="" gnd="" (emitter)="" (2)="" in="" (base)="" (3)="" out="" (collector)="">
DTC143E series
NPN 100mA 50V Digital Transistors (Bias Resistor Built-in Transistors) Datasheet
llOutline
Parameter Value VMT3 EMT3F
VCC 50V
     
IC(MAX.) 100mA
R14.7kΩ DTC143EM DTC143EEB
R24.7kΩ (SC-105AA) (SC-89)
EMT3 UMT3F
llFeatures
     
1) Built-In Biasing Resistors, R1 = R2 = 4.7kΩ
2) Built-in bias resistors enable the configuration of
 an inverter circuit without connecting external
 input resistors (see inner circuit) .
3) Only the on/off conditions need to be set
 for operation, making the circuit design easy.
4) Complementary PNP Types: DTA143E series
DTC143EE DTC143EUB
SOT-416(SC-75A) (SC-85)
UMT3 SMT3
     
DTC143EUA DTC143EKA
SOT-323(SC-70) SOT-346(SC-59)
llApplication
INVERTER, INTERFACE,DRIVER
llInner circuit
DTC143EM/ DTC143EEB/ DTC143EUB DTC143EE/ DTC143EUA/ DTC143EKA
llPackaging specifications                       
Part No. Package Package
size
Taping
code
Reel size
(mm)
Tape width
(mm)
Basic
ordering
unit.(pcs)
Marking
DTC143EM VMT3 1212 T2L 180 8 8000 23
DTC143EEB EMT3F 1616 TL 180 8 3000 23
DTC143EE EMT3 1616 TL 180 8 3000 23
DTC143EUB UMT3F 2021 TL 180 8 3000 23
DTC143EUA UMT3 2021 T106 180 8 3000 23
DTC143EKA SMT3 2928 T146 180 8 3000 23
                                              
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 1/10 20150311 - Rev.003
DTC143E series            Datasheet
llAbsolute maximum ratings (Ta = 25°C)
Parameter Symbol Values Unit
Supply voltage VCC 50 V
Input voltage VIN -10 to 30 V
Output current IO100 mA
Collector current IC(MAX)*1 100 mA
Power dissipation
DTC143EM
PD*2
150
mW
DTC143EEB 150
DTC143EE 150
DTC143EUB 200
DTC143EUA 200
DTC143EKA 200
Junction temperature Tj150
Range of storage temperature Tstg -55 to +150
llElectrical characteristics (Ta = 25°C)
Parameter Symbol Conditions
Values
Unit
Min. Typ. Max.
Input voltage
VI(off) VCC = 5V, IO = 100μA - - 0.5
V
VI(on) VO = 0.3V, IO = 20mA 3.0 - -
Output voltage VO(on) IO / II = 10mA / 0.5mA - 100 300 mV
Input current II VI = 5V - - 1.8 mA
Output current IO(off) VCC = 50V, VI = 0V - - 500 nA
DC current gain GI VO = 5V, IO = 10mA 30 - - -
Input resistance R1- 3.29 4.7 6.11 kΩ
Resistance ratio R2/R1- 0.8 1.0 1.2 -
Transition frequency fT*1 VCE = 10V, IE = -5mA,
f = 100MHz - 250 - MHz
*1 Characteristics of built-in transistor.
*2 Each terminal mounted on a reference land.
                                                                                       
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 2/10 20150311 - Rev.003
INPUT VOLTAGE : v“0M [v1 OUTPUT CURRENT : IO [mA] WV 50 20 10 Z 1 500m mm mm 100;;sz 500“ m 2m 5m mm 20m OUTPUT CURRENT : ID [A] 0 Z 4 E B OUTPUT VOLTAGE ; v0 [v1 50m 100m OUTPUT CURRENT: ID [A] DC CURRENT GAIN : G. 10m 5!“ 2m Ta=1 00°C - . Tm 25“C 50W -4o“c long may my my my in 1H w 0 0.5 1.0 1.5 2.0 2.5 3.0 INPUT VOLTAGE : VH0"! [V] 1k 500 Ta:1 00"C 200 2 5“ C 1 00 40°C 50 20 10 5 2 T 10M 200M 50% lm 2m 5m 10m 20m 50m100m OUTPUT CURRENT ; ID [A]
DTC143E series              Datasheet
llElectrical characteristic curves (Ta =25°C)
Fig.1 Input voltage vs. output current (ON
characteristics)
Fig.2 Output current vs. input voltage (OFF
characteristics)
Fig.3 Output current vs. output voltage Fig.4 DC current gain vs. output current
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 3/10 20150311 - Rev.003
OUTPUT VOLTAGE : Vow.) [V] 500m 200m 100m 50m 20m 10m 5m 2m 1m 100}: 200}: 500}; 1m 2m 5m 10m 20m 50m100m OUTPUT CURRENT : I0 [A]
DTC143E series              Datasheet
llElectrical characteristic curves (Ta =25°C)
Fig.5 Output voltage vs. output current
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 4/10 20150311 - Rev.003
VMT3 fl - - b1 7 I 4 a. ‘ 4 I m 1” hi! :I ‘ I E <( i="" i="" i="" i="" y="" :="" v="" t="" v="" 2="" 5="" li="" b2="" pattern="" of="" lerrmnai="" position="" areas="" [not="" a="" recommended="" pattern="" of="" soldermg="" pads]="" dim="" milimeters="" inches="" min="" max="" min="" max="" a="" 0.45="" 0.55="" 0.018="" 0="" 022="" a1="" 0.00="" 0.10="" 0.000="" 0="" 004="" b="" 0317="" 0.27="" 0.007="" 0011="" b1="" 0327="" 0.37="" 0.011="" 0015="" c="" 0.08="" 0.18="" 0.003="" 0="" 007="" d="" 1.10="" 1.30="" 0.043="" 0051="" e="" 0.70="" 0="" 90="" 0.028="" 0.035="" e="" 0.40="" 0.02="" he="" 1310="" 1.30="" 0.043="" 0051="" l="" 010="" 0.30="" 0.004="" 0012="" lp="" 0.20="" 0.40="" 0.008="" 0="" 016="" x="" -="" 0.10="" -="" 0="" 004="" dim="" milimeters="" inches="" min="" max="" min="" max="" bz="" -="" 0.37="" -="" 0="" 015="" b3="" -="" 0.47=""> 0 019 e1 0.80 0.031 n — l 0,50 — | o 020 Dimension in mm/inches
DTC143E series                 Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 5/10 20150311 - Rev.003
EMT3F 1] l1 A1 Dimension in mm/inches Paflem of Ierminal posiiion areas [Not a recommended pattern of soldering pads] DIM MILIMETERS INCHES MIN MAX MIN MAX A 0.65 0.85 0.026 0.033 A1 0.00 0.10 0,000 0.004 A2 0.60 0.80 0.024 0.031 b 0.21 0.36 0008 0.014 c 0.08 0.18 0.003 0.007 D 1 50 1.70 0059 0.067 E 0.76 0.96 0.030 0.038 s 050 0.020 HE 1.50 | 1.70 0.059 I 0067 L 0.37 0.015 Lp 0.85 0.55 0.014 0.022 x , 0.10 , 0.004 DIM MILIMETERS INCHES MIN MAX MIN MAX b2 - 0.46 - 0.018 21 - 1.05 - 0.041 |1 - 0.65 - 0.026
DTC143E series            Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 6/10 20150311 - Rev.003
E MT3 Lp l1 1 E]: J] l E s i is if Pattern of terminal position areas [Not a recommended pattern of soldering pads] DIM MILIMETERS INCHES MIN MAX MIN MAX A 0 60 0.80 0.024 0.031 A1 000 0.10 0.000 0.004 A3 0.25 0.010 b 015 0.30 0.006 0.012 bl 025 ow 0010 unis c 010 0.20 0.004 0.008 D 1 50 1.70 0.059 0.067 E 0 70 0.90 0.028 0.035 a 0.50 0.020 HE l 40 1.80 0.055 0.071 L1 0 10 - 0.004 - L0 0 15 — 0.006 — 0 005 0.25 0.002 0.010 x - 0,10 — 0,004 DIM MILIMETEFS INCHES MIN MAX MIN MAX 122 - 0 An — 11 ms 113 - 0.50 - 0.020 e1 1.10 0.043 It — [ 0.70 — I 0.023 Dimension in mm/inches
DTC143E series            Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 7/10 20150311 - Rev.003
UMT3F <>> T 7 _ ‘L m n 3 u— I u. I” c a I 2 < ‘="" —="" i="">< :="" 7="" 7="" 7="" 7'="" i="" b2="" pattern="" of="" terminal="" position="" areas="" [not="" a="" recommended="" pattern="" of="" soldering="" pads]="" dim="" milimeters="" inches="" min="" max="" min="" max="" a="" 0.85="" 1.05="" 0.033="" 0.041="" a1="" 0.00="" 0.10="" 0.000="" 0.004="" a2="" 0.80="" 1.00="" 0.031="" 0.039="" b="" 0.27="" 0.42="" 001="" i="" 0.017="" c="" 0.08="" 0.18="" 0.003="" 0.007="" d="" 1.90="" 2.10="" 0075="" 0.083="" e="" 1.15="" 1.35="" 0.045="" 0.053="" 9="" 065="" 0.026="" he="" 200="" |="" 2.20="" 0.079="" i="" 0087="" l="" 0.43="" 0.017="" lp="" 0.43="" 0.63="" 0.017="" 0.025="" x="" ,="" 0.10="" ,="" 0.004="" dim="" milimeters="" inches="" min="" max="" min="" max="" b2="" -="" 0.52="" -="" 0.020="" e]="" 1="" .47="" 0.058="" |1="" —="" |="" 0.83="" —="" |="" 0.033="" dimension="" in="" mm/inches="">
DTC143E series            Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 8/10 20150311 - Rev.003
UMT3 < .5="" c="" q="" j="" ‘="" i="" i="" 1="" m="" a="" 1="" nj="" i="" 3="" 4="" 1="" i="" 1="" v="" y="" 1="" m="" i="" m="" ‘17="" 7‘="" a="" b="" ,_="" \="" 1a3="" ’="" l="" xjl/="" s="" a=""> < 51="">< .—="" '="" n:="" i="">< e="" l="" b2="" pattern="" of="" terminal="" position="" areas="" [n01="" a="" recommended="" pallern="" of="" soldering="" pads]="" dim="" mllimeters="" [n="" ohes="" min="" max="" min="" max="" a="" 0.80="" 1.00="" 0.031="" 0.039="" a1="" 0.00="" 0.10="" 0.000="" 0.004="" a3="" 0.25="" 0.010="" b="" 0.15="" 0.30="" 0,006="" 0.012="" c="" 0.10="" 0.20="" 0="" 004="" 0.008="" d="" 1.90="" 2.10="" 0.075="" 0.083="" e="" 1.15="" 1.35="" 0.045="" 0.053="" e="" 0.55="" 0.026="" he="" 200="" 2.20="" 0.079="" 0007="" l1="" 020="" 0.50="" 0="" 008="" 0.020="" ld="" 0.25="" 0.55="" 0.010="" 0.022="" 0="" 0.10="" 0.30="" 0.004="" 0.012="" x="" ~="" 0.10="" -="" 0.004="" dim="" milimeters="" 1n="" ches="" min="" max="" min="" max="" b2="" —="" 0.50="" -="" 0.020="" e1="" 1.55="" 0.061="" n="" —="" i="" 0.65="" a="" |="" 0.026="" dimension="" in="" mm/inches="">
DTC143E series            Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 9/10 20150311 - Rev.003
SMT3 - —> Ai b2 Pafiem ofierrnlnal position areas [N01 a recommended pattern 01 soldering pads] DIM MIIJMETERS INCHES MIN MAX MIN MAX A 1.00 1.30 0.039 0.051 A1 0.00 0.10 0.000 0.004 A3 0 25 0.010 b 0.35 0.50 0.014 0.020 c 0.09 0.25 0.004 0010 D 2.80 3.00 0.110 0.118 E 1.50 1.80 0.059 0.071 c 0 95 0.037 HE 2.60 3.00 0.102 0.118 L1 0.30 0.60 0.012 0.024 LP 040 0.70 0.016 0.028 0 0,20 0.30 0.008 0,012 x - 0 10 - 0.004 V , 0 10 - 0 004 DIM MIUMETERS INCHES MIN MAX MIN MAX 122 7 0.60 7 0,024 e1 2 10 0.083 n — l 0.90 — | 0.035 Dimension in mm/inches
DTC143E series            Datasheet
llDimensions
                                               
www.rohm.com
© 2015 ROHM Co., Ltd. All rights reserved. 10/10 20150311 - Rev.003
N otice 10) ll) 12) 13) IA) Notes The ihlormation contained herein is subjea to change Wlthoul notice. celore you use our Products. please contact our sales representatiue and verity the latest specrica- tiuns : Although ROHM is continuously working to improve product reliaoility and quality. scmiwnr ductors can break down and maltunction ue to various lactors, Theretore, in order to prevent personal i ury or lire arising trcrn lailure, please take setety measures such as comalylno wlrh the deratlnti characterrstlcs, lmnlementlrttl redundant and tire prevention designs, and utilizing oaclrups and tail-sate procedures. ROHM shall have no mflsmiliw tor any damages arising out at the use orour Foducts beyond the rating spedned by Examples ol application circuits, circuit constants and any other intormation contained herein are provided only to illustrate the standard usage and operations ol the Products The petipheml conditions must be taken into account when designing circuits tor mass production The technical intermatton specrlred herein is intended with to show the typical lunctions or and examples ct application circuns lot the Products. FIOHM does not grant you, explicitly or impticitly, any license m use or etercise lntellecrual property or other rights held Dy ROHM or any other parties. ROHM shall have no responsitnlity whatsoever tor any dispute ansing out or the use or such technical lntorrnatlon. The Products are intended tor use in general electronic equipment it e AV/OA devices, communi- cation, consumer systems, gaming/entertainment sets) as well as the applications indicated in this document. The Products specified in this document are not designed to be radiation tolerant. Fol use at our Products in applications requiring a high degree at reliability the eremplilied oeiowl, Dleese contact and consult with a ROHM representative :tmnsportailcn equipment (Le, oars, ships, trains), primary communication equipment, traltic lights, lire/crime prevention, satety equipment, medlcal systems servers, solar cells, and power transmission systems Do not use our Products in applications requiring extremely high reltauitity. such as aerospace equipment, nuclear power wittml systems and submallne repeaters ROHM shall have no responsibility tor any damages or iniury arising trcrn non-compliance with the recommended usage conditions and speoincations contained herein. ROHM has used reasonsote care to ensur the accuracy ot the intormaticn contained in this document t-toweyer, hot-wt does not warrants that sum iniormatton ts ermr-rree, and Hot-int shall have no responsibility tor any damages arising lrom any inaccuracy or misprint ol such inlormatton, Please use the Fmdttcts in accordance with any appliaote environmental laws and regulations, such as the RoHS Dlrecllve For more details, including RDHS oompatiblllly, please contact a ROHM sales otnce. ROHM shall have no respcrtsipitity tor any damages or losses resulting non-compliance with any applicable laws or regulations wnen Prwldlflu our Products and technologies contained in this document to other countries, you must stride by the procedures and provisions stipulated in all applicable pron laws and regulations. including wlrnout limitation the us Export Admlrllstralton Regulations and the Foreign Exchange and Foreign Trade Am, This document, in part or in whole, may not be reprinted or repmmced without prior consent or ROHM. ROHm semtcunoucrcs Thank you tor your accessrng to ROH M product intormaiions. More detail product tntormsttons and catalogs are available, please contact us. ROHM Customer Support System http://wwwrohrn ccm/contact/ www mnmmm @2015 ROHM Co , Ltd All rights reserved R1102A

Products related to this Datasheet

TRANS PREBIAS NPN 200MW SMT3
Available Quantity: 372,000
Unit Price: 0.03514
TRANS PREBIAS NPN 200MW SMT3
Available Quantity: 374,530
Unit Price: 0.2
TRANS PREBIAS NPN 200MW UMT3
Available Quantity: 662
Unit Price: 0.2
TRANS PREBIAS NPN 200MW UMT3F
Available Quantity: 20
Unit Price: 0.2
TRANS PREBIAS NPN 200MW UMT3
Available Quantity: 0
Unit Price: 0.03514
TRANS PREBIAS NPN 150MW EMT3
Available Quantity: 0
Unit Price: 0.06583
TRANS PREBIAS NPN 150MW VMT3
Available Quantity: 0
Unit Price: 0.06148
TRANS PREBIAS NPN 150MW EMT3
Available Quantity: 0
Unit Price: 0.38
TRANS PREBIAS NPN 150MW VMT3
Available Quantity: 0
Unit Price: 0.4
TRANS PREBIAS NPN 150MW EMT3
Available Quantity: 0
Unit Price: 0.38
TRANS PREBIAS NPN 150MW VMT3
Available Quantity: 0
Unit Price: 0.4
TRANS PREBIAS NPN 200MW SMT3
Available Quantity: 374,530
Unit Price: 0.2
TRANS PREBIAS NPN 200MW UMT3
Available Quantity: 662
Unit Price: 0.2
TRANS PREBIAS NPN 150MW EMT3F
Available Quantity: 0
Unit Price: 0.04023
TRANS PREBIAS NPN 200MW UMT3F
Available Quantity: 0
Unit Price: 0.03514
TRANS PREBIAS NPN 150MW EMT3F
Available Quantity: 0
Unit Price: 0.23
TRANS PREBIAS NPN 150MW EMT3F
Available Quantity: 0
Unit Price: 0.23
TRANS PREBIAS NPN 200MW UMT3F
Available Quantity: 20
Unit Price: 0.2