USD

ECW-U(C) Series Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic — mmmmmmjmmgg \ \_l DDDDQDIDDIC mmmmgmjmmj; T ‘H—\
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Plastic Film Capacitors
123456 7 8 9 10 11
E C W U
12
C
Product code Dielectric &
construction
Rated voltage Cap. Tol. SuffixSuffixCapacitance
Code
9
V
Tape width
12 mm
16 mm
J
K
±5 %
±10 %
2 250 V.DC
1 100 V.DC
123456 7 8 9 10 11
E C W U 1104V33
Product code Dielectric &
construction
Rated voltage Capacitance Suffix
1 100 V.DC Small in size, Cap. Tol. : ±5 %, Tape width : 12 mm
123456 7 8 9 10 11
E C W U C 2J
12
JV
Product code Dielectric &
construction
Rated voltage Cap. Tol. SuffixSuffix Capacitance
Code
V
Tape width
16 mm
J ±5 %
2J 630 V.DC
Stacked Metallized PEN
Film Chip Capacitor
Series : ECWU(C)
Stacked metallized PEN fi lm as dielectric with simple
mold-less construction
Category temp. range
(Including temperature-rise on unit surface)
– 55 °C to +125 °C
Rated voltage
100 V.DC, 250 V.DC, 630 V.DC (Derating of rated voltage by 1.25 %/°C more than 85 °C)
Capacitance range
100 V.DC 0.012 F to 1.0 F (E12)
250 V.DC 0.0010 F to 0.12 F (E12)
630 V.DC 0.022 F, 0.027 F, 0.033 F
Capacitance tolerance
100 V.DC ±5 %(J), ±10 %(K) (C > 0.18 F : ±10 %(K) Only)
250 V.DC ±5 %(J), ±10 %(K)
630 V.DC ±5 %(J)
Dissipation factor (tan d) tan d < 1.0 % (20 °C, 1 kHz)
Withstand voltage Between terminals : Rated volt. (V.DC)×150 %, 60 s
Insulation resistance (IR) C < 0.33 F
100 V.DC, 250 V.DC, 630 V.DC : IR > 3000 MΩ (20 °C, 100 V.DC, 60 s)
C > 0.33 F 100 V.DC : IR > 1000 MΩF (20 °C, 100 V.DC, 60 s)
Soldering conditions
100 V.DC
250 V.DC
Refl ow soldering : 250 °C max. and 60 s max. at more than 220 °C
(Temp. at capacitor surface)
630 V.DC
Refl ow soldering : 250 °C max. and 60 s to 150 s. at more than 217 °C (Temp. at cap. surface)
In case of applying voltage in alternating current (50 Hz or 60 Hz sine wave) to a capacitor with DC rated voltage,
please refer to the page of “Permissible voltage (R.M.S) in alternating current corresponding to DC rated voltage”.
Please consult us for capacitance range between 0.15 F and 1.0 F. (250 V.DC)
Small in size
For refl ow soldering
RoHS directive compliant
General purpose (Coupling, By-pass)
Features
Recommended applications
Explanation of part number
Specifi cations
Feb. 201601
Panasonic 9%
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Plastic Film Capacitors
Element
(Stacked)
Outer
electrode 0.35±0.20 0.35±0.20
H±0.2
(±0.3) ✽✽✽
To be applied only for size code Z, X
✽✽ To be applied only for size code V
✽✽✽ To be applied only for size code B, Z, X, V
✽✽
(±0.5)
(±0.4)
L±0.2
✽✽✽
(±0.4)
W±0.3
Capacitance
(µF)
Rated voltage 100 V.DC Rated voltage 250 V.DC
Part No. Dimensions (mm) Size
code Q'ty Part No. Dimensions (mm) Size
code Q'ty
LWH LWH
0.0010
Please use 0.001 F to 0.01 F
rating ECWU(X)
ECWU2102C9 4.8 3.3 1.4 E1
3000
0.0012 ECWU2122C9 4.8 3.3 1.4 E1
0.0015 ECWU2152C9 4.8 3.3 1.4 E1
0.0018 ECWU2182C9 4.8 3.3 1.4 E1
0.0022 ECWU2222C9 4.8 3.3 1.4 E1
0.0027 ECWU2272C9 4.8 3.3 1.4 E1
0.0033 ECWU2332C9 4.8 3.3 1.4 E1
0.0039 ECWU2392C9 4.8 3.3 1.4 E1
0.0047 ECWU2472C9 4.8 3.3 1.4 E1
0.0056 ECWU2562C9 4.8 3.3 1.4 E1
0.0068 ECWU2682C9 4.8 3.3 1.4 E1
0.0082 ECWU2822C9 4.8 3.3 1.4 E1
0.010 ECWU2103C9 4.8 3.3 1.4 E1
0.012 ECWU1123C9 4.8 3.3 1.4 E1
3000
ECWU2123C9 4.8 3.3 1.4 E1
0.015 ECWU1153C9 4.8 3.3 1.4 E1 ECWU2153C9 4.8 3.3 1.4 E1
0.018 ECWU1183C9 4.8 3.3 1.4 E1 ECWU2183C9 4.8 3.3 2.0 E2
0.022 ECWU1223C9 4.8 3.3 1.4 E1 ECWU2223C9 4.8 3.3 2.0 E2
0.027 ECWU1273C9 4.8 3.3 1.4 E1 ECWU2273C9 4.8 3.3 2.4 E3a 2000
0.033 ECWU1333C9 4.8 3.3 1.4 E1 ECWU2333C9 4.8 3.3 2.8 E3
0.039 ECWU1393C9 4.8 3.3 1.4 E1 ECWU2393C9 6.0 4.1 2.0 D2 3000
0.047 ECWU1473C9 4.8 3.3 2.0 E2 ECWU2473C9 6.0 4.1 2.4 D3
20000.056 ECWU1563C9 4.8 3.3 2.0 E2 ECWU2563C9 6.0 4.1 2.8 D4
0.068 ECWU1683C9 4.8 3.3 2.4 E3a 2000 ECWU2683C9 6.0 4.1 3.2 D5
0.082 ECWU1823C9 4.8 3.3 2.8 E3 ECWU2823C9 6.0 5.0 3.2 B
15000.10 ECWU1104C9 6.0 4.1 1.8 D1 3000 ECWU2104C9 6.0 5.0 3.8 B
ECWU1104V33 4.8 3.3 2.8 E3
20000.12 ECWU1124C9 6.0 4.1 2.4 D3 ECWU2124C9 6.0 5.0 4.5 B
0.15 ECWU1154C9 6.0 4.1 2.8 D4
0.18 ECWU1184KC9 7.1 5.0 2.0 Z
1500
0.22 ECWU1224KC9 7.1 5.0 2.4 Z
0.27 ECWU1274KC9 7.1 5.0 2.9 Z
0.33 ECWU1334KC9 7.1 5.0 3.5 Z
0.39 ECWU1394KCV 7.7 5.5 3.4 x
1000
0.47 ECWU1474KCV 7.7 5.5 4.0 x
0.56 ECWU1564KCV 9.8 6.3 3.0 V
0.68 ECWU1684KCV 9.8 6.3 3.6 V
0.82 ECWU1824KCV 9.8 6.3 4.3 V
1.0 ECWU1105KCV 9.8 6.3 5.1 V
Size code
LWH
E1 4.8 3.3 1.4
E2 4.8 3.3 2.0
E3a 4.8 3.3 2.4
E3 4.8 3.3 2.8
D1 6.0 4.1 1.8
D2 6.0 4.1 2.0
D3 6.0 4.1 2.4
D4 6.0 4.1 2.8
D5 6.0 4.1 3.2
B6.0 5.0
Z7.1 5.0
X7.7 5.5
V9.8 6.3
: Capacitance tolerance
Unit : mm
Refer to the column
“Rating, Dimensions & Quantity”.
Refer to the page of taping specifi cations
Capacitance tolerance : ±5 %(J), ±10 %(K)
Taping specifi cation for automatic mounting
Rating · Dimensions · Quantity
Construction Dimensions
Feb. 201601
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Plastic Film Capacitors
Land
Electrode
C
A
B
Capacitance tolerance : ±5 %(J)
Capacitance
(µF)
Rated voltage 630 V.DC
Part No. Dimensions (mm) Size
code Q'ty
LWH
0.022 ECWUC2J223JV 7.1 6.3 3.6 Y
10000.027 ECWUC2J273JV 7.1 6.3 4.1 Y
0.033 ECWUC2J333JV 7.1 6.3 5.1 Y
Size code
Land dimensions
Refl ow soldering
ABC
E1, E2, E3a, E3 2.6 6.6 3.0
D1, D2, D3, D4, D5 3.8 7.8 3.8
B3.8 7.8 4.6
Z4.5 9.0 4.6
Y4.5 9.0 5.7
X5.1 9.7 5.0
V7.2 11.9 5.7
lt is not warrantable that you can mount the capacitor without trouble under all the mounting condition when “Recommender for Land dimensions” is adopted.
Unit : mm
Recommended for land dimensions
Rating · Dimensions · Quantity
Feb. 201601
Panasonic ' IfY . P 9 3PP q 9 P '3' q , Y, aPP . ~ 0 av fly] 0 p Iallv e D J y (9-9 P q ipment, p q ipment, eq ipment, q ipment, ident p n, q ipment, y Eq in t), v v p r P aPP Y q W P r P aPP Y P e q Y and P P 9 nlY aPP'Y p isolation. Therefore, please ensure y y ur p p r products are assembled in y p p ally l Ify p q ip req ig eg y, reg fthe app , mmended that y p p y y fv q in e p p p g are subj ge for imp prior notice. Therefore, please be sure to req , P P . exp P r P a", Y '9 Y aPP I P E, P 9 provides examp p YP P aPP 9 9 third p y al p p y rig g y e, rig , 3' P P Y I If any r p , p p 9 be exp P S, d reg exp g y, p ially ith reg y and exp |, l The switchover date for comp g dep g n the part number or series of our p I When y y r p p mP . 9 I P q Y q IVY Y P tY P P p , crip .9 p 9
ٹ,I
\
RXZDQWWRXVHRXU
S
URGXFWVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
IRUD
SS
OLFDWLRQVUH
T
XLULQ
J
V
S
HFLDO
T
XDOLWLHVRUUHOLDELOLW
\
RUIRUD
SS
OLFDWLRQVZKHUHWKHIDLOXUHRUPDOIXQFWLRQRIWKH
S
URGXFWVPD
\
GLUHFWO
\
M
HR
S
DUGL]HKXPDQOLIHRU
S
RWHQWLDOO
\
FDXVH
S
HUVRQDOLQ
M
XU
\
H
J
DLUFUDIWDQGDHURV
S
DFHH
T
XL
S
PHQW
WUDIILFDQGWUDQV
S
RUWDWLRQH
T
XL
S
PHQW
FRPEXVWLRQ
H
T
XL
S
PHQW
PHGLFDOH
T
XL
S
PHQW
DFFLGHQW
S
UHYHQWLRQ
DQWLFULPHH
T
XL
S
PHQW
DQGRUVDIHW
\
H
T
XL
S
PHQW

LWLVQHFHVVDU
\
WRYHULI
\
ZKHWKHUWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFK
D
SS
OLFDWLRQV3OHDVHHQVXUHWKDW
\
RXZLOODVNDQGFKHFNZLWKRXULQ
T
XLU
\
GHVNDVWRZKHWKHU
WKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFKD
SS
OLFDWLRQVXVHEHIRUH
\
RXXVHRXU
S
URGXFWV
ٹ7KH
T
XDOLW
\
DQG
S
HUIRUPDQFHRIRXU
S
URGXFWVDVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
RQO
\
D
SS
O
\
WRRXU
S
URGXFWVZKHQXVHGLQLVRODWLRQ7KHUHIRUH
S
OHDVHHQVXUH
\
RXHYDOXDWHDQGYHULI
\
RXU
S
URGXFWVXQGHUWKHV
S
HFLILFFLUFXPVWDQFHVLQZKLFKRXU
S
URGXFWVDUHDVVHPEOHGLQ
\
RXU
RZQ
S
URGXFWVDQGLQZKLFKRXU
S
URGXFWVZLOODFWXDOO
\
EHXVHG
ٹ,I
\
RXXVHRXU
S
URGXFWVLQH
T
XL
S
PHQWWKDWUH
T
XLUHVDKL
J
KGH
J
UHHRIUHOLDELOLW
\
UH
J
DUGOHVV
RIWKHD
SS
OLFDWLRQ
LWLVUHFRPPHQGHGWKDW
\
RXVHWX
S
S
URWHFWLRQFLUFXLWVDQGUHGXQGDQF
\
FLUFXLWVLQRUGHUWRHQVXUHVDIHW
\
RI
\
RXUH
T
XL
S
PHQW
ٹ7KH
S
URGXFWVDQG
S
URGXFWV
S
HFLILFDWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
DUHVXE
M
HFWWR
FKDQ
J
HIRULP
S
URYHPHQWZLWKRXW
S
ULRUQRWLFH7KHUHIRUH
S
OHDVHEHVXUHWRUH
T
XHVWDQG
FRQILUPWKHODWHVW
S
URGXFWV
S
HFLILFDWLRQVZKLFKH[
S
ODLQWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVLQ
GHWDLO
EHIRUH
\
RXILQDOL]HWKHGHVL
J
QRI
\
RXUD
SS
OLFDWLRQV
S
XUFKDVH
RUXVHRXU
S
URGXFWV
ٹ7KHWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQHFDWDOR
J
S
URYLGHVH[DP
S
OHVRIRXU
S
URGXFWV
W
\S
LFDOR
S
HUDWLRQVDQGD
SS
OLFDWLRQFLUFXLWV:HGRQRW
J
XDUDQWHHWKHQRQLQIULQ
J
HPHQWRI
WKLUG
S
DUW
\
VLQWHOOHFWXDO
S
UR
S
HUW
\
UL
J
KWVDQGZHGRQRW
J
UDQWDQ
\
OLFHQVH
UL
J
KW
RULQWHUHVW
LQRXULQWHOOHFWXDO
S
UR
S
HUW
\
ٹ,IDQ
\
RIRXU
S
URGXFWV
S
URGXFWV
S
HFLILFDWLRQVDQGRUWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQH
FDWDOR
J
LVWREHH[
S
RUWHGRU
S
URYLGHGWRQRQUHVLGHQWV
WKHODZVDQGUH
J
XODWLRQVRIWKH
H[
S
RUWLQ
J
FRXQWU
\
HV
S
HFLDOO
\
ZLWKUH
J
DUGWRVHFXULW
\
DQGH[
S
RUWFRQWURO
VKDOOEHREVHUYHG
ٹ7KHVZLWFKRYHUGDWHIRUFRP
S
OLDQFHZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQVYDULHV
GH
S
HQGLQ
J
RQWKH
S
DUWQXPEHURUVHULHVRIRXU
S
URGXFWV
ٹ:KHQ
\
RXXVHWKHLQYHQWRU
\
RIRXU
S
URGXFWVIRUZKLFKLWLVXQFOHDUZKHWKHUWKRVH
S
URGXFWV
DUHFRP
S
OLDQWZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQ
S
OHDVHVHOHFW6DOHV,Q
T
XLU
\
LQWKH
ZHEVLWHLQ
T
XLU
\
IRUPDQGFRQWDFWXV
:HGRQRWWDNHDQ
\
UHV
S
RQVLELOLW
\
IRUWKHXVHRIRXU
S
URGXFWVRXWVLGHWKHVFR
S
HRIWKH
V
HFLILFDWLRQV
GHVFUL
WLRQV
XLGHOLQHVDQG
UHFDXWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
*XLGHOLQHVDQGSUHFDXWLRQVUHJDUGLQJWKH
GHVFULEHGLQWKLVRQOLQHFDWDORJ
5HJDUGLQJWKH&HUWLILFDWHRI&RPSOLDQFHZLWK
$SU
WHFKQLFDOLQIRUPDWLRQDQGXVHRIRXUSURGXFWV
WKH(85R+6'LUHFWLYH5($&+5HJXODWLRQV!

Products related to this Datasheet

CAP FILM 0.47UF 10% 250VDC 3931
Available Quantity: 14,000
Unit Price: 1.65996
CAP FILM 0.39UF 10% 250VDC 3931
Available Quantity: 9,000
Unit Price: 1.3928
CAP FILM 0.022UF 5% 630VDC 2825
Available Quantity: 8,000
Unit Price: 0.6474
CAP FILM 0.033UF 5% 630VDC 2825
Available Quantity: 6,000
Unit Price: 0.71624
CAP FILM 0.82UF 10% 250VDC 6039
Available Quantity: 5,250
Unit Price: 2.05796
CAP FILM 0.33UF 10% 250VDC 3925
Available Quantity: 4,000
Unit Price: 1.31054
CAP FILM 0.56UF 10% 250VDC 6031
Available Quantity: 3,000
Unit Price: 1.03096
CAP FILM 0.027UF 5% 630VDC 2825
Available Quantity: 1,304
Unit Price: 1.74
CAP FILM 0.022UF 5% 630VDC 2825
Available Quantity: 9,109
Unit Price: 1.64
CAP FILM 0.15UF 10% 250VDC 2825
Available Quantity: 1,000
Unit Price: 0.89264
CAP FILM 0.18UF 10% 250VDC 2825
Available Quantity: 1,000
Unit Price: 1.00086
CAP FILM 0.27UF 10% 250VDC 3925
Available Quantity: 1,000
Unit Price: 1.17656
CAP FILM 0.68UF 10% 250VDC 6031
Available Quantity: 750
Unit Price: 1.89668
CAP FILM 1UF 10% 250VDC 6039
Available Quantity: 750
Unit Price: 2.49359
CAP FILM 0.33UF 10% 250VDC 3925
Available Quantity: 4,670
Unit Price: 3.18
CAP FILM 0.15UF 10% 250VDC 2825
Available Quantity: 1,610
Unit Price: 2.17
CAP FILM 0.56UF 10% 250VDC 6031
Available Quantity: 491
Unit Price: 2.34
CAP FILM 0.27UF 10% 250VDC 3925
Available Quantity: 1,456
Unit Price: 2.86
CAP FILM 0.82UF 10% 250VDC 6039
Available Quantity: 5,582
Unit Price: 4.64
CAP FILM 1UF 10% 250VDC 6039
Available Quantity: 977
Unit Price: 4.62
CAP FILM 0.47UF 10% 250VDC 3931
Available Quantity: 14,216
Unit Price: 3.81
CAP FILM 0.39UF 10% 250VDC 3931
Available Quantity: 9,213
Unit Price: 3.2
CAP FILM 0.18UF 10% 250VDC 2825
Available Quantity: 1,143
Unit Price: 2.43
CAP FILM 0.033UF 5% 630VDC 2825
Available Quantity: 6,138
Unit Price: 1.74
CAP FILM 0.68UF 10% 250VDC 6031
Available Quantity: 836
Unit Price: 4.28
CAP FILM 0.22UF 10% 250VDC 2825
Available Quantity: 0
Unit Price: 1.1732
CAP FILM 0.22UF 10% 250VDC 2825
Available Quantity: 0
Unit Price: 2.85
CAP FILM 0.15UF 10% 250VDC 2825
Available Quantity: 1,610
Unit Price: 2.17
CAP FILM 0.18UF 10% 250VDC 2825
Available Quantity: 1,143
Unit Price: 2.43
CAP FILM 0.22UF 10% 250VDC 2825
Available Quantity: 0
Unit Price: 2.85