K10 Family Fact Sheet Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
Just like other members of the Kinetis K series portfolio, the Kinetis K1x series MCU
family offers a broad selection of pin-, peripheral-, and software-compatible MCU families
based on the ARM® Cortex®-M4 core.
Low-power,
baseline MCUs
Kinetis® K1x MCU Family
TARGET APPLICATIONS
} Barcode scanners
}Electronic point of sales (EPOS)
}Flow meters
}Gaming controllers
}HVAC systems
}Home and building automation
}Remote sensors
Kinetis K series MCU families are performance efficient and
offer industry-leading low power while providing significant
BOM savings through smart on-chip integration. The
Kinetis K series MCU portfolio is supported by the most
comprehensive set of development tools and software.
The Kinetis K1x MCU family consists of general-purpose
MCUs with a variety of memory and integration options.
Devices start from 32 KB of flash in a small footprint of 5
x 5 mm 32 QFN package extending up to 1 MB in a 144
MAPBGA package with an optional rich suite of analog,
communication, timing and control peripherals. Additionally,
its pin compatibility, flexible low-power capabilities and
innovative FlexMemory technology help to solve many of the
major pain points for embedded designers. Next-generation
Kinetis K1x MCUs are further optimized for performance and
power consumption and offer more streamlined integration
for further BOM cost reductions.
KINETIS K1x MCU BENEFITS
}Up to 120 MHz Cortex-M4 core supporting a broad range
of processing bandwidth requirement while maintaining
excellent cost effectiveness in easy-to-use packages
}Smart integration supporting applications requiring higher
performance, lower power and reduction of BOM cost such
as: communication peripherals with FIFOs, SPIs with multiple
chip selects, UARTs with hardware flow control, multiple
internal clock sources (1 kHz, 32 kHz and 4 MHz internal
oscillators), superb analog integration with 16-bit ADCs with
12-bit DAC, high-speed comparators, high-precision internal
voltage reference and multiple timers with PWM generation
capability or very-low-power operation
}Highly reliable, fast access flash memory with four levels of
protection for code security/protection
}Outstanding low-power operation with dynamic currents
down to 190 µA/MHz, state retention stop mode down to 3.2
µA with 6µS wake-up time and lowest power mode down to
340 nA
}Faster time-to-market with comprehensive enablement
solutions, including SDK (drivers, libraries, stacks), IDE,
bootloader, RTOS, online community and more
a” « 9 93:: WNW...
COMPREHENSIVE
ENABLEMENT SOLUTIONS
Kinetis software development kit (SDK)
}Extensive suite of robust peripheral
drivers, stacks and middleware
}Includes software examples
demonstrating the usage of the
HAL, peripheral drivers, middleware,
and RTOSes
}Operating system abstraction (OSA)
for MQX RTOS, FreeRTOS, and
Micrium® µC/OS kernels and BareMetal
(no RTOS) applications
Processor Expert® software
configuration tool
}Complimentary software configuration
tool providing I/O allocation and
pin initialization and configuration
of hardware abstraction and
peripheral drivers
Integrated development environments (IDE)
}Atollic® TrueSTUDIO®
www.atollic.com/index.php/
partnerfreescale
}Green Hills® Software MULTI
www.ghs.com/products/freescale_
kinetis.html
}IAR Embedded Workbench®
www.iar.com/kinetis
}ARM Keil® Microcontroller
Development Kit
www.keil.com/freescale
}Kinetis Design Studio IDE
No-cost integrated development
environment for Kinetis MCUs
Eclipse and GCC-based IDE for C/C++
editing, compiling and debugging
KINETIS K1x MCU FAMILY
mbed
Enabled
}Broad ARM technology ecosystem
support through NXP Partner Program
Online enablement with ARM
mbed development platform
}Rapid and easy Kinetis MCU
prototyping and development
}Online mbed™ SDK, developer
community
}Free software libraries
Proprietary MQX RTOS
}Full-feature RTOS kernel, TCP/IP
and USB stacks, file system, shell
utility, peripheral drivers, board
support packages and more at
www.nxp.com/mqx
Bootloader
}Common bootloader for all
Kinetis MCUs
}In-system flash programming over a
serial connection: erase, program, verify
}ROM or flash-based bootloader with
open-source software and host-side
programming utilities
Development Hardware
}Tower® System development
board platform
Rapid prototyping and evaluation
Low cost, interchangeable modules
}Freedom development boards
Low cost (<$30 USD)
Arduino® R3 compatible
mbed-enabled on select boards
KINETIS K1x MCUs
Kinetis® K1x MCU
Sub-Family
Kinetis K12 MCUs
Baseline
Kinetis K11 MCUs
Security Rich
Kinetis K10 MCUs
High Mixed-Signal Integration
CPU Performance 50 MHz 50 MHz with FPU 50 MHz 72 MHz 100 MHz 120 MHz with FPU
Embedded Memory
(Flash, SRAM)
192–512 KB,
32–64 KB
192–512 KB,
32–64 KB
32–160 KB,
8–16 KB
96–288 KB,
16–64 KB
256–512 KB,
32–128 KB 1 MB, 128 KB
Analog 1 x 16-bit ADC,
1 x 12-bit DAC
1 x 16-bit ADC,
1 x 12-bit DAC 1 x 16-bit ADC PGA, 2x 16-bit ADC,
1 x 12-bit DAC
PGA, 2 x 16-bit ADC,
2 x 12-bit DAC
PGA, 4 x 16-bit ADC,
2 x 12-bit DAC
Security Hardware encryption
and tamper – – –
Other features CAN, FlexBus CAN, FlexBus CAN, FlexBus,
NAND flash controller
Package options LQFP48, LQFP64,
LQFP80, MAP121 LQFP80, MAP121
LQFP48, LQFP64,
MAP64, QFN32,
QFN48
LQFP64, LQFP80,
LQFP100, MAP121
LQFP80, LQFP100,
LQFP144, MAP121,
MAP144
LQFP144, MAP144
Document Number:
KNTSK1xFMLYFS REV 3
NXP, the NXP logo, the Energy Efficient Solutions logo, CodeWarrior, Kinetis, Processor Expert and Tower are trademarks of
NXP B.V. All other product or service names are the property of their respective owners. ARM, Cortex and Keil are registered
trademarks of ARM Limited (or its subsidiaries) in the EU and/or elsewhere. mbed is a trademark of ARM Limited (or its subsidiaries)
in the EU and/or elsewhere. All rights reserved. © 2014–2016 NXP B.V.
www.nxp.com/Kinetis
Cyclic
Redundancy
Check (CRC)
Security
and Integrity
Analog
Core
Interrupt
Controller
Floating-Point
Unit (FPU)
Debug
Interfaces DSP
ARM® Cortex®-M4
Core 50/72/100/120 MHz
16-bit ADC
PGA
12-bit DAC
Voltage
Reference
Analog
Comparator
with 6-bit DAC
Cryptographic
Acceleration
Unit (CAU)
HW Tamper
Detection
Unit
Random
Number
Generator
Timers
System
Internal and
External
Watchdogs
Memory
Protection Unit
(MPU)
DMA
Low-Leakage
Wake-Up Unit
Carrier
Modulator
Transmitter
Periodic
Interrupt
Timers
Independent
Real-Time
Clock (RTC)
FlexTimer
Programmable
Delay Block
Low-Power
Timer
Low-Power
Touch-Sensing
Interface
Memories
Communication Interfaces HMI
Clocks
Phase-Locked
Loop
Frequency-
Locked Loop
Low-/High-
Frequency
Oscillators
Internal
Reference
Clocks
Program Flash
(32 KB to 1MB)
NAND Flash
Controller
FlexMemory
(32 to 512 KB)
(2 to 16 KB EE)
Serial
Programming
Interface
(EZPort)
SRAM
(8 to 128 KB)
Cache
External
Bus Interface
(FlexBus)
GPIO
I2C
UART
(ISO 7816)
SPI
CAN
I2S
Secure
Digital Host
Controller
(SDHC)
Optiona Feature
KINETIS K1X MCU FAMILY BLOCK DIAGRAM
Cyclic
Redundancy
Check (CRC)
Security
and Integrity
Analog
Core
Interrupt
Controller
Floating-Point
Unit (FPU)
Debug
Interfaces DSP
ARM® Cortex®-M4
Core 50/72/100/120 MHz
16-bit ADC
PGA
12-bit DAC
Voltage
Reference
Analog
Comparator
with 6-bit DAC
Cryptographic
Acceleration
Unit (CAU)
HW Tamper
Detection
Unit
Random
Number
Generator
Timers
System
Internal and
External
Watchdogs
Memory
Protection Unit
(MPU)
DMA
Low-Leakage
Wake-Up Unit
Carrier
Modulator
Transmitter
Periodic
Interrupt
Timers
Independent
Real-Time
Clock (RTC)
FlexTimer
Programmable
Delay Block
Low-Power
Timer
Low-Power
Touch-Sensing
Interface
Memories
Communication Interfaces HMI
Clocks
Phase-Locked
Loop
Frequency-
Locked Loop
Low-/High-
Frequency
Oscillators
Internal
Reference
Clocks
Program Flash
(32 KB to 1MB)
NAND Flash
Controller
FlexMemory
(32 to 512 KB)
(2 to 16 KB EE)
Serial
Programming
Interface
(EZPort)
SRAM
(8 to 128 KB)
Cache
External
Bus Interface
(FlexBus)
GPIO
I2C
UART
(ISO 7816)
SPI
CAN
I2S
Secure
Digital Host
Controller
(SDHC)
Optiona Feature
KINETIS K1X MCU FAMILY BLOCK DIAGRAM

Products related to this Datasheet

IC MCU 32BIT 64KB FLASH 48LQFP
Available Quantity: 0
Unit Price: 7.13
IC MCU 32B 128KB FLASH 144MAPBGA
Available Quantity: 5
Unit Price: 15.48
IC MCU 32BIT 512KB FLASH 80FQFP
Available Quantity: 0
Unit Price: 0
IC MCU 32BIT 64KB FLASH 48QFN
Available Quantity: 0
Unit Price: 5.77472
IC MCU 32BIT 64KB FLASH 64LQFP
Available Quantity: 0
Unit Price: 7.68
IC MCU 32BIT 64KB FLASH 64MAPBGA
Available Quantity: 0
Unit Price: 7.1148
IC MCU 32BIT 128KB FLASH 48QFN
Available Quantity: 0
Unit Price: 7.1148
IC MCU 32BIT 128KB FLASH 48LQFP
Available Quantity: 0
Unit Price: 8.87
IC MCU 32BIT 128KB FLASH 64LQFP
Available Quantity: 0
Unit Price: 8.5
IC MCU 32BIT 128KB FLASH 64LQFP
Available Quantity: 0
Unit Price: 10.81
IC MCU 32BIT 128KB FLASH 100LQFP
Available Quantity: 0
Unit Price: 11.93
IC MCU 32BIT 128KB FLSH 81MAPBGA
Available Quantity: 0
Unit Price: 0
IC MCU 32BIT 128KB FLSH 64MAPBGA
Available Quantity: 0
Unit Price: 8.52142
IC MCU 32BIT 256KB FLASH 64LQFP
Available Quantity: 0
Unit Price: 12.65
IC MCU 32BIT 256KB FLASH 80FQFP
Available Quantity: 0
Unit Price: 13.54
IC MCU 32BIT 256KB FLASH 100LQFP
Available Quantity: 0
Unit Price: 13.7
IC MCU 32BIT 256KB FLASH 144LQFP
Available Quantity: 0
Unit Price: 16.30473
IC MCU 32BIT 256KB FLSH 81MAPBGA
Available Quantity: 0
Unit Price: 0
IC MCU 32B 256KB FLASH 144MAPBGA
Available Quantity: 0
Unit Price: 16.68
IC MCU 32B 256KB FLASH 121MAPBGA
Available Quantity: 0
Unit Price: 0
IC MCU 32BIT 128KB FLASH 64LQFP
Available Quantity: 0
Unit Price: 7.0785
IC MCU 32B 512KB FLASH 121MAPBGA
Available Quantity: 0
Unit Price: 16.47
IC MCU 32BIT 128KB FLASH 80FQFP
Available Quantity: 0
Unit Price: 10.2124
IC MCU 32B 512KB FLASH 121MAPBGA
Available Quantity: 0
Unit Price: 0
IC MCU 32B 128KB FLASH 121MAPBGA
Available Quantity: 0
Unit Price: 0
IC MCU 32B 256KB FLASH 121MAPBGA
Available Quantity: 0
Unit Price: 0
IC MCU 32B 512KB FLASH 121MAPBGA
Available Quantity: 0
Unit Price: 16.30475
IC MCU 32BIT 512KB FLASH 64LQFP
Available Quantity: 0
Unit Price: 10.48767
IC MCU 32BIT 512KB FLASH 80FQFP
Available Quantity: 0
Unit Price: 11.18645
IC MCU 32BIT 256KB FLASH 80FQFP
Available Quantity: 0
Unit Price: 0