0190390017 Datasheet by Molex

molex one company ) a world at Innovaliov‘ W Snap Plugs and Receptacles Drawin PDF Product Specification P371990270117001 (PDF) Product Specification P871990270157001 PDF RcHS Certificate of Comoliance (PDF) 19039 Snag Plugs and Receptacles EU ELV EU RoHS China RoHS REACH SVHC Halogen-Free Status Contact US 19039 FAQ 192880033 638853600
This document was generated on 08/22/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0190390017
Status: Active
Overview: Snap Plugs and Receptacles
Description: Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, Nylon, Fits Male Plug Diameter
4.57mm, Mylar Tape Carrier
Documents:
Drawing (PDF) Product Specification PS-19902-015-001 (PDF)
Product Specification PS-19902-011-001 (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR18689
UL E152602
General
Product Family Quick Disconnects
Series 19039
Comments Fits Male Plug Dia. 4.57mm, Fits Male Plug Dia.
4.57mm
Crimp Quality Equipment Yes
Insulated Fully
Overview Snap Plugs and Receptacles
Product Name Avikrimp
Type Snap Receptacle
UPC 800755958539
Physical
Barrel Type Closed
Color - Resin Red
Flammability 94V-2
Gender Female
Glow-Wire Capable No
Insulation Nylon (PA)
Lock to Mating Part None
Material - Metal Brass
Material - Plating Mating Tin
Material - Plating Termination Tin
Material - Resin Nylon
Net Weight 1.312/g
Orientation Straight
Packaging Type Adhesive Tape on Reel
Plating min - Mating 2.540µm
Plating min - Termination 2.540µm
Tab Thickness N/A
Tab Width N/A
Temperature Range - Operating -40° to +105°C
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 3.25mm max.
Wire Size AWG 18, 20, 22
Electrical
Voltage - Maximum 600V
Solder Process Data
Lead-freeProcess Capability N/A
Material Info
Engineering Number BRA-8180NT
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19039 Series
Application Tooling | FAQ
Tooling specifications and manuals are
found by selecting the products below.
Crimp Height Specifications are then
contained in the Application Tooling
Specification document.
Global
Description Product #
ATP Crimp Dies
for the Tape Crimp
Module and ATP-101
& 301 Press
192880033
Mini-Mac Applicator 638853600
Reference - Drawing Numbers
Product Specification PS-19902-011-001, PS-19902-015-001
Sales Drawing SD-19039-001
This document was generated on 08/22/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION