VMCG-x-MPBK-K Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
’ HH ,115[3,0]0HANN O ©§DEE©EEE /' VMCG-100-MF‘BK-K 3,94 [100] 3.62 [92] .35 [9] o© @ @E} SEE ENG‘NEER‘NG FDR REV Arl
A
C
PRINT
TYPE
TOLERANCES
UNLESS NOTED
.XX=±.010
.XXX=±.005
FRAC.=±1/64
ANG.=±1°
-SEE ENGINEERING FOR REV A-I -- -------
JREDRAWN, SEE CO 200749 SK 01/18/2012
.228 5.8
CHANNEL DEPTH (2X).118 3.0
.075 1.9
RECOMMENDED
2.2.087
7.28
.14 3.5 MIN
NOTES:
1. STANDARD MATERIAL: NYLON 6, GLASS FILLED (RMS-38). COLOR: GRAY.
ALTERNATE MATERIAL: NYLON 6 UL94 V-0 (RMS-371). AVAILABLE BY SPECIAL ORDER.
TO ORDER USE P/N: VMCG-XX-MPBK-FR-K.COLOR: GRAY.
2. COMPONENTS:
a) LOCKING BUTTON: HDPE (RMS-284)
b) THREADED INSERT: BRASS (RMS-231)
c) WASHER: STAINLESS STEEL (RMS-228)
d) HEX NUT: STAINLESS STEEL (RMS-228)
PC BOARD HOLE LOCATION
PART NO. "A" "B" "C"
VMCG-70-MPBK-K 2.76 [70] 2.44 [62.5] .22 [5.5]
VMCG-100-MPBK-K 3.94 [100] 3.62 [92] .35 [9]
M3 X 0.5 THREADED METAL INSERT
.31 7.9 REF
"B"
6
11.5.45
3.12
.24.063 1.6
INCLUDED HARDWARE
B
WWW.RICHCO-INC.COM
01/17/2012
SK
DZ
SK FINAL
DWG IN
IN [MM]
SEE TABLE
RE: RICHCO, INC.
SHEET:
VMCG-2
FILE #: APP:
CHKD:
ENGR.
PART #
DWN:
DT:
DATE
TITLE:
SHEET SIZE:
RICHCO, INC.
1 OF 1
VERTICAL MOUNT CARD GUIDE, TYPE 2
REV. DESCRIPTION
CREATED USING
SOLIDWORKS
"C"
6
ACCEPTS .062 [1.6]
"A"
NOMINAL BOARD THCK.
.24
.24 6.1

Products related to this Datasheet

CARD GUIDE VERTICAL MOUNT 2.76"
Available Quantity: 314
Unit Price: 3.72
CARD GUIDE VERTICAL MOUNT 3.94"
Available Quantity: 88
Unit Price: 3.87