GTS448 Series Drawing Datasheet by CW Industries

View All Related Products | Download PDF Datasheet
IT MAY NOT BE DISCLOSED TO ANYONE. , Mountin Hole Circuit Din. ram Rating SEE TABLE 3 g ale Contact Resistance 50m ohm Max. '0 Insulation Resistance DC 500v 100M ohm Min, Dielectric Strength AC 1500V 1 minute Switch Function SEE TABLE Operation Temperature O'ONBS‘C ‘32, 1510.1 If SEE TABLE Panel Thickness 6mm max. * Electrical Life at Full Load: 10,000 cydes * Contact Clearance» 3.0mm for ON-OFF, (om-OFF, ON-(OFF), ONON; u (2st for ON—OFF-ON, ON-OFF-(ON), (ON)-OFF-(ON) ®/ * Geemnce, Creepage distance, Distance through InsuIation: Normal/Dirtyclass ‘ ‘ Dust and Water Sealed to IP56 (Switches mounted on vertical panel) 341:0‘ 5 KEYWAY 21.5i0.3 OTHER THAN CW INDUSTRIES PERSONNEL, WITHOUT WRITTEN AUTHORIZATION FROM CW INDUSTRIES INCORPORATED, SOUTHAMPTON. PENNSYLVANIA LISA THIS INFORMATION IS CONFIDENTIAL AND PROPRIETARY T0 CW INDUSTRIES INCORPORATED AND ITS AFFILIATES. C! E 0‘ TERMINAL TYPE 01 05 08 12 SQ 80 SC 50 m "z -»—--—- q o I o ._ . HIE—J}; =1, Ergww d 9 g I I DATE CODE was as Nob-JIUNC .1211 _. 0,510.05 = 3 154105 6:25:01 LEVER TYPE « 7.6:};05 1mm I ‘ 5 IQ . 9 A 1H" Ii 11111111 =11 |_ I“ l We“ 1:11 1311c 11“ 111%“ sumsmsflu OPTIONS Type Funclicns(DoubIe Pale) Circuit Rating P L —— _ x 16(4)A 250v Ac ou/owr'cs m wcxmsuu F 4P DPST ON OFF E a~ @511. a (J) M _ I 16(0A 250v AC mm. m 1- s 4P DPST (0N) OFF r‘?‘ ,fi,@fl_ R ”m“ WWW 1S 4 AZEOV AC Q 4" ”PST ON'IOFF> 511 215-1951 H PM u WWW _ 12(4)A 250v Ac K ”FIE". B 6P DPDT ON ON E]: (1141:) 5m u ”153‘ "r TAERMINAL BARRIERS _ 1 12am 250v AC WNW“ P 6P DPDT ON (ON) 13, :1: 13355}: N I © 1131 _ _ I V 4 I: '. lflm' 1M ' lb ' E 6P DPDT 0N OFF ON II? @ @511“ mm m m «m w term-m mm _ _ u 1 12(4)A250V AC M 6P DPDT 0N OFF (ON) I, ‘ @6151)” ._ ‘ I l 12‘ 250V AC K 6P opm (0N) OFF (ON) 1.33:; (£51m ROHS C°mpliam ( )‘ M°mentary mem 2 Rnduwn. u d-tud drlwing with new/rulings. Mum, INDUSTRIES Date Drawn: 5/03/12 Rev. 2 um: mm gcfcke" G GULJ e “mm", p. 15966 Title: cw FIN: Tel 215.355.7080Mww.cwind.com TOGGLE SWITCH ‘4 GTS44SSERIES

Products related to this Datasheet

SWITCH TOGGLE DPDT 12A 250V
Available Quantity: 4,077
Unit Price: 5.81
SWITCH TOGGLE DPDT 12A 250V
Available Quantity: 1,115
Unit Price: 5.81
SWITCH TOGGLE DPDT 12A 250V
Available Quantity: 807
Unit Price: 6.01
SWITCH TOGGLE DPST 16A 250V
Available Quantity: 600
Unit Price: 6.41
SWITCH TOGGLE DPST 16A 250V
Available Quantity: 403
Unit Price: 5.74
SWITCH TOGGLE DPDT 12A 250V
Available Quantity: 375
Unit Price: 7.61
SWITCH TOGGLE DPST-NC 16A 250V
Available Quantity: 0
Unit Price: 4.667
SWITCH TOGGLE DPST-NO 16A 250V
Available Quantity: 0
Unit Price: 4.667
SWITCH TOGGLE DPDT 12A 250V
Available Quantity: 0
Unit Price: 5.23504
SWITCH TOGGLE DPDT 12A 250V
Available Quantity: 0
Unit Price: 5.5752
SWITCH TOGGLE DPST-NO 16A 250V
Available Quantity: 0
Unit Price: 4.80518
SWITCH TOGGLE DPST-NC 16A 250V
Available Quantity: 0
Unit Price: 4.80518
SWITCH TOGGLE DPDT 12A 250V
Available Quantity: 0
Unit Price: 5.3025
SWITCH TOGGLE DPDT 12A 250V
Available Quantity: 0
Unit Price: 5.5752
SWITCH TOGGLE DPDT 12A 250V
Available Quantity: 0
Unit Price: 5.71156
SWITCH TOGGLE DPDT 12A 250V
Available Quantity: 0
Unit Price: 5.8479