901-913, 937-941 Series Datasheet by Bivar Inc.

X X X "H" DIMENSION .156 (4.0) .187 (4.7) .250 (6.4) .187 (4.7) I3|VAR @E}
H
I.D.
O.D.
1. GENERAL SPECIFICATIONS: BIVAR EXTRUDED PRODUCT SPECIFICATION BV00-E103.
®
STANDARD TOLERANCE
9XX-XXX
SHEET # OF
NYLON TUBE SPACERS
CAD GENERATED DOCUMENT
,
DO NOT MEASURE DRAWING.
TEL: (949) 951-8808 FAX: (949) 951-3974
4 THOMAS, IRVINE, CA. 92618
( UNLESS OTHERWISE SPECIFIED )
X° ± 1°
.XXX ± .005
.XX ± .01
CHECKED:
DESIGNED:
DATE:
DATE:
.X ± .1
DECIMALS ANGULAR
TITLE:
PART NO:
CAGE CODE : 32559 K11
REVISION:
DATE APPROVED
REV. DESCRIPTION
"H" DIMENSION
.030-1.250 (.76-31.8)
.030-1.250 (.76-31.8)
.030-1.250 (.76-31.8)
.030-1.250 (.76-31.8)
.030-1.250 (.76-31.8)
.030-1.250 (.76-31.8)
.030-1.250 (.76-31.8)
.030-1.250 (.76-31.8)
903
908
907
906
905
904
SERIES
902
901
.047 (1.2) .156 (4.0)
.187 (4.7)
.250 (6.4)
.148 (3.8)
.167 (4.2)
.187 (4.7)
.105 (2.7)
.125 (3.2)
.147 (3.7)
.085 (2.2)
.063 (1.6)
.125 (3.2)
.085 (2.2).028 (.71) O.D.
I.D.
.032 (.81)
.187 (4.7)
.125 (3.2)
.085 (2.2)
.125 (3.2)
.250 (6.4)
.250 (6.4)
.091 (2.3)
.032 (.81)
.047 (1.2)
.090 (2.3)
.125 (3.2)
.171 (4.3)
.030-1.250 (.76-31.8)
.030-1.250 (.76-31.8)
.030-1.250 (.76-31.8)
.030-1.250 (.76-31.8)
.030-1.250 (.76-31.8)
.030-1.250 (.76-31.8)
913
939
938
937
912
911
.063 (1.6).030-1.250 (.76-31.8)940 .156 (4.0)
Michael Chen
D. Green
01/13/03
01/13/03
0.030 - 0.500 (1.0 - 12.7mm)±0.005(0.1mm)
0.505 - 0.750 (12.8 - 19.1mm)±0.008(0.2mm)
0.755 - 1.250 (19.2 - 31.8mm)±0.015(0.4mm)
3. TOLERANCE "H" DIMENSION:
-A-
.005
KEngineering Update w/o Changes. 10/22/15 J. C.
FUpdated Material. 10/28/08 T. Y.
GAdded Ordering Information. 06/06/11 T. Y.
ORDERING INFORMATION:
9XX-XXX
SERIES LENGTH
INCHES, MULTIPLES OF .005"
.030" = 030
.100" = 100
1.250" = 1.250
WHOLE MILLIMETERS
2mm = 2MM
5mm = 5MM
HRemoved Part Numbers from Part Offering List. 05/06/15 J. C.
ALLIED CHEMICAL POLYAMID NYLON 6 WITH CLARIANT CNY02655 WHITE NYLON CONCENTRATE.
2. MATERIAL: NYLON 6, ULTRAMID 8270 HS, NATURAL. BIVAR MATERIAL CODE 01-NL-WE.
JUpdated Material Description. 10/09/15 J. C.