How to order Coma type: AWG size: we of a-imp barrel: Packing: Design variiliun Plating indication: 5M: Male Contact sc: Female contact 14, 16, 20, 24 American open cnmp No digil: Contacts 0 I.: Preformed \oose p 1 : omy wire crimp : Wire + Insulation 1| : \Mre + Insulation See plaung table
106
SM/SC-M
How to order
S6
S6
1
1
(L)
(L)
M
M
16
16
SM
SC
Contact type: SM: Male contact
SC: Female contact
AWG Size: 14, 16, 20, 24
Type of crimp barrel: American open crimp barrel
Packing: No digit: Contacts on strip (qty 3000 per reel)
L: Preformed loose piece contacts
Design variation 1 : Only wire crimp for size 14 and 16
: Wire + insulation crimp for sizes 20 and 24
11 : Wire + insulation crimp for size 16
Plating indication: See plating table
Size 16 stamped and
formed contacts for
TRIM TRIO
connectors
Description
Size 16 SM/SC .063” (1.6mm) diameter
contacts are two piece strip formed crimp
snap-in pin and sockets.
These contacts consist of a crimp body
made of high conductive copper alloy, and
a stainless steel retaining spring featuring
retention in the housing cavity and a closed
entry socket to prevent probe damage.
The contact with its open barrel is standard
available on srtip and packaged with 3000
pcs on reel. This reel packaging combined
with semi or even full automatic crimp
tooling provides the added advantage of a
lower installed cost.
Features and benefits
Made from high conductive copper alloy
with gold or tin over nickel plate finish.
Two piece construcion with dual purpose
spring which serves for contact retention
and protects the body against damage.
Contacts available on reel (standard) and
in bulk packing (100 pcs).
Suitable for high volumes and lower
installation cost.
Performance characteristics
Current rating: 13 Amp
Contact resistance: 6 mΩ
Contact retention in body: 65 N min.
Individual insertion force: 3.5 N max.
Individual withdrawal force: 0.55 N min.
Construction
Contact body: High conductive copper
alloy.
Outer spring: Stainless steel
Plating table
S6 = 0.75m Gold min. in contact area,
flash on crimp barrel over Nickel.
D70 = Gold flash all over, over Nickel.
TK6 = Preplated Tin all over.
Connector accommodation
Any TRIM TRIO size 16 contact can
be used in any contact position in any
connector in the TRIM TRIO size 16
interconnection system.
• MS-M / MSG / MB
• SMS Qikmate
• UTG
• UTP
• UT0
• MBG
Note:
Reeled contacts are for applicator with left
side feeding.
55. E E a fi m 2 i I I E 9m
107
SM/SC-M
Standard SM/SC crimp contacts: Contact size 16 - Pin diameter 1.6mm (.063”)
Part number: contacts on strip
Part number: Loose piecesmn Wire size
Insulation Wire
Pin contacts Fig. Socket contacts Fig. AWG mm2 diameter strip length
SM24M1S6 1 SC24M1S6 2 26 - 24 0.13 - 0.25 0.89 - 1.58 4.0
SM24ML1S6 SC24ML1S6
SM20M1S6 3 SC20M1S6 4 22 - 20 0.35 - 0.50 1.17 - 2.08 4.0
SM20ML1S6 SC20ML1S6
SM16M1S6 5 SC16M1S6 6 18 - 16 0.80 - 1.50 3.0 6.35
SM16ML1S6 SC16ML1S6
SM16M11S6 7 SC16M11S6 8 18 - 16 0.80 - 1.50 2.0 - 3.0 4.65
SM16ML11S6 SC16ML11S6
SM14M1S6 9 SC14M1S6 10 14 2.0 - 2,5 3.2 6.35
SM14ML1S6 SC14ML1S6
Dimensional table
Hand crimp tooling for loose contacts Automatic crimp tooling for
contacts on strip
Extraction
Size tooling
Hand tools M8ND P100 MAN (Stripper - crimper)
die set included Die set Mini Applicator
(not included) (not included)
Crimptooling table
For other platings: See plating table.
24 Y16SCM2 (ratchet) N24RT11 MLS0318B
20 Y14SCM2 (not ratchet) N20RT29 MLS0555A
Y14MTV (ratchet)
16M(L)11 Y16SCM2 (ratchet) N16RT26 MLS0356A RX2025GE1
Y14SCM2 (not ratchet) SC10S1 or
16M(L)1 Y14SCM (ratchet) N16RT24 MLS1579 RX2025GE2
Y14MTV (ratchet) or
14 Y14SCM (ratchet) N14RT13 MLS1047 RX16D11D1
Y14MTV (ratchet)
For detailed information on crimp tooling : See crimp tooling section

Products related to this Datasheet

CONN SOCKET 20-22AWG TIN CRIMP
Available Quantity: 15,000
Unit Price: 0.315
CONN SOCKET 14AWG GOLD CRIMP
Available Quantity: 12,000
Unit Price: 0.826
CONN PIN 24-26AWG GOLD CRIMP
Available Quantity: 12,000
Unit Price: 0.756
CONN SOCKET 14AWG TIN CRIMP
Available Quantity: 9,000
Unit Price: 0.315
CONN SOCKET 24-26AWG TIN CRIMP
Available Quantity: 9,000
Unit Price: 0.315
CONN PIN 16-18AWG TIN CRIMP
Available Quantity: 9,000
Unit Price: 0.27
CONN SOCKET 16-18AWG GOLD CRIMP
Available Quantity: 6,952
Unit Price: 2.13
CONN SOCKET 20-22AWG TIN CRIMP
Available Quantity: 6,410
Unit Price: 0.72
CONN SOCKET 20-22AWG GOLD CRIMP
Available Quantity: 6,000
Unit Price: 0.826
CONN PIN 14AWG TIN CRIMP
Available Quantity: 6,000
Unit Price: 0.27
CONN PIN 16-18AWG GOLD CRIMP
Available Quantity: 4,796
Unit Price: 1.89
CONN PIN 16-18AWG TIN CRIMP
Available Quantity: 3,891
Unit Price: 0.74
CONN PIN 14AWG GOLD CRIMP
Available Quantity: 3,000
Unit Price: 0.756
CONN PIN 20-22AWG GOLD CRIMP
Available Quantity: 3,000
Unit Price: 0.756
CONN PIN 24-26AWG TIN CRIMP
Available Quantity: 2,270
Unit Price: 0.74
CONN PIN 20-22AWG TIN CRIMP
Available Quantity: 2,095
Unit Price: 0.74
CONN SOCKET 24-26AWG TIN CRIMP
Available Quantity: 2,087
Unit Price: 0.69
CONN PIN 20-22AWG GOLD CRIMP
Available Quantity: 1,068
Unit Price: 1.89
CONN SOCKET 20-22AWG GOLD CRIMP
Available Quantity: 1,063
Unit Price: 2.13
CONN SOCKET 14AWG GOLD CRIMP
Available Quantity: 1,021
Unit Price: 2.21
CONN SOCKET 16-18AWG TIN CRIMP
Available Quantity: 936
Unit Price: 0.72
CONN SOCKET 24-26AWG GOLD CRIMP
Available Quantity: 850
Unit Price: 2.13
CONN PIN 14AWG GOLD CRIMP
Available Quantity: 175
Unit Price: 1.89
CONN PIN 24-26AWG GOLD CRIMP
Available Quantity: 1
Unit Price: 1.89
CONN SOCKET 16-18AWG GOLD CRIMP
Available Quantity: 0
Unit Price: 0.826
CONN SOCKET 24-26AWG GOLD CRIMP
Available Quantity: 0
Unit Price: 0.826
CONN PIN 16-18AWG GOLD CRIMP
Available Quantity: 0
Unit Price: 0.756
CONN SOCKET 14AWG TIN CRIMP
Available Quantity: 0
Unit Price: 0.4545
CONN PIN 14AWG TIN CRIMP
Available Quantity: 0
Unit Price: 0.46
CONN PIN 20-22AWG TIN CRIMP
Available Quantity: 0
Unit Price: 0.27