Q5-2X Series Datasheet by Qualtek

Ions Compmnl polyolefin and hot-melt adhesive. Designed to provide both insulation and sealing emperam ink (em lempe m. ,G T. Special colors: Red, blue, white, yellow, clear(non-flame reiardanijacket)
Operating temperature: -45°C to +125°C
Minimum shrink temperature: 100°C
Full recovery temperature: 125°C
Approvals : File No. E236137, File No. 242540, 125°C, VW-1, 600V
Meets: Sony-SS-00259, SAE-AMS-DTL-23053/4
Standard color: Black
RoHS Compliant
www.Qualtekusa.com
Q5-2X
DUAL WALL, ADHESIVE LINED, FLEXIBLE POLYOLEFIN TUBING
SHRINK RATIO 2:1
Features/Applications
Heat shrinkable dual wall adhesive lined tubing is manufactured by co-extrusion of
for protection against water and moisture of auto wires, shipping cables, metal tubes
and bundled wires.
Technical Data
Product Dimensions
Notes:
1. * See Part Number Guide for standard packaging codes..
2. Cross Reference Guide available.
3. Special sizes, packaging, colors and cut pieces are available upon request.
HEAT SHRINK MEDIUM / HEAVY WALL - ADHESIVE LINED
14
Property Test Method Typical Data
Tensile Strength ASTM D 2671 10.4 MPa (min.)
Tensile Strength After Aging ASTM D 2671 158°C, 168 hrs., remains 70%
Elongation at Break ASTM D 2671 200% (min.)
Elongation at Break After Aging (158°C, 168 hrs.) ASTM D 2671 100% (min.)
Longitudinal Shrinkage UL 224 0 ± 10%
Heat Shock 250°C, 4 hrs. No cracking, no dropping
Cold Bend ( -30°C, 1 hr.) ASTM D 2671 No cracking
Voltage Withstand (AC 2500V, 60 seconds) ASTM D 2671 No breakdown
Break Down Voltage ASTM D 2671 AC 2500V (min.)
Volume Resistance ASTM D 876 Min. 10 .cm (min.)
Flammability SAE-AMS-DTL-23053/4 Self extinguish in 30 seconds
Copper Corrosion (158°C, 168 hrs.) UL 224 Pass
Water Absorption ASTM D 570 < 0.5%
Size As Supplied
(mm)
After Recovered
(mm)
Standard
Packaging
Inch mm
Inside
Diameter
(min.)
Inside
Diameter
(max.)
Total Wall
Thickness
(min.)
Adhesive
Thickness
(nom.)
Standard
Spool
*(SS)
(Meter)
Cut to Length
Pcs.
*(QB)
Qty per bag
6” 48”
1/8 3.2/1.6 3.20 1.6 0.70 0.20 200 28 25
3/16 4.8/2.4 4.80 2.4 0.70 0.20 100 24 25
1/4 6.4/3.2 6.40 3.2 0.75 0.20 100 20 25
3/8 9.5/4.8 9.50 4.8 0.75 0.20 50 16 25
1/2 12.7/6.4 12.70 6.4 0.75 0.20 25 14 5
3/4 19.1/9.6 19.10 9.5 0.90 0.20 25 12 5
1 25.4/12.7 25.40 12.7 1.10 0.20 25 8 5
1 1/2 38.1/19.0 38.10 19.0 1.10 0.20 25 5 5
4
Clear and Color tubing other than black are not flame retardant, UL or CSA approved.
Q52X-100