223021-01 Datasheet by Qualtek

Runs Cumuuanl
96” ±
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 223021-01
Description: POWER CORD
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B.Zhang
04-30-02 04-30-02 JJH / 04-30-02
UNIT: in
CONTROLLED
REV. C
NOTES:
1. CORDAGE: SPT-2, 18AWG / 2C, UNSHIELDED,
NA COLOR CODE, TEMP. RATING 105°C,
RATING 125V 7A, JACKET COLOR BLACK
2. PLUG: NEMA 1-15
3. CONNECTOR: IEC 60320 C7
4. APPROVALS: UL, cUL
5. ROHS COMPLIANT
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
RoHS Compliancy
Graphics Update
06-01-06
04-21-08
DP
DP
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
3
1
2
2”
0”