09325F Drawing Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
tek Electronics FANis DIVISION koHS CovaIaM 800 Ic..$5.94......o...o...o..¢..¢..€....o...o 71.37 7 I’fi
FAN GUARD RETAINER
MEDIA
9.525
77.72
± 1
B. ZHANG
10-17-03 10-17-03 JJH / 10-17-03
Qualtek Electronics Corp.
FAN-S DIVISION
Part Number:
Description:
Tolerance
+/-
(mm)
Dim
range
(mm)
0-5
5-16
16-64
64-250
250-1000
1000-1500
Drawn / Date Checked / Date Approved / Date
0.1
0.15
0.2
0.4
0.5
1.0
UNIT: mm
09325-F/XX
PLASTIC FAN FILTER ASSEMBLY
CONTROLLED
REV: C
NOTES:
MEDIA* AVAILABLE IN:
XX=30 PPI **
45 PPI **
60 PPI **
100 PPI **
* UL 900 CLASS II
** Pores Per Inch
RoHS COMPLIANT
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
RoHS Compliancy
Updated Graphics and Dimensions
06-01-06
05-21-10
DP
LY
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR OR
COMMUNICATED TO A THIRD PARTY WITHOUT THE
EXPRESS WRITTEN PERMISSION OF AN OFFICER OF
QUALTEK ELECTRONICS.
80.0
71.37
6.6
Ø7.8 ± 0.3
Ø3.81 ± 0.3
9.9
15.6
83.3

Products related to this Datasheet

FINGER/FILTR ASM 80MM PLAS 45PPI
Available Quantity: 12,557
Unit Price: 1.38
FINGER/FILTR ASM 80MM PLAS 60PPI
Available Quantity: 631
Unit Price: 1.38
FINGER/FILTR ASM 80MM PLAS 30PPI
Available Quantity: 0
Unit Price: 1.38
FINGR/FILTR ASM 80MM PLAS 100PPI
Available Quantity: 0
Unit Price: 1.09573
THRML MGMT ACCESS FAN FILTER ASS
Available Quantity: 0
Unit Price: 0