716W-X2/03 Datasheet by Qualtek

E Updated mmensmns 03723711 LY F Added Tenmna‘ Matena‘ and Tmevances 03729711 LY G Depm Change [a meet UL 50320 and Updated Appwva‘s 11726718 LY | CONTROLLED Qualtek Electronics Corp. anus Comm”!
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 716W-X2/03
Description: AC RECEPTACLE
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.40
0.40
0.50
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B.ZHANG
03-10-04 03-10-04 JJH / 03-10-04
UNIT: mm REV. G
NOTES:
RATING:
UL, CSA:15A 250V AC
TUV, CCC: 10A 250V AC
APPROVALS: UL,CSA, TUV, CCC
PANEL THICKNESS: 0.8~2.0mm
RoHS COMPLIANT
APPROVEDDATEDESCRIPTION
REV. REVISION
B
C
D
E
F
G
RoHS Compliancy
Updated Graphics and DImensions
Added RTI Information
Updated Dimensions
Added Terminal Material and Tolerances
Depth Change to meet UL 60320 and Updated Approvals
06-01-06
06-02-10
03-11-11
03-23-11
03-29-11
11-26-18
DP
LY
LY
LY
LY
LY
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
CONTROLLED
35.2 ± 0.3
2
13
1
Contact PIN Brass Strip t=0.8mm Ni-Plated
Body Insulator PC Black Color UL94V-0
29.5 ± 0.5
0
0
0.5
23 ±
27.6 ± 0.3
21.5 ± 0.5
0
0
0.5
15.8 ±
PANEL CUTOUT
32.6 ± 0.2
0
0.2
0
25.3 ±
8.5 ± 0.5
0.6 ± 0.2
18
3.0 ± 0.15
0.8
32.0
23.0
24.8 ± 0.5
R1.0
8.3 21.0
6.3