SM1206SRC Datasheet by Bivar Inc.

Peak Luminous Lens Part Number Maternal Emitted Color Wavelengm Appearance Intensiiy Viewing Angle 0°63 [1.5mm]- “ 0.043 [1.1mm] w I: 0.020 [0.5mm] i J— V 2 mgr 0.079 [2.0mm] _7+ 77 _,+, i I 1 A 0.126 [3.2mm] j— \—ANODEMARKING [Ti 0.059 [1.5mm] *l SQ. TYP. .1— 0.138 [3.5mm] J___ Remmmended Soldaring Panam -@® — *7 WE E __.— <— _="" —_="" 4—.="">
Bivar reserves the right to make changes at any time without notice.
Bivar, Inc. — 4 Thomas, Irvine, California 92618, U.S.A.
Phone: (949) 951-8808 Fax: (949) 951-3974 E-mail: bivar@bivar.com Web: www.bivar.com Revision A 03/09
Page 1 of 5
Part Number Material Emitted Color
Peak
Wavelength
λp(nm) TYP.
Luminous
Intensity
(mcd) TYP.
Viewing Angle
SM1206SRC AlGaAs RED 660 28 140°
Lens
Appearance
Water Clear
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
SENSITIVE DEVICES
RoHS Compliant
Moisture
Sensitivity
Level 4
Outline Dimensions
SM1206SRC
Industry Standard 1206 Package
RoHS Compliant
Small Package and Footprint
Water Clear Lens
Wide Viewing Angle
Ideal for Status Indication, Display, and Backlighting
Outline Drawings Notes:
1. All dimensions are in inches [millimeters].
2. Standard tolerance: ±0.010" unless otherwise noted.
SURFACE MOUNT LED
RED,
1206 PACKAGE
Bivar Surface Mount 1206 package LED may be used in nearly any lighting or indication application.
The miniature package is ideal for small scale applications such as general indication and backlighting.
Low power consumption and excellent long life reliability are suitable for battery powered equipment.
Bivar offers water clear LED lens for maximum luminous intensity. Wide variety of wavelength and in-
tensity combinations are available to meet any illumination need. The SM1206 LED is packaged in
standard tape and reels for pick and place assemblies.
Bivar reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Bivar, Inc. — 4 Thomas, Irvine, California 92618, U.S.A.
Phone: (949) 951-8808 Fax: (949) 951-3974 E-mail: bivar@bivar.com Web: www.bivar.com Revision A 03/09
Page 2 of 5
3mm (T1) Package Discrete LEDs
AMBER
Bivar reserves the right to make changes at any time without notice.
Absolute Maximum Ratings
TA = 25°C unless otherwise noted
Power Dissipation 69 mW
Forward Current ( DC ) 30 mA
Peak Forward Current 1 100 mA
Reverse Voltage 5 V
Operating Temperature Range -30 ~ +80°C
Storage Temperature Range -40 ~ +85°C
Lead Soldering Temperature ( 3 mm from the base of the epoxy bulb ) 2 260°C
Notes: 1. 10% Duty Cycle, Pulse Width 0.1 msec. 2. Solder time less than 5 seconds at temperature extreme.
Electrical / Optical Characteristics
TA = 25°C & IF = 20 mA unless otherwise noted
Notes: 1. Tolerance of forward voltage : ±0.05V. 2. Tolerance of dominant wavelength : ±1.0nm.
Part Number
Forward
Voltage (V)1
Recommend
Forward
Current (mA)
Reverse
Current
(μA)
Dominant
Wavelength (nm)2
Luminous
Intensity Iv (mcd)
Viewing
Angle
2 Ө ½
(deg)
MIN TYP MAX MIN TYP MAX MAX MIN TYP MAX MIN TYP MAX TYP
SM1206SRC / 1.85 2.3 / 20 / 10 / 640 / 15 28 / 140
SURFACE MOUNT LED
RED,
1206 PACKAGE
— B-VAR n (mA) 40 30 20 10 0 12 Fig, 1 Forward current vs. Forward Voltage If (mA) 50 15 2.0 lv 0/.) 1000 100 10 vr(v) 1 2.8 32 D 10 4o 30 20 \ 1D 00 Fig. 3 Farward current vs. Temperalure Iv ('36) 100 20 4o Ta (-0) so 100 If (mA) 100 1000 Fig. 2 Reiauvs Lummous lnlenslty V3. Fflrwam Current Fig. 4 Directivity Radiaion Diagram 15 25 AP ("r") o 500 550 600 650 700 Fig. 5 Relative Luminous Intensity vsi Peak Wavelemlh 750
3mm (T1) Package Discrete LEDs
AMBER
Bivar reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Bivar, Inc. — 4 Thomas, Irvine, California 92618, U.S.A.
Phone: (949) 951-8808 Fax: (949) 951-3974 E-mail: bivar@bivar.com Web: www.bivar.com Revision A 03/09
Page 3 of 5
Bivar reserves the right to make changes at any time without notice.
Typical Electrical / Optical Characteristics
TA = 25°C unless otherwise noted
0.2 0.6 0.4 0.5 0.3 0.1
90°
70°
80°
60°
50°
40°
10° 20° 30°
SURFACE MOUNT LED
RED,
1206 PACKAGE
— BIVAR m / MAx LEAD FREE SOLDERlNG TEMP, 2550‘ - 5 SEC v a, ~~~~~~~~~~~ T( C) -’ MAXLEADED SOLDERING __________ TEMP. 2200‘ - 5 SEC ”9. ° 20 - 70 SECONDS 1:80: to ABOVE LIQUIDOUS CONVECTIVE REFLOW SOLDERING PROF] LE PREHEAT PREFLOW PREFLOW COOLDOWN a nalsslo1ls\rlou‘1|;ollsnlnz‘fla;ozlsslnulix‘mr:sm —> t(sec.) 0‘079 [2.0mm] mom [£71.5mm] 0‘157 [4.0mm] 0‘069 1.8mm 0.008 [0.2mm] —-”—— [ I 0.157 [4.0mm] ANODE MARKING o. 1 as [3.5mm] 0315 [8.0mm] J— 2> FEED DIRECTION 0.058 [15mm] -| I'- o.o72 [1.8mm]
3mm (T1) Package Discrete LEDs
AMBER
Bivar reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Bivar, Inc. — 4 Thomas, Irvine, California 92618, U.S.A.
Phone: (949) 951-8808 Fax: (949) 951-3974 E-mail: bivar@bivar.com Web: www.bivar.com Revision A 03/09
Page 4 of 5
Bivar reserves the right to make changes at any time without notice.
Recommended Soldering Conditions
Tape and Reel Dimensions
Outline Drawings Notes:
1. All dimensions are in inches [millimeters].
2. Standard tolerance: ±0.010" unless otherwise noted.
Note: 3000 pcs/Reel
SURFACE MOUNT LED
RED,
1206 PACKAGE
\ 000000 [ 511.531 [13.5mm] 7.1) [178mm] 7 7 7 24 [60mm] [ ‘ 0.354 [9.0mm] 0.472 [12.0mm] Pan Nu. xxxx-xxx-xxx Prod No. xxxx-xxx-xxx PD No. xxxx Lot No. xxxxxxxxx my: xxxx Pcs ac. xxx am Dame: zooaxxxx Bivm. Inc. "'5” 4 Thomas. Irvine. CA 92618-2593 LOT: XXX.XXXXX.XX INHIIIIHH ||||\|\|||H|\HIIIIHIHIIIIIIII Part: XXXX-XXX-XXX Quanlity: c5332,“
3mm (T1) Package Discrete LEDs
AMBER
Bivar reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Bivar, Inc. — 4 Thomas, Irvine, California 92618, U.S.A.
Phone: (949) 951-8808 Fax: (949) 951-3974 E-mail: bivar@bivar.com Web: www.bivar.com Rev. A 01/16/08
Page 4 of 4
Bivar reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Bivar, Inc. — 4 Thomas, Irvine, California 92618, U.S.A.
Phone: (949) 951-8808 Fax: (949) 951-3974 E-mail: bivar@bivar.com Web: www.bivar.com Revision A 03/09
Page 5 of 5
Bivar reserves the right to make changes at any time without notice.
Packaging and Labeling Plan
Desiccant
Internal Quality Control
Bivar Standard Packaging Label
Humidity Indicator
Card
Note: 1 Reel / Bag
Vacuum and Heat Sealed
Clear AntiStatic Poly Bag
X.XXX
X.XXX
Outline Drawings Notes:
1. All dimensions are in inches [millimeters].
2. Standard tolerance unless otherwise noted: X.XXX ± 0.010"
X.X ± 0.1”
SURFACE MOUNT LED
RED,
1206 PACKAGE