Nector S Line Conn Brochure Datasheet by TE Connectivity AMP Connectors

INDUSTRIAL /// NECTOR S POWER SYSTEM
NECTOR S
POWER SYSTEM
IDEAL SOLUTION FOR
INDOOR LIGHTING DESIGNS
NECTOR S POWER SYSTEM
2INDUSTRIAL /// NECTOR S POWER SYSTEM
NECTOR S Power System
Specifications / Product Details
Lighting Components
Cable Assemblies
WHAT’S INSIDE
NECTOR S POWER SYSTEM
The lighting industry is always changing. It is constantly in pursuit
of more energy-efficient products with longer life-spans that can
be used in different places under different circumstances. TE
Connectivity can assist developers, designers and innovators in
gaining a head start in this competitive industry. For over 60 years we
have worked with lighting industry leaders providing them with strong
competitive advantages. Today, with over 500,000 part numbers,
we are a leader in passive electronic components. Tomorrow we can
apply our expertise to your design and development programs.
INDUSTRIAL /// NECTOR S POWER SYSTEM
NECTOR S POWER SYSTEM
4INDUSTRIAL /// NECTOR S POWER SYSTEM
Benefits
The smart wiring solution, that can easily fit into
smaller 8 mm openings for space saving
Improves installation efficiency with a plug and play
interconnection system
Ready-made cable assemblies save valuable
installation time and ensure high quality
performance throughout the full lifetime
Reliable and globally approved connector system
(IEC and UL certified)
TE Connectivity’s NECTOR S POWER SYSTEM is a flexible, fully pluggable,
modular wiring connectors and cabling solution to meet the lighting industry’s
need for a compact easy-to-install interconnect solution. This 7.5mm connector
can easily fit in an 8mm opening compared to other connectors that require much
larger openings. The Nector S Line connector is ideal for applications where a
power connection and coupling between lamps are needed.
Whether it’s showing you our value-added solutions or designing a new product;
our commitment to advanced engineering and world-class manufacturing delivers
innovation to advance your lighting project.
Target Markets
Electrical Installation
Lighting Installation
Applications
Lighting
Residential; kitchen and bathroom
Retail; display, shelves, commercial refrigeration
Horticulture; vertical farming
Commercial Office; small spot lighting
Ship and yacht electrical installation
Specifications
Euro Style UL Style
Application: 114-18751 114-20140
Product: 108-94018 108-20294
Approvals: DIN EN IEC 60320 (VDE) UL 1977
Actual hole size fits a 7.5mm connector
Plug-and play principle. It’s easy and reliable.
Easy. Fast. Compact.
It’s our job to make connectors easy to use and fast to implement. The compact
NECTOR S Line connector allows you to think freely with your design as its flexibility
enables you to move fixtures around product displays for optimum lighting without worrying
about any practical implications.
Ready-made Cable Assemblies
By offering pre-assembled cable systems, TE Connectivity can take away all the hassle in
the logistics and manufacturing of these products. Making sure that you can focus on your
core competence of designing and delivering lighting equipment. We know the connector
system in-and-out and have the right tools to provide you with highly reliable and efficiently
produced cable assemblies. The portfolio consists out of the most common standard
versions. Additionally, we can offer custom versions tuned to your project needs.
Our connectors can make your lighting visualizations a reality.
SEEING IS
BELIEVING
• Expand the power system and easily split
power for two lamps
• Splitter has the function to switch power
• LEDs can be placed in the series using a
splitter
NECTOR S POWER SYSTEM
5INDUSTRIAL /// NECTOR S POWER SYSTEM
fim—w'fl ' ;
Actual hole size fits a 7.5mm connector
Flexible solutions with every design.
The creative use of light sources
Every interior designer knows what proper lighting can do to a room, a desk or a cabinet. It can
set a room’s ambiance, tone a wall color, or apply an accent on just the right spot. Your wiring
can be just as flexible as your imagination.
Just give us 8mm
If you give us an opening as little as 8mm, the NECTOR S Line connector can fit there. You can
power your lights just about anywhere: in a cabinet, inside kitchen furniture or in a headboard.
The connector is easy to use, fast to implement and small enough to fit almost wherever.
It’s the little things
The overall atmosphere of any interior lighting design can change because of a 7.5mm
connector. Those few millimeters can give you unparalleled freedom to power your lights.
Whether it is 250V, 125V or a low voltage, the plug-and-play connector can expand a lighting
system beyond its wall outlet.
• Six-way splitter to
power six lamps
LIGHTING
AS YOU
IMAGINED IT
NECTOR S POWER SYSTEM
6INDUSTRIAL /// NECTOR S POWER SYSTEM
Freedom in energy distribution
SMALL
CONNECTORS,
OPTIMAL
CONNECTIVITY
Less use of space, energy, and design equals
better lighting installations.
With the development of LEDs, lighting fixtures
are now smaller in size and the possibilities of
lighting are expanding. The NECTOR S Line
connector can power small fixtures that are
designed to fit into almost any space.
Our connector goes places
Well balanced lighting inside a refrigerator or
freezer system can increase sales. Products
are more noticeable, more appealing and
consequently they sell better. When you use the
NECTOR S Line connector to power the lights
inside your current conventionally-lit freezer
or refrigerator case, you have the flexibility to
quickly and easily change to a new LED lighting
system.
What you see is what you get
Customers want to take a good look at
the products they are about to purchase.
Supermarkets and department stores pay close
attention to their overall use of lighting to ensure
that the products on their shelves are noticeable.
New systems are equipped with interior lighting
that is optimized. Retrofitting an existing lighting
system is a costly operation often not done unless
other upgrades are needed.
Upgrade now
When you use the NECTOR S Line connector to
retrofit the lighting inside your current
system, you have the opportunity to use the latest
in interconnect and lighting technology. Not only
will the products on your shelves look and sell
better, but your store will look better too!
• Bus bar can be placed
anywhere on the cable
• Multiple bus bars can be
placed on the cable
• Sealed bus bar and sealed plug
provide IP67 protection
NECTOR S POWER SYSTEM
7INDUSTRIAL /// NECTOR S POWER SYSTEM
Description Outlet Housing (to be used
with pin contact) Pin Contact Tube H03
VVH2 Ring Clip
250 VAC
HV-1
1740262-1
1740335-1 (unplated)
1740335-4 (tin plated
1740260-1
1740260-2
1740261-1
1740261-2
1740262-2
125 VDC
LV-2
1740262-3
1740262-4
Description Plug Housing (to be used
with socket contct) Socket Contact Tube H03
VVH2 Ring Clip
250 VAC
HV-1
1740259-1
1740336-1 (unplated)
1740336-4 (tin plated)
1740260-1
1740260-2
1740261-1
1740261-2
1740259-2
125 VDC
LV-2
1740259-3
1740259-4
Description Panel Mount Outlet (to be
used with pin contact) Pin Contact
250 VAC
HV-1
293224-3
1740335-1 (unplated)
1740335-4 (tin plated)
293224-4
42 VDC
LV-2
293224-5
293224-6
6 Way
Distributor Body Cover
1740317-1
1740315-1
1740315-2
1740317-3
1-1740317-2
1-1740317-3
Description
Wall Outlet Assembly
(inclusive
blind boot)
Wall Outlet
Frame
Assembly
Chassis Mount Frame
(Panel thickness 0.5mm
to 1.5mm)
Chassis Mount
Housing Support (to
be used with chassis
mount frame)
250 VAC
HV-1
293285-1 293286-1
293286-3 293302-1 293303-1
42 VDC
LV-2
Description
6 Way Distributor Body
(switchable, to be used
with coding ring
Coding Ring Cover IP Boot (to be used on
plug and outlet
250 VAC
HV-1
1740317-2
1740316-1 1740315-1
1740315-2 293284-1
1740317-4
42 VDC
LV-2
1-1740317-4
1-1740317-5
NECTOR S POWER SYSTEM
8INDUSTRIAL /// NECTOR S POWER SYSTEM
Loose Piece Components EURO STYLE
Housing Color Black White Red
\\ \\ %3 Ear Wllh FIX ‘5: g PCB Conne -1 so
Standard Components EURO STYLE
Description Bus Bar With Fixing
Hook
Bus Bar Without
Fixing Hook Splitter Parallel Splitter Serial
250 VAC
HV-1
293300-1 293300-33293234-3 293235-5
2-293300-14293300-43293234-9 293235-6
293300-2 293270-31
2-293300-241-293270-31
293270-112-293300-04
1-293270-111-293300-94
293270-22293270-42
1-293270-22293270-92
42 VDC
LV-2
2-293300-3 1-293300-331-293234-1 293235-7
1-293300-612-293300-431-293234-2 293235-8
1-293300-742-293270-01
1-293300-841-293270-01
1-293270-511-293300-54
1-293270-6 2-293300-54
1-293270-721-293270-42
1-293270-821-293270-92
Description Outlet PCB Connector
(straight version)
Outlet PCB Connector
(straight angled version)
Plug PCB Connector
(straight version)
Plug PCB Connector
(straight angled
version)
250 VAC
HV-1
293313-1 293315-1 293308-1 293311-1
293313-2 293315-2 293308-2 293311-2
293313-93293315-63
1-293313-03293315-73
125 VDC
LV-2
1-293313-3 293315-8 293308-7 293311-7
1-293313-4 293315-9 293308-8 293311-8
1-293313-531-293315-03
1-293313-631-293315-13
Housing Color Black White
NECTOR S POWER SYSTEM
9INDUSTRIAL /// NECTOR S POWER SYSTEM
1 : through sealed 2 : end sealed 3 : through unsealed 4: end unsealed
1 : through sealed 2 : end sealed 3 : gold plated contact
m
Cable Assembly EURO STYLE Cable
Cable Color Black White te.com/lighting
Description S Line
Plug to Outlet
S Line
Plug to Pigtail
S Line
Outlet to Pigtail
250 VAC
HV-1
Max. 2.5 Amp.
0.5m 1-2083029-1 1-2083031-1 1-2083033-1
1m 1-2083029-2 1-2083031-2 1-2083033-2
1.5m 1-2083029-3 1-2083031-3 1-2083033-3
2m 1-2083029-4 1-2083031-4 1-2083033-4
0.5m 1-2083029-5 1-2083031-5 1-2083033-5
1m 1-2083029-6 1-2083031-6 1-2083033-6
1.5m 1-2083029-7 1-2083031-7 1-2083033-7
2m 1-2083029-8 1-2083031-8 1-2083033-8
42 VDC
LV-2
Max. 7 Amp.
0.5m 3-2083030-1 3-2083032-1 3-2083034-1
1m 3-2083030-2 3-2083032-2 3-2083034-2
1.5m 3-2083030-3 3-2083032-3 3-2083034-3
2m 3-2083030-4 3-2083032-4 3-2083034-4
0.5m 3-2083030-5 3-2083032-5 3-2083034-5
1m 3-2083030-6 3-2083032-6 3-2083034-6
1.5m 3-2083030-7 3-2083032-7 3-2083034-7
2m 3-2083030-8 3-2083032-8 3-2083034-8
Description
S Line
6 Way Distributor
Pigtail
S Line
6 Way distributor to
Europlug
S Line
Outlet to Pigtail
250 VAC
HV-1
Max. 2.5 Amp.
1m 1-2083038-1 1.8m 1-2083036-1 1-2083035-1
1m 1-2083038-2 1.8m 1-2083036-2 1-2083035-2
42 VDC
LV-2
Max. 7 Amp.
1m 2-2083039-1
1m 2-2083039-2
NECTOR S POWER SYSTEM
10 INDUSTRIAL /// NECTOR S POWER SYSTEM
Loose Piece Components UL STYLE
Description
Outlet Housing (to
be used with pin
contact)
Pin Contact
(tin plated)
Tube SVT
Style Cable
125 VAC
HV-4
293387-2
293389-1 293359-1
293387-5
125 VDC
LV-2
293387-4
293387-6
Description
Panel Mount Outlet
(to be used with
pin contact)
Pin Contact
(tin plated)
Tube SPT-2
Style Cable
(alternative
for tube SVT)
125 VAC
HV-4
293648-1
293389-1 293358-1
293648-3
125 VDC
LV-2
293648-2
293648-4
Description 6 Way Distributor
Body Cover Bridge Connector
125 VAC
HV-4
293651-5
293587-1
293647-2
293651-7 293647-3
125 VDC
LV-2
293651-3 293647-4
293651-6 293647-5
6 Way Distributor Body
(switchable, to be used
with coding ring)
Coding Ring Cover
293651-8
1740316-1 293587-1
293651-9
1-293651-0
1-293651-1
Plug Housing (to be
used with socket
contact)
Socket
Contact
(tin plated)
Tube SVT
Style Cable
293388-3
293390-1 293359-1
293388-6
293388-5
293388-7
Housing Color Black White
NECTOR S POWER SYSTEM
11 INDUSTRIAL /// NECTOR S POWER SYSTEM
\ @@:§:§ K £2}, PCB Carma:
Standard Components UL STYLE
Description Bus Bar With Fixing
Hook
Bus Bar Without Fixing
Hook Splitter Parallel Splitter Serial
125 VAC
HV-4
4-2213222-515-2213222-51293650-1 293649-3
2213222-521-2213222-52293650-5 293649-4
6-2213222-537-2213222-53
2-2213222-543-2213222-54
4-2213222-215-2213222-21
2213222-221-2213222-22
2-2213222-247-2213222-23
6-2213222-233-2213222-24
125 VDC
LV-2
4-2213222-415-2213222-41293650-4 293649-5
2213222-421-2213222-42293650-6 293649-6
6-2213222-437-2213222-43
2-2213222-443-2213222-44
4-2213222-315-2213222-31
2213222-321-2213222-32
6-2213222-337-2213222-33
2-2213222-343-2213222-34
Description Outlet PCB Connector
straight version
Outlet PCB Connector
straight angled version
Plug PCB Connector
straight version
Plug PCB Connector
straight angled version
125 VAC
HV-4
293653-3 293652-3 293655-3 293654-3
293653-6 293652-6 293655-6 293654-6
125 VDC
LV-2
293653-5 293652-5 293655-5 293654-5
293653-7 293652-7 293655-7 293654-7
1 : Through Unsealed 2 : Through Sealed 3 : End Unsealed 4: End Sealed
Housing Color Black White
NECTOR S POWER SYSTEM
12 INDUSTRIAL /// NECTOR S POWER SYSTEM
Lu...” frail PEP—
Cable Assemblies UL STYLE Cable
Cable assemblies will be made with SPT-2 and SVT cable
Description S Line
Plug to Outlet
S Line
Plug to Pigtail
S Line
Outlet to Pigtail
125 VAC
HV-4
Max. 6 Amp.
2ft 2181191-1 2181194-1 2181197-1
4ft 2181191-2 2181194-2 2181197-2
6ft 2181191-3 2181194-3 2181197-3
8ft 2181191-4 2181194-4 2181197-4
125 VAC
LV-2
Max. 7 Amp.
2ft 2181192-1 2181195-1 2181198-1
4ft 2181192-2 2181195-2 2181198-2
6ft 2181192-3 2181195-3 2181198-3
8ft 2181192-4 2181195-4 2181198-4
Description S Line
Plug to Outlet
S Line
Plug to Pigtail
S Line
Outlet to Pigtail
125 VAC
HV-4
Max. 6 Amp.
2ft 1-2083072-1 1-2083074-1 1-2083076-1
4ft 1-2083072-2 1-2083074-2 1-2083076-2
6ft 1-2083072-3 1-2083074-3 1-2083076-3
8ft 1-2083072-4 1-2083074-4 1-2083076-4
125 VAC
LV-2
Max. 7 Amp.
2ft 2-2083073-1 2-2083075-1 2-2083077-1
4ft 2-2083073-2 2-2083075-2 2-2083077-2
6ft 2-2083073-3 2-2083075-3 2-2083077-3
8ft 2-2083073-4 2-2083075-4 2-2083077-4
SPT-2
SVT
Cable Color White
Description
S Line
6 Way Distributor
Pigtail
S Line
6 Way Distributor
to Powerplug
125 VAC
HV-4
Max. 6 Amp.
8ft 1-2368263-1 1-2368264-1
125 VDC
LV-2
Max. 7 Amp.
8ft 1-2083079-1
NECTOR S POWER SYSTEM
13 INDUSTRIAL /// NECTOR S POWER SYSTEM
-=TE “Mammy
Nector S Application Tools
Tool Type Tool Part Number
Benchtop solution:
Terminator + Ocean
applicator
(Semi-automatic)
2161500-1 with 2151690-1
Terminator Catalog: 2338133-1
Applicator Catalog: 1-1773864-9
Crimp Hand Gripper:
Version 1
Hand gripper: 3-1579004-2
Single crimp die set: 3-1579021-5
Crimp Hand Gripper:
Version 2
Hand gripper: 2-1579005-1
Crimp head: 3-1579021-8
Ring Clip Hand Gripper 3-1579002-1
NECTOR S Bus Bar:
TE hand tool 8-528441-7
LET’S CONNECT
We make it easy to connect with our experts and are ready to provide all the support
you need. Just call your local support number or visit te.com/industrial to chat with a
Product Information Specialist.
Technical Support
te.com/support-center
FOR MORE INFORMATION
nectorpower.com
TE Technical Support Center
Internet: te.com/help
USA: +1 (800) 522-6752
Canada: +1 (905) 475-6222
Mexico +52 (0) 55-1106-0800
Latin/S. America: +54 (0) 11-4733-2200
Germany: +49 (0) 6251-133-1999
UK: +44 (0) 800-267666
France: +33 (0) 1-3420-8686
Netherlands: +31 (0) 73-6246-999
China: +86 (0) 400-820-6015
Part numbers in this brochure are RoHS Compliant*, unless marked otherwise.
*as defined www.te.com/leadfree
te.com
© 2020 TE Connectivity. All Rights Reserved.
NECTOR, TE, TE Connectivity and the TE connectivity (logo) are trademarks of the TE Connectivity. Other logos, product and Company names mentioned herein may
be trademarks of their respective owners. While TE has made every reasonable effort to ensure the accuracy of the information in this brochure, TE does not guarantee
that it is error-free, nor does TE make any other representation, warranty or guarantee that the information is accurate, correct, reliable or current. TE reserves the
right to make any adjustments to the information contained herein at any time without notice. TE expressly disclaims all implied warranties regarding the information
contained herein, including, but not limited to, any implied warranties of merchantability or fitness for a particular purpose. The dimensions in this brochure are for
reference purposes only and are subject to change without notice. Specifications are subject to change without notice. Consult TE for the latest dimensions and design
specifications.
1773457-7 ML 02/2020