AS01308MR-2-R Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
@gw udlo a —r ejects un nlimited company f ,, RoHS \ Compliant COMPLIANCE
PUI Audio Inc. engages in continuous product improvement. All specifications are subject to change without notice. www.puiaudio.com. Copyright © 2016. Last Revised 9/16.
AS01308MR-2-R
13mm Speaker
Product Overview
• 13mm diameter speaker with Neodymium magnet for 85 dB sensitivity
• 0.2 continuous, 0.3 maximum power handling and 8Ω impedance
• Mylar diaphragm for moisture resistance and metal housing for protection
• Less than 3 mm thick for space-limited applications
3541 Stop Eight Road • Dayton, Ohio 45414
Frequency Response (0.1W @ 10 cm)
DUI w audio a projects unlimited company Zhoum Sia1dad last condilion of speder PmrAmpIr-r Manphnne O [I H 0 El Speaker C [[1:5— manna manna .&J :1 El El El E1 EEDDD unnnunn C) _ El Samara Baffle Bean! Remnded 9 O o ()0 in IE6 2555 Where lEfiUlrlmdfiUn'ln Audio Nalyzzr .liDS Inn 51608
PUI Audio Inc. engages in continuous product improvement. All specifications are subject to change without notice. www.puiaudio.com. Copyright © 2016. Last Revised 9/16.
AS01308MR-2-R
13mm Speaker
Mechanical and Environment Testing
Test Description Test Condition
High Temperature 60°C with random humidity for 96 hours
Low Temperature -30°C with random humidity for 1 hours
Humidity 40°C with 90% relative humidity for 96 hours
Vibration 1.5 mm movement modulated at 10 to 55 Hz for
2 hours
Drop Test 1m free fall onto 20 mm thick board, 5 cycles
Temperature Cycle Test -30°C to 60°C, 5 cycles
After tests, speaker shall rest for 1 hours. SPL shall not deviate ±3 dB from pre-test measurement.
Frequency Response Measurement Setup
RELEASED FROM ENGINEERING 5/30/2006 REVISED TO INVENTOR 3-D DRAWING TEMPLATE 9/06/2007 B.R. grams
Speaker
AS01308MR-2-R
J.D. E.P. B.R. 9/6/2007
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
5/30/2006
Date
5/31/2006
Date
5/31/2006
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE ±0.5 AND
ANGLES ARE ±3°.
AS01308MR-2-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 5/30/2006
A REVISED TO INVENTOR 3-D DRAWING TEMPLATE 9/06/2007 B.R.
SPECIFICATIONS
PARAMETERS VALUES UNITS
RATED INPUT POWER 0.2 W
MAX INPUT POWER 0.3 W
IMPEDANCE 8 ± 15% OHM
OUTPUT SPL @ 0.1W/0.1M
(AT 0.8, 1.0, 1.2, 1.5 kHz) 85 ± 3 dBA
DISTORTION (MAX.) 5% -
RESONANT FREQUENCY 1100 ± 20% Hz
FREQUENCY RANGE 700 ~ 5000 Hz
HOUSING MATERIAL METAL -
CONE MATERIAL MYLAR -
MAGNET MATERIAL ND -
OPERATING TEMPERATURE -20 ~ +50 °C
WEIGHT 1.1 grams
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
©2003, Projects Unlimited Inc.
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2002/95/EC COMPLIANT.
13n`0.1
n0.5 (7)
7.6
10.2
1.4 `0.2
9`0.1Ø
2.8 `0.2
n0.95 (5)
12.4n`0.1
6n`0.1

Products related to this Datasheet

SPEAKER 8OHM 200MW TOP PORT 85DB
Available Quantity: 10,356
Unit Price: 3.2