AOM-4542L-R Datasheet

- RELEASED FROM ENGINEERING 1/30/2006 DIRECTIVITV OMNI ‘ A REVISED TO INVENTOR 3-D DRAWING TEMPLATE 9/7/2010 BR, SENSITIVTY -42 i 3 dB STANDARD OPERATING VOLTAGE 1.5 VdC MAX OPERATING VOLTAGE 10 VdC CURRENT CONSUMPTION (MAX) 0.5 mA IMPEDANCE 2.2 KDhm SIGNAL TO NOISE RATIO (MIN.) 60 dB TERMINAL SOLDER PADS ' INTERNAL CAPACITOR N/A pF i gudlom a mu. whmm mm
Microphone
AOM-4542L-R
J.A.F. E.P. B.R.
1/30/2006
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
9/7/2010
Date
1/30/2006
Date
1/30/2006
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE ±0.5 AND
ANGLES ARE ±3°.
AOM-4542L-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 1/30/2006
A REVISED TO INVENTOR 3-D DRAWING TEMPLATE 9/7/2010 B.R.
SPECIFICATIONS
PARAMETERS VALUES UNITS
DIRECTIVITY OMNI -
SENSITIVTY -42 ± 3 dB
STANDARD OPERATING VOLTAGE 1.5 Vdc
MAX OPERATING VOLTAGE 10 Vdc
CURRENT CONSUMPTION (MAX) 0.5 mA
IMPEDANCE 2.2 KOhm
SIGNAL TO NOISE RATIO (MIN.) 60 dB
TERMINAL SOLDER PADS -
INTERNAL CAPACITOR N/A pF
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
©2003, Projects Unlimited Inc.
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2002/95/EC COMPLIANT.
9.7n`0.1
4.5 `0.2
TERM 2 (-)
TERM 1 (+)