726154101 Datasheet by Würth Elektronik

4‘8 :02 M7 :03 11,2 :03 Via“ WUIW [lKKTIIONIK
1 /1
2016-08-18
726154101
_________
SKl
0,76g
AsPCCA
RJ45 Connector Cover
RJ45
DaF
SIZE
SIZE
DESCRIPTION
WEIGHT
PROJECTION
METHOD
PAGEDATE
ORDER CODE
TECHNICAL REFERENCE
CHECKEDCREATED
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
com. +49 79 42 945 - 0
www.we-online.de
eiSos@we-online.de
GENERAL TOLERANCE
BUSINESS UNIT
REV. FILE DATE BY
MATERIAL
STATUS
eiCan
A4
DIN ISO 2768-1m
Released
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use.
Moreover Würth Elektronik eiSos GmbH & Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before
the design-in stage. In addition, sufficient reliability evaluation checks for safety must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
PE, black
Scale - 1,5:1
4,8 ±0,2
14,7 ±0,3
13,8 ±0,3
3,0 ±0,2
11,2 ±0,3
11,9 ±0,3
Operating Temperature: -30°C up to +80°C