112641 Drawing Datasheet by Amphenol RF

m m: 0:50:1in NC 09/25/99 1N1T1AL RELEASE A 07/19/05 UPDATE DRAMNG FORMAT W , i 1 w o 1,, 0 S , ¢ ,7 N 7 7 l 0. ¢8 69 [12> 342] i 41» 1a 75 w 030 [ 1 4.57 [180] 1.52 [06" P1597 [.669]% “11riémflfiilgzg 1119;? w wmms m a 1m 0» rm 2mm mezE mu 7 ms G R s m Amphenol Con nex : ”65:35:: i 333:: “M“ m1 nzsmmw s0 , 120mm 1 (153mm 0 ‘55“ ENC EDGE MOUNT RECEPT. JACK — 750hm 3 com/.51 121111 was 5170sz 00w 1 mfgflsfi‘flm 91m 2 1115mm 1mm mum 1 C2D 7 315 1 0:07: 1 OF 1 mm 1 Ems 1 3;: : 1;;3 , j gggg. 112541 mu m DESCRW‘ON “WW“ 001511 0" w N01 sum ammo 0/112/112541 01m ““5 N" 112541 UN} 1““ A ‘5‘“ A 15““ NA