Kl'ngbrl'ghI
mea‘ [Wacvroiopilcul churamermms Curves
CnHaclnr iner nimpaunn Fd(mW)
rvw Comm PowerDlulpaHen u.
‘25
mo
75
50
25
n
Amb'mm Ttmp-rulurl
T
725 u 25 so 7555‘00
Ambvem tempermum ncc)
Ra‘aflva Spamm SansIIMIy
“9.2 smml 5“:va v-
an unulh
“1:251:
ova
0.5
0.4
oz
o
350 550 750 nm n50
wuvslsngm A (mu)
SPEC NO: DSAL0864 REV NO: V.6 DATE: OCT/07/2016 PAGE: 3 OF 6
APPROVED: Wynec CHECKED: Allen Liu DRAWN: L.T.Zhang ERP: 1201006871
Electrical / Optical Characteristics at TA=25°C
Absolute Maximum Ratings at TA=25°C
Symbol Parameter Min. Typ. Max. Units Test Conditions
VBR CEO Collector-to-Emitter Breakdown Voltage 30 V IC=100uA
Ee=0mW/cm2
VBR ECO Emitter-to-Collector Breakdown Voltage 5 V IE=100uA
Ee=0mW/cm2
VCE (SAT) Collector-to-Emitter Saturation Voltage 0.8 V IC=2mA
Ee=20mW/cm2
I CEO Collector Dark Current 100 nA VCE=10V
Ee=0mW/cm2
TR Rise Time (10% to 90% ) 15 us
VCE = 5V
IC=1mA
RL=1000Ω
TF Fall Time (90% to 10% ) 15 us
I (ON) On State Collector Current 0.2 0.4 mA
VCE = 5V
Ee=1mW/cm2
λ=940nm
λ0.1 Range of spectral bandwidth 420 1120 nm
λp Wavelength of peak sensitivity 940 nm
2θ1/2 Angle of half sensitivity 120 deg
Parameter Max.Ratings
Collector-to-Emitter Voltage 30V
Emitter-to-Collector Voltage 5V
Power Dissipation at (or below) 25°C Free Air Temperature 100mW
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Note:
1. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static
electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.