6411 Datasheet by Pomona Electronics

All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specificatio
ns are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies
.
Model 6411
Back Probe Pin
Sales: 800
-
490
-
2361 Fax: 888
-
403
-
3360
Technical Support: 800
-
241
-
2060 (
technicalsupport@pomonates
t.com
)
For “Where to Buy” information, visit the Pomona web site at
www.pomonaelectronics.com
Rev:
100
D109
4958
Page
1
of
2
FEATURES:
Make connections to terminals inside connectors up to
1” (
24,39mm) deep.
Pin can be bent to fit into tight spaces
Banana
Jack fits modular test leads, such as Pomona
models 5907A, 5908A and 5909A
Bright yellow
color is easy to find in poor light
MATERIALS:
Jack: Brass
Tip Insulation: Polypropylene, Yellow
Tip:
Nickel Plated Beryllium Copper
Boot Insulation: Vinyl, Yellow
RATINGS:
For CE compliance
: not intended for hand
-
held use at voltage
s
above 33
Vrms
/ 70
Vdc.
Current:
3 Amperes Max.
ORDERING INFORMATION:
Model 6411
(
10 per package
)
Pomonaw ELECTRONICS C€ TL LL LLLLLL LrLrLLLLLLrLL erL , LLL ILL'L L' LL L LLLLL'LI L L LE LE ,, L" L LLLLL L' LLLLL' 'L LLLL' L L LL L L LE L 'LL'L' LLLL L LL LLL' L' L'LJL LLL E”L L [E E TE E’E L’LLL‘LL LL L”LLV’LLL , E L”E’ ’L E’L’E ‘E L Er LLLLE E L LTLE E 7E7 7L L L'L LLLLLL L ' LL LL' L'L'LLLLLLL LL ,‘ ‘ ‘ ‘ LL , ,, , L LLL LLL LLL LL'LL L L LL LLLL L LLLLLL LLLE 7“ LE ‘ if“ ‘7“ LE 7 LT , , ELLETL 77* LLLE 7L LLLLL"LLL L LLLL L L'LLE 7L LL EELETV E E EETL’EL EE E'LE’ EEE LL LLL—L ,,, L LT rTELr E L , ’7’ E E E THVT LLL E E , 7H7 HEL L ELE _ ’L LL LL L 4* LL L'LL LLL L' LL'LL‘ L , LLLL LL LL L N LLLL' L’LLL ' *L'LL L'L' , LVHL [‘7‘ H H ‘7 H LLLL’ H ’L *L"LL‘ L LLL‘ L LL'L LL L rLLL' LLL LL LL L'L L L L L L LL LL L'L L LL'L L L LL ' EL 'LL ,L L IE L LL'LL , LLL LL LL'LL VL'LV, A ,rrLrLLL LLLL L [L 'LLLL rLLLLLL LL rLLLLLL LLL ‘LHL‘ ‘L HM‘EL'VH‘ L L'L L'I‘L LLL LLL LL 7T LL'L LL L' LL LLL,LLL LL LL’L L’L L L" LL’LL LL LLL L EL' , 7 TEL 7L 7 C6
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specificatio
ns are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies
.
Model 6411
Back Probe Pin
Sales: 800
-
490
-
2361 Fax: 888
-
403
-
3360
Technical Support: 800
-
241
-
2060 (
technicalsupport@pomonates
t.com
)
For “Where to Buy” information, visit the Pomona web site at
www.pomonaelectronics.com
Rev:
100
D109
4958
Page
2
of
2