PJ-082BH Datasheet by CUI Devices

Product Page 30 Model PCB Fumgnm CUI DEVICES
date 10/31/2019
page 1 of 4
MODEL: PJ-082BH DESCRIPTION: DC POWER JACK
cuidevices.com
FEATURES
• 10 A current rating
• shielded
• no internal switch
SPECIFICATIONS
parameter conditions/description min typ max units
rated input voltage 36 Vdc
rated input current 10 A
contact resistance1between terminal and mating plug
between terminal in a closed circuit
50
30
mΩ
mΩ
insulation resistance at 500 Vdc 100 MΩ
voltage withstand at 50/60Hz for 1 minute 500 Vac
insertion/withdrawal force 0.3 3 kg
terminal strength any direction for 10 seconds 500 g
operating temperature -25 85 °C
life at a rate of 24 cycles/minute 5,000 cycles
flammability rating UL94V-0
RoHS yes
Note: 1. When measured at a current of less than 100 mA/1 kHz
2. All specifications measured at 10~35°C, humidity at 45~85%, under standard atmospheric pressure, unless otherwise noted.
SOLDERABILITY
parameter conditions/description min typ max units
wave soldering dipped in solder pot for 5 ±0.5 seconds at 255 260 265 °C
reel storage at relative humidity <80% 40 °C
reflow soldering3see reflow profile 255 260 265 °C
drying conditions4parts in reel: bake at 40°C ±5°C for 72 hours
parts removed from reel: bake at 40°C ±5°C for 10 hours
Note: 3. Must reflow solder within 72 hours from opening vacuum packaging at a temperature <30°C & relative humidity <60%.
4. When exceeding floor life by >72 hours.
150
50
270
260
250
240
217
180
120
60
70 140 250340 380430
60 120 180 240300 360 420 480
Temperature (°C)
Time (sec)
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm $6 L‘L‘ "\L ’ 504 3mm NA, ’ Humane <:uo1 «:5="" 5="" ,/="" fwd="" a="">
date 10/31/2019 page 2 of 4CUI Devices MODEL: PJ-082BH DESCRIPTION: DC POWER JACK
cuidevices.com
MECHANICAL DRAWING
MATERIAL PLATING
terminal 1 brass silver
terminal 2 copper alloy silver
stopper cold rolled steel nickel
shield A cold rolled steel nickel
shield B stainless steel
plastic PA6T or
equivalent
MATING PLUG
Rating: 36 Vdc, 7 A
MATING PLUG
Rating: 36 Vdc, 10 A
Jack Insertion Depth: 8.23mm
Schematic
Model Center Pin
PJ-082BH Ø2.5 mm
units: mm
TOLERANCE:
X.X ±0.2mm
X.XX ±0.1mm
X.XXX ±0.05mm
PCB: ±0.05 mm
Recommended PCB Layout
Top View
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm GATHER MATER‘AL ‘NPUT MATER‘AL D‘RECTION D‘RECTION “3&5 uuuuunmmn WW PLAST‘C REEL COVER TAPE CARR‘ER TAPE REEL
date 10/31/2019 page 3 of 4CUI Devices MODEL: PJ-082BH DESCRIPTION: DC POWER JACK
cuidevices.com
PACKAGING
units: mm
Reel Size: Ø381 mm
Reel QTY: 350 pcs per reel
A: Empty 160 mm min.
B: Empty 100 mm min.
C: Cover 400 mm min.
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Footgnm CUI DEVICES
date 10/31/2019 page 4 of 4CUI Devices MODEL: PJ-082BH DESCRIPTION: DC POWER JACK
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 03/23/2012
1.01 increased voltage rating 05/18/2016
1.02 increased voltage rating, added storage and drying conditions, and
tape and reel packaging details 10/06/2017
1.03 brand update 10/31/2019
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint