Gate threshold voltage temperature co-
V 5:400V, V 5=0V to 12V,
Notes:
transphzgrm
Sept. 28, 2021 transphormusa.com
tp65h035G4wsqa.1v1 4
TP65H035G4WSQA
Electrical Parameters (TJ=25°C unless otherwise stated)
Symbol Parameter Min Typ Max Unit Test Conditions
Forward Device Characteristics
VDSS(BL) Drain-source voltage 650 — — V VGS=0V
VGS(th) Gate threshold voltage 3.3 4 4.8 V
VDS=VGS, ID=1mA
VGS(th)/TJ Gate threshold voltage temperature co-
efficient — -6.5 — mV/°C
RDS(on)eff Drain-source on-resistance
a
— 35 41
m
VGS=10V, ID=30A
— 84 — VGS=10V, ID=30A, TJ=175°C
IDSS Drain-to-source leakage current
— 3 30
µA
VDS=650V, VGS=0V
— 30 — VDS=650V, VGS=0V, TJ=175°C
IGSS
Gate-to-source forward leakage current — — 400
nA
VGS=20V
Gate-to-source reverse leakage current — — -400 VGS=-20V
CISS Input capacitance — 1500 —
pF VGS=0V, VDS=400V, f=1MHz
COSS Output capacitance — 147 —
CRSS Reverse transfer capacitance — 5 —
CO(er) Output capacitance, energy related b — 220 —
pF VGS=0V, VDS=0V to 400V
CO(tr) Output capacitance, time related c — 380 —
QG Total gate charge — 22 —
nC VDS=400V, VGS=0V to 10V,
ID=32A
QGS Gate-source charge — 8.4 —
QGD Gate-drain charge — 6.6 —
QOSS Output charge — 150 — nC VGS=0V, VDS=0V to 400V
tD(on) Turn-on delay — 60 —
ns
VDS=400V, VGS=0V to 12V,
RG=30, ID=32A, ZFB=240Ω at
100MHz (See Figure 15)
tR Rise time — 10 —
tD(off) Turn-off delay — 94 —
tF Fall time — 10 —
Eoff Turn off Energy — 82 — J
Eon Turn on Energy — 206 — J
Notes:
a. Dynamic on-resistance; see Figures 19 and 20 for test circuit and conditions
b. Equivalent capacitance to give same stored energy as VDS rises from 0V to 400V
c. Equivalent capacitance to give same charging time as VDS rises from 0V to 400V
VDS=400V, VGS=0V to 12V,
RG=30, ID=32A, ZFB=180 at
100MHz