102-1092-BL-00050 Drawing Datasheet by CNC Tech

1 \ 2 8 A 5 | S | 'I | B | 9 \ In ._. REVISION INFORMA'HON UNITzMM Rev. Rum ModMedBy BflefDew‘Ipflon A/O 18-07-24 T0721A NEWDRAWING ”L” _ 12. Oio. 3 «5. 5i0. 2 ® 5 PIN ASSIGNMENT: D P1 P2 mlv) u a 9 WHERE} E. i 1 m P1 1 @ (53/ (23/ P2 37—3 5 BLACK 4 Ejflflflfl SHELL—DRAIN+BRAIDSHELL .. Electrical test: m CABLE WHITE PRINT 1.100% short, open, misvire test ‘ *110M 2. Conduct resistance:2 0hm(max) I (E E166160 N Am 2725 80.0 30V 3. Insulation resistancezloflohmhin) E 28AWGX1P+28AWGX2C USBZ. 0 4. dielectric testzDC 300V :5 ’/© d: WIRE LENGTH BUYER VENDOR CUT PART N0 '1.” COLOR coma LENGTH 230mm 102-1092-BL-00050 500i15 BLACK 495-500!“ (D TIE 1 m L=70m 130mm a) PEEAG mo cum stznzmxaanxmam mm m'mn 1N alm'+'1opcs' lPCS/PE BAG G) PB BAG 1 cum SIZE:130mox0.05n PRINT m'nna m mm'+'1pc' (5) an JACKET 6: BLACK PVC-501’ Glow: mam—521) ® MJACKET 62 mum—so! WHEN-115) CHC TeC '1, LLC (3) CABLE 1 mum» “12725 m/lmzwzam 0D:3.&m Industrlal Cable and Connector Technology (2) CONN 1m usnAMALEsx-Immcmme/Fmsmmsumronoommwm ‘mwuav: NEW” mm Mummy 0) CONN 1 menu 1153 51: E/M scum: m1: SHELL:NICKEL FINzc/F INSUIATOR commmcx \mm "WNW NO. NAME QTY SPECIHCATION ‘mav: lacuna REMAIN unmmm $6 1 z \ a \ 4 5 | a | 7 I a I 9 \ m