JCJ Series Datasheet by XP Power

POWERING lHt WORLD‘S LRH‘LAL SVSIEMS
DC-DC
Specification
8/10 Watts
2:1 Input Range
DIP-24 Metal Package
Operating Temperature -40 °C to +100 °C
Single & Dual Outputs
Continuous Short Circuit Protection
1500 VDC Isolation
3 Year Warranty
JCJ Series
Input
Input Voltage Range 12 V (9-18 VDC)
24 V (18-36 VDC
48 V (36-75 VDC)
Input Current See table
Input Filter Pi network
Input Reflected JCJ08: 35 mA, JCJ10: 20 mA
Ripple Current pk-pk through 12 μH inductor
Input Surge 12 V models 24/25 VDC for 100 ms
24 V models 40/50 VDC for 100 ms
48 V models 100 VDC for 100 ms
Undervoltage Lockout None
Reverse Voltage None
Protection
Output
Output Voltage See table
Output Voltage Balance ±1% max, dual output models
Minimum Load No minimum load required
Initial Set Accuracy ±1% max
Line Regulation ±0.5% max
Load Regulation ±0.7% for 2.5-3.3 V models, ±0.5% for all
other models (see note 2)
Cross Regulation ±5% on dual output models (see note 3)
Transient Response <3% max deviation, recovery to within 1%
in 200 μs for a 25% load change
Ripple & Noise 75 mV pk-pk, 20 MHz bandwidth,
(see note 4)
Overvoltage Protection JCJ10: 3.3 V models: 3.9 V typ.,
5 V models: 6.2 V typ.,
12 V models: 15.0 V typ.,
15 V models: 18.0 V typ.,
±12 V models: ±15.0 V typ.,
±15 V models: ±18.0 V typ.
JCJ08: No OVP
Overload Protection >150% of full load
Short Circuit Protection Trip & restart (hiccup) with auto recovery
Maximum Capacitive See tables
Load
Temperature ±0.02/°C max
Coefficient
xppower.com
General
Efficiency See tables
Isolation 1500 VDC Input to Output
1000 VDC Input to Case
1000 VDC Output to Case
Isolation Capacitance 1200 pF max
Switching Frequency 330 kHz typical
Power Density JCJ10: 25 W/in3
JCJ08: 20 W/in3
MTBF >900 KHrs to MIL-HDBK-217F
at 25 °C, GB
Environmental
Operating Temperature -40 °C to +100 °C, derate from 100% load
at +60 °C to no load at +100 °C
Case Temperature +100 °C max
Storage Temperature -40 °C to +125 °C
Humidity Up to 95% RH, non-condensing
Cooling Natural convection
EMC
Emissions EN55032 Class A conducted
& radiated with external components,
see application note
ESD Immunity EN61000-4-2, 8 kV air discharge,
4 kV contact discharge
JCJ10: 6 kV contact discharge,
Perf Criteria A
EFT/Burst EN61000-4-4, level 1
JCJ10: level 3, Perf Criteria A, (see note 5)
Surge JCJ08: EN61000-4-5, installation class 2,
JCJ10: installation class 3,
Perf Criteria A, (see note 5)
Conducted Immunity EN61000-4-6, 3 Vrms
JCJ10: 10 Vrms, Perf Criteria A
Magnetic Field EN61000-4-8, 1 A/m Perf Criteria A
Safety
Safety Approvals UL62368-1, CAN/CSA C22.2 No. 62368-1
CE (Meets all applicable directives),
UKCA (Meets all applicable legislation)
v M POWERING lHt WORLD‘S LRH‘LAL SVSIEMS
29 Sept 2021
DC-DC
JCJ08/10
Models and Ratings
Notes
Notes
Input Voltage Output Voltage Output Current Input Current(1) Maximum
Capacitive Load Efficiency Model Number
No Load Full Load
9-18 V
3.3 V 2.000 A 20 mA 0.69 A 3300 μF 80% JCJ0812S3V3
5.0 V 1.500 A 20 mA 0.76 A 2200 μF 82% JCJ0812S05
12.0 V 0.665 A 20 mA 0.78 A 470 μF 85% JCJ0812S12
15.0 V 0.535 A 20 mA 0.80 A 220 μF 83% JCJ0812S15
±5.0 V ±0.800 A 20 mA 0.81 A ±1000 μF 82% JCJ0812D05
±12.0 V ±0.335 A 20 mA 0.79 A ±220 μF 84% JCJ0812D12
±15.0 V ±0.265 A 20 mA 0.79 A ±100 μF 84% JCJ0812D15
18-36 V
3.3 V 2.000 A 15 mA 0.34 A 3300 μF 80% JCJ0824S3V3
5.0 V 1.500 A 15 mA 0.38 A 2200 μF 82% JCJ0824S05
12.0 V 0.665 A 15 mA 0.39 A 470 μF 85% JCJ0824S12
15.0 V 0.535 A 15 mA 0.40 A 220 μF 84% JCJ0824S15
±5.0 V ±0.800 A 15 mA 0.41 A ±1000 μF 82% JCJ0824D05
±12.0 V ±0.335 A 15 mA 0.40 A ±220 μF 83% JCJ0824D12
±15.0 V ±0.265 A 15 mA 0.39 A ±100 μF 85% JCJ0824D15
36-75 V
3.3 V 2.000 A 15 mA 0.17 A 3300 μF 80% JCJ0848S3V3
5.0 V 1.500 A 15 mA 0.19 A 2200 μF 82% JCJ0848S05
12.0 V 0.665 A 15 mA 0.20 A 470 μF 84% JCJ0848S12
15.0 V 0.535 A 15 mA 0.20 A 220 μF 84% JCJ0848S15
±5.0 V ±0.800 A 15 mA 0.20 A ±1000 μF 82% JCJ0848D05
±12.0 V ±0.335 A 15 mA 0.20 A ±220 μF 85% JCJ0848D12
±15.0 V ±0.265 A 15 mA 0.20 A ±100 μF 85% JCJ0848D15
9-18 V
2.5 V 3.000 A 10 mA 0.79 A 2200 μF 81% JCJ1012S2V5
3.3 V 3.000 A 10 mA 1.01 A 2200 μF 84% JCJ1012S3V3
5.0 V 2.000 A 10 mA 0.99 A 2200 μF 86% JCJ1012S05
12.0 V 0.833 A 10 mA 0.98 A 820 μF 87% JCJ1012S12
15.0 V 0.667 A 10 mA 0.96 A 470 μF 89% JCJ1012S15
±12.0 V ±0.416 A 10 mA 0.98 A ±220 μF 87% JCJ1012D12
±15.0 V ±0.333 A 10 mA 0.97 A ±150 μF 88% JCJ1012D15
18-36 V
2.5 V 3.000 A 10 mA 0.38 A 2200 μF 84% JCJ1024S2V5
3.3 V 3.000 A 10 mA 0.50 A 2200 μF 85% JCJ1024S3V3
5.0 V 2.000 A 10 mA 0.48 A 2200 μF 89% JCJ1024S05
12.0 V 0.833 A 10 mA 0.49 A 820 μF 88% JCJ1024S12
15.0 V 0.667 A 10 mA 0.49 A 470 μF 88% JCJ1024S15
±12.0 V ±0.416 A 10 mA 0.49 A ±220 μF 88% JCJ1024D12
±15.0 V ±0.333 A 10 mA 0.47 A ±150 μF 90% JCJ1024D15
36-75 V
2.5 V 3.000 A 10 mA 0.19 A 2200 μF 84% JCJ1048S2V5
3.3 V 3.000 A 10 mA 0.25 A 2200 μF 85% JCJ1048S3V3
5.0 V 2.000 A 10 mA 0.24 A 2200 μF 88% JCJ1048S05
12.0 V 0.833 A 10 mA 0.25 A 820 μF 87% JCJ1048S12
15.0 V 0.667 A 10 mA 0.24 A 470 μF 88% JCJ1048S15
±12.0 V ±0.416 A 10 mA 0.25 A ±220 μF 87% JCJ1048D12
±15.0 V ±0.333 A 10 mA 0.25 A ±150 μF 87% JCJ1048D15
1. Input current measured at nominal input voltage.
2. From 10% to 100% load.
3. When one output is set at 100% load and the other varied between 25%
and 100% load
4. Measured with 20 MHz bandwidth and 1 μF ceramic capacitor
across output rails.
5. A 220 μF/100 V capacitor across the input is required to meet EN61000-4-4
and EN61000-4-5
Mechanical Details and Application Note
1. All dimensions are in inches (mm)
2. Weight: 0.04 lbs (17 g) approx.
3. Pin pitch and length tolerance: ±0.014 (±0.35)
4. Pin diameter tolerance: 0.02 ±0.002 (0.5 ±0.05)
5. Case tolerance: ±0.02 (±0.5)
6. Package: 24 in DIL nickel-coated copper.
1.25
(31.75)
0.80
(20.32)
Bottom View
0.90
(22.86)
0.60
(15.24)
DIA
0.02
(0.50)
0.10
(2.54)
0.20
(5.08)
23
22 16 1423
911
0.40 (10.16)
0.12 (3.05) Min.
Pin Connections
Pin Single Dual Pin Single Dual
2 -Vin -Vin 14 +Vout +Vout
3 -Vin -Vin 16 -Vout Common
9No Pin Common 22 +Vin +Vin
11 N.C. -Vout 23 +Vin +Vin
Input Filter
DC/DC
Converter
+Vin +Vout
LOAD
100 µF
12 µH
+
-
-Vin -Vout