TSM-1 Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
(2.54 mm) .100" PITCH ' TSM SERIES maismaaamaaamaaau‘gg‘ - *
TSM -1NO. PINS PER ROW -LEAD STYLE -
02 thru 36 Specify
LEAD STYLE
from chart
SPECIFICATIONS
PROCESSING
TSM
Board Mates:
SSW, SSQ, SSM, BSW, ESW,
ESQ, BCS, SLW, CES, HLE
Cable Mates:
IDSS, IDSD
Insulator Material:
Black Liquid Crystal Polymer
Terminal Material:
Phosphor Bronze
Plating:
Au or Sn over
50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +105 °C with Tin;
-55 °C to +125 °C with Gold
Voltage Rating:
475 VAC -SV/-DV mated with
BCS or SSM
MATES CURRENT RATING
(PER PIN)
TSM/SSW 4.7 A
TSM/SSM 5.4 A
TSM/HLE 4.1 A
2 POSITIONS POWERED
Lead–Free Solderable:
Yes
-DH/-SH/-SV Lead Coplanarity:
(0.15 mm) .006" max (02-36)*
-DV Lead Coplanarity:
(0.10 mm) .004" max (02-05)
(0.13 mm) .005" max (06-10)*
(0.15 mm) .006" max (11-36)*
*(.004" stencil solution
may be available; contact
ipg@samtec.com)
—SV Row Option
LEAD
STYLE POST
HEIGHT MATES
WITH
–01 (5.84)
.230
SSW, BCS,
SSM, IDSS, IDSD
–02 (8.13)
.320 SSM -DH
–03 (10.67)
.420
Bottom Mount &
Pass Through
–04 (3.05)
.120 SLW, CES, HLE
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
—SH Row Option
DV Row Option
Gbps
8
(2.54 mm) .100" PITCH • TSM SERIES
SURFACE MOUNT
.025" SQ POST HEADER
Unless otherwise approved in writing by Samtec, all parts and components are designed and built according to Samtec’s specifications which are subject to change without notice.
(2.54) .100 x No. of positions
(No. of positions x (2.54) .100) – (5.08) .200
(3.05)
.120
(2.54)
.100
Post
Height
–01= (4.57) .180
–02, –03, –04 = (4.82) .190
(2.54) .100 x No. of positions
(5.08)
.200
(No. of positions -2) x (2.54) .100)
(2.54)
.100
Post
Height
(3.81)
.150
(2.54) .100 x No. of positions
(2.54)
.100
(2.54)
.100
Post
Height
(3.81)
.150
F-221 (Rev 15SEP21) samtec.com?TSM
\©H H H HM H H H©\ L 25» um ammmm aamma ammmm aamma mmamm amaam amamm J H H H W H H H gm
-PLATING OPTION -ROW OPTION -OTHER OPTIONS
–F
= Gold flash on post, Matte Tin on tail
–L
= 10 µ" (0.25 µm) Gold on post,
Matte Tin on tail
–S
= 30 µ" (0.76 µm) Gold on post,
Matte Tin on tail
–T
= Matte Tin
–SV
= Single Row Vertical Pin
DV
= Double Row Vertical Pin
–SH
= Single Row Horizontal Pin
DH
= Double Row Horizontal Pin
(Style –01, –02 or –03 only)
–TM
= Triple Row Vertical Mixed Technology
(Style –01 only)
(02 thru 30 positions only)
MT
= Mixed Technology Pin
(Style –01, –02 or –03 only)
–“XXX
= Polarized Position
–A
= Alignment Pin
metal or plastic at Samtec discretion
(Not available with –TM or –MT)
(02 positions minimum)
(Not available with –LC)
LC
= Locking Clip
(Not available with –TM)
(3 positions minimum)
(Not available with –A)
(Manual placement required)
–K
= (6.50 mm) .256" DIA
Polyimide Film Pick & Place Pad
(–SH: 4 positions minimum without –TR;
2 & 3 positions available with –TR)
(–DH: 4 positions minimum without –TR)
–P
= Plastic Pick & Place Pad
(–DV: 4 positions minimum without –TR;
2 & 3 positions available with –TR)
(–SH: 4 positions minimum without –TR;
2 & 3 positions available with –TR)
(–DH: 5 positions minimum without –TR)
(–SV: 4 positions minimum without –TR;
2 & 3 positions available with –TR)
–TR
= Tape & Reel
–SV: 02-22 positions, –DV: 02-28 positions,
–SH: 02-30 positions, –DH: 02-29 positions
(Not available with –MT or –TM)
FR
= Full Reel Tape & Reel
(must order maximum quantity per reel;
contact Samtec for quantity breaks)
–SV: 02-22 positions, –DV: 02-28 positions,
–SH: 02-30 positions, –DH: 02-29 positions
(Not available with –MT or –TM)
—TM Row Option
MT Row Option
DH Row Option
Unless otherwise approved in writing by Samtec, all parts and components are designed and built according to Samtec’s specifications which are subject to change without notice.
(2.54) .100 x No. of positions
(7.62)
.300
Post
Height
(2.54)
.100
Post
Height
(1.52)
.060
(1.16) .046
(7.87)
.310
(2.54) .100 x No. of positions
(6.10)
.240
(2.54)
.100
(7.87)
.310
(2.54) .100 x No. of positions
(No. of positions x
(2.54) .100) – (5.08) .200
(6.10)
.240
Post
Height
(2.54)
.100
(1.16) .046
(3.68)
.145
F-221 (Rev 15SEP21)
samtec.com?TSM