6754 Datasheet by Pomona Electronics

:Lscvnanncs Technical Pomona. Data Sheet tecnnma\suggun@gumonatest.com
Model 6754
BNC (F/M/F) Adapter, In-Line, 75
Model 6754 BNC (F/M/F) Adapter, In-Line 75
Use 75 Pomona BNC In-Line
adapters for your broadcast
applications
Features
All connectors and adapters are 75 for broadcast
applications.
Made from precision machined high quality brass.
Insulation material is high density PTFE (not
delrin).
Materials
Body is precision machined brass with tarnish
resistant nickel plating.
Male center pin contacts are gold-plated brass (20
micro-inches).
Female center contacts are gold-plated heat
treated beryllium copper.
High quality machined PTFE dielectric.
Ordering Information
Model: 6754
Specifications
Nominal impedance 75
Frequency 0-3 GHz
VSWR 1.10 max. 0-1 GHz
1.35 max. 1-3 GHz
Center contact
resistance 1.5 m
Insulation resistance 5000 M
Number of insertions 500
Ratings:
Voltage: 500 Vrms
Operating Temperature: -85 ˚F to +329 ˚F (-65 ˚C
to +165 ˚C) Max.
Copyright © 2004 11/2004 2416399 D-ENG-N Rev A Page 1 of 1
USA: Sales: 800-490-2361 Technical Support: 800-241-
2060 Fax: 888-403-3360
Europe: 31-(0) 40 2675 150 International: 425-446-5500
e-mail: technicalsupport@pomonatest.com
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks
are the property of their respective companies.